Cam Followers

Cam followers, also referred to as cam rollers, cam follower bearings and track followers are a type of specialist roller bearing used in a wide range of mechanical cam and roller track applications. Cam followers are extremely important parts because without one a cam would not work properly as cams must make contact with followers in order to transfer rotary motion into linear motion.

RS Components have a great range of ball and roller bearings, track rollers and bearing units including cam followers which are available in a variety of types to suit different applications, offering high radial and axial support in order to keep production lines running smoothly.

What is a cam?

A cam is a part found in a machine that can convert rotary motion (around an axis) to linear motion which is motion in a straight line. Cams are found in various areas from household appliances such as dishwashers and washing machines to more industrial applications such as automation and material handling. A cam needs to make contact with a cam follower for the rotary motion to be transformed into linear motion.

Types of Cam Followers

Cam followers and bearings are available in a range of types with different characteristics, to assist in transforming rotary motion into linear motion. The two most common types available are:

Stud - Stud type cam followers feature a cylindrical design and threaded pin, allowing them to be installed to the required machine quickly and efficiently. Stud cam followers are available with a wide range of thread sizes.

Yoke - Yoke cam rollers are ideal for use with applications that have a heavier load and feature a hole allowing them to be shaft mounted. Yoke cam rollers are best suited with applications that require minimal deflection.

Other types of cam followers include:

  • Concentric
  • Eccentric
  • Heavy duty hex
  • Heavy duty slot

Typical Applications for Cam Followers

Roller bearings like cam followers can be found in various applications and the type of cam follower you should use solely depends on your specific application. Some cam followers may need either ball or needle rollers depending on the job at hand. Cam followers can be used in various areas including:

  • Automation
  • Wastewater treatment
  • Metal processing

...
Lees meer Lees minder

Filters

1 - 20 van 83 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Roller Diameter Roller Length Static Load Rating Dynamic Load Rating Ring Slide & Track System Bearing Type Bore Size Material
RS-stocknr. 513-834
FabrikantnummerKR26-PPA
FabrikantSKF
49,13 €
Each
Aantal stuks
Stud 26mm 12mm 6700N 5500N Concentric 10mm -
RS-stocknr. 514-215
FabrikantnummerKR35-PPA
FabrikantSKF
70,95 €
Each
Aantal stuks
Stud 35mm 18mm 19300N 12300N Concentric 16mm Steel
RS-stocknr. 513-824
FabrikantnummerKR30-PPA
FabrikantSKF
60,04 €
Each
Aantal stuks
Stud 30mm 14mm 8000N 6440N Concentric 12mm -
RS-stocknr. 514-180
FabrikantnummerKR16-PPA
FabrikantSKF
43,51 €
Each
Aantal stuks
Stud 16mm 11mm 3200N 3140N Concentric 6mm -
RS-stocknr. 514-192
FabrikantnummerKR22-PPA
FabrikantSKF
46,44 €
Each
Aantal stuks
Stud 22mm 12mm 5000N 4400N Concentric 10mm -
RS-stocknr. 514-265
FabrikantnummerNATR6-PPA
FabrikantSKF
27,85 €
Each
Aantal stuks
Yoke 19mm 11mm 3800N 3470N - 6mm -
RS-stocknr. 513-828
FabrikantnummerKR32-PPA
FabrikantSKF
62,13 €
Each
Aantal stuks
Stud 32mm 14mm 9800N 7810N Concentric 12mm -
RS-stocknr. 514-041
FabrikantnummerKR52-PPA
FabrikantSKF
115,95 €
Each
Aantal stuks
Stud 52mm 24mm 32500N 18700N Concentric 20mm -
RS-stocknr. 208-0390
FabrikantnummerNATV 8 PPA
FabrikantSKF
31,01 €
Each
Aantal stuks
Needle Radial 24mm - 11400N 7480N - 8mm -
RS-stocknr. 514-045
FabrikantnummerKR80-PPA
FabrikantSKF
201,35 €
Each
Aantal stuks
Stud 80mm 35mm 72000N 3690N Concentric 30mm -
RS-stocknr. 208-0344
FabrikantnummerKR 22 B
FabrikantSKF
42,96 €
Each
Aantal stuks
Stud 22mm - 5000N 4400N - 10mm -
RS-stocknr. 208-0391
FabrikantnummerPWTR 15.2RS
FabrikantSKF
81,86 €
Each
Aantal stuks
Spherical Radial 35mm - 11400N 11900N - 15mm -
RS-stocknr. 208-0359
FabrikantnummerKRV 16 PPA
FabrikantSKF
41,81 €
Each
Aantal stuks
Stud 16mm - 6550N 4730N - 6mm -
RS-stocknr. 208-0360
FabrikantnummerKRV 19 PPA
FabrikantSKF
43,63 €
Each
Aantal stuks
Stud 19mm - 8000N 5280N - 8mm -
RS-stocknr. 208-0355
FabrikantnummerKR 72 PPA
FabrikantSKF
151,91 €
Each
Aantal stuks
Stud 72mm - 48000N 26000N - 24mm -
RS-stocknr. 513-919
Fabrikantnummer305801C-2Z
FabrikantSKF
47,56 €
Each
Aantal stuks
Yoke 35mm 15.9mm 4750N 9750N - 12mm -
RS-stocknr. 208-0381
FabrikantnummerNATV 12 PPA
FabrikantSKF
48,75 €
Each
Aantal stuks
Needle Radial 32mm - 1530N 9350N - 12mm -
RS-stocknr. 208-0347
FabrikantnummerKR 26 B
FabrikantSKF
44,79 €
Each
Aantal stuks
Stud 26mm - 6000N 4840N - 10mm -
RS-stocknr. 208-0374
FabrikantnummerNATR 25 PPA
FabrikantSKF
54,70 €
Each
Aantal stuks
Spherical Radial 52mm - 2550N 1470N - 25mm -
RS-stocknr. 208-0340
FabrikantnummerKR 16
FabrikantSKF
39,26 €
Each
Aantal stuks
Stud 16mm - 3200N 3140N - 6mm -