Power Banks

If you’re running a mobile device, sometimes it is difficult to get to a charger. Power banks ensure you have a suitable back up should you start to get low on battery. Simply plug your device into the power bank to recharge. With applications for those on field assignments or attending long conventions, a power bank is the perfect way to keep yourself equipped and connected.
Portable and dependable, the RS Range of power banks come in variants that are capable of supporting multiple devices, and have a range of charging capacities to suit your needs. There are also solar charging power banks available, perfect for prolonged periods in outdoor locations.

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Brand Range Capacity Number of USB Ports Input Connector Input Voltage Output Connectors Output Voltage Maximum Output Current Chemistry Operating Temperature Range LED Indicator Number Of Devices Supported Depth Length
RS-stocknr. 775-7508
FabrikantRS PRO
20,25 €
Each
Aantal stuks
- 5Ah 2 Micro USB - USB 5V 2.1A - 0 → +35°C - 2 15.8mm 102mm
RS-stocknr. 136-6471
FabrikantRS PRO
24,70 €
Each
Aantal stuks
- 5Ah 2 USB - Micro USB, Mini USB, USB 5.3V 2.1A - -10 → +45°C - 1 20mm 99mm
RS-stocknr. 136-6475
FabrikantRS PRO
63,70 €
Each
Aantal stuks
- 15Ah 2 USB - USB 5V - - - - 2 - 154mm
RS-stocknr. 136-6472
FabrikantRS PRO
29,90 €
Each
Aantal stuks
- 8.4Ah 2 Micro USB - USB 5V 2.1A - - - 2 23mm 92mm
RS-stocknr. 136-6473
FabrikantRS PRO
35,10 €
Each
Aantal stuks
- 10.4Ah 2 Micro USB - USB 5V 2.1A - - - - 25.5mm 113mm
RS-stocknr. 136-6470
FabrikantRS PRO
19,50 €
Each
Aantal stuks
- 3.7Ah 1 USB - USB 5V 2.1A - - - 1 14mm 89mm