Lithium Rechargeable Batteries

Lithium Rechargeable Batteries are a type of battery that can be recharged. The rechargeable batteries consist of lithium cells arranged in combinations. They have a high charge density meaning that they have a long life and can produce voltages from 1.5 V to 3.7 V.
Features and Benefits
• Can store more energy than other rechargeable batteries
• Have a lower self-discharge rate than other types of rechargeable batteries
• Include special circuitry to protect the battery from damage due to overcharging or undercharging
• Designed to be re-charged hundreds of times
• Hold charge longer than other types of batteries
How do lithium rechargeable batteries work?
Rechargeable lithium batteries provide energy when in use. When you connect the battery to a charger, the lithium ions move in the opposite direction through the electrolyte than during use. As they move from the internal cathode to the anode, the battery is recharged.
How should you store Lithium Ion batteries?
When not in use the voltage slowly drops therefore it is best to store the batteries with a full or partial charge. I f storing for a long time it would be good to take out the battery and recharge every few months.
How should you dispose of Lithium Ion batteries?
Lithium rechargeable batteries should be recycled, most places that sell the rechargeable batteries will let you take them back for recycling.
Warning
Never incinerate these type of batteries as they can explode.

...
Lees meer Lees minder

Filters

1 - 16 van 16 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Nominal Voltage Capacity Chemistry Size Terminal Type Operating Temperature Range Number of Cells
RS-stocknr. 125-1266
FabrikantRS PRO
19,54 €
Each
Aantal stuks
3.7V 2Ah Lithium Polymer - Wire Lead 0 → +45°C -
RS-stocknr. 144-9412
FabrikantRS PRO
32,14 €
Each
Aantal stuks
7.4V 5.2Ah Lithium-Ion 78 x 68 x 19 mm Wire Lead -20 → +60°C 4
RS-stocknr. 144-9414
FabrikantRS PRO
44,02 €
Each
Aantal stuks
11.1V 5.2Ah Lithium-Ion 55 x 68 x 41 mm Wire Lead -20 → +60°C 6
RS-stocknr. 144-9411
FabrikantRS PRO
32,14 €
Each
Aantal stuks
7.4V 5.2Ah Lithium-Ion 37 x 69 x 38 mm Wire Lead -20 → +60°C 4
RS-stocknr. 144-9413
FabrikantRS PRO
25,94 €
Each
Aantal stuks
11.1V 2.6Ah Lithium-Ion 55 x 69 x 23 mm Wire Lead -20 → +60°C 3
RS-stocknr. 144-9416
FabrikantRS PRO
32,14 €
Each
Aantal stuks
14.8V 2.6Ah Lithium-Ion 73 x 68 x 24 mm Wire Lead -20 → +60°C 4
RS-stocknr. 144-9410
FabrikantRS PRO
19,56 €
Each
Aantal stuks
7.4V 2.6Ah Lithium-Ion 37 x 69 x 19 mm Wire Lead -20 → +60°C 2
RS-stocknr. 182-8653
FabrikantRS PRO
116,60 €
Each
Aantal stuks
12.8V 7.5Ah Lithium-Ion - T2 +20 → +60°C -
RS-stocknr. 144-9407
FabrikantRS PRO
19,56 €
Each
Aantal stuks
3.7V 5.2Ah Lithium-Ion 69 x 36 x 19 mm Wire Lead -20 → +60°C 2
RS-stocknr. 144-9415
FabrikantRS PRO
32,14 €
Each
Aantal stuks
14.8V 2.6Ah Lithium-Ion 37 x 69 x 42 mm Wire Lead -20 → +60°C 4
RS-stocknr. 144-9409
FabrikantRS PRO
32,14 €
Each
Aantal stuks
3.7V 10.4Ah Lithium-Ion 73 x 68 x 19 mm Wire Lead -20 → +60°C 4
RS-stocknr. 144-9417
FabrikantRS PRO
54,96 €
Each
Aantal stuks
14.8V 5.2Ah Lithium-Ion 73 x 68 x 42 mm Wire Lead -20 → +60°C 8
RS-stocknr. 182-8654
FabrikantRS PRO
184,20 €
Each
Aantal stuks
12.8V 12Ah Lithium-Ion - T2 +20 → +60°C -
RS-stocknr. 144-9406
FabrikantRS PRO
10,15 €
Each
Aantal stuks
3.7V 2.6Ah Lithium-Ion 19 (Dia.) x 69 mm Wire Lead -20 → +60°C 1
RS-stocknr. 144-9408
FabrikantRS PRO
25,94 €
Each
Aantal stuks
3.7V 7.8Ah Lithium-Ion 68 x 55 x 19 mm Wire Lead -20 → +60°C 3
RS-stocknr. 144-9405
FabrikantRS PRO
11,11 €
Each
Aantal stuks
3.7V 1.8Ah Lithium Polymer 53.5 x 35 x 10.4 mm Wire Lead 0 → +45°C 1