Lead Acid Rechargeable Batteries

Lead acid rechargeable batteries are the oldest type of rechargeable battery. Despite having a very low energy-to-weight ratio and a low energy-to-volume ratio, they are able to supply high surge currents, meaning that they are able to meet the power requirements of applications such as storage in back-up power supplies in mobile phone towers.These sealed lead acid batteries have many used in the today's world. They come in a wide range of sizes, typically with voltages of 6V to 12V. Some typical uses are:Emergency LightsUninterruptible power supplies (UPS)Alarm SystemsCommunication SystemsGEL Vs AGM Lead Acid BatteriesAGM (Absorbed Glass Mat)These batteries contain only enough liquid to keep the specially designed glass mat wet. The glass mat is made to wick the battery electrolytes between the battery plates. If the AGM battery is broken no free liquid leaks out.AGM batteries are preferred when a large amount of amps are required. The life expectancy remains excellent in most cases, if they are not discharged more than 60% between recharges and/or recharged fully every 3-6 months.Gel Cell BatteriesThese batteries contains silica type gel, which is a thick paste like material. It allows the electrons to flow between plates, but will not leak in a gel battery if the case is broken.Gel Cell Batteries don't offer the same power capacity as do the same physical size as AGM batteries. Gel cell batteries excel in slow discharge rates and slightly higher operating temperatures and with excellent deep cycle capability. Recharging these batteries must be done correctly or it will suffer a premature failure."What are lead acid rechargeable batteries used for?Lead acid batteries are widely used if surge current is critical, even if other designs could provide higher energy densities. Large-format lead acid designs are widely used in settings like hospitals, and in stand-alone power systems. Their surge current properties make them attractive for use in motor vehicles to provide the high current required by starter motors.How do lead acid rechargeable batteries work?The oxygen in the active material (lead dioxide) reacts with the hydrogen ions to form water, and the lead reacts with sulphuric acid to form lead sulphate. The ions moving through the electrolyte then create the current flow.

...
Lees meer Lees minder

Filters

1 - 20 van 29 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Capacity Nominal Voltage Sub Range Dimensions Terminal Type Construction Designed for Cyclic Application Application Weight Flame Resistant Designed High Rate Application Eurobat Classification Operating Temperature Range Brand Range
RS-stocknr. 720-2966
FabrikantnummerLC-R127R2PG
FabrikantPanasonic
36,25 €
Each
Aantal stuks
7.2Ah 12V - 94 x 64.5 x 151mm Faston F1 AGM - - 2.5kg - - 6 to 9 Years -15 → +50°C -
RS-stocknr. 720-2957
FabrikantnummerLC-R123R4PG
FabrikantPanasonic
31,46 €
Each
Aantal stuks
3.4Ah 12V - 60 x 67 x 134mm Faston F1 AGM - - 1.2kg - - 6 to 9 Years -15 → +50°C -
RS-stocknr. 720-2953
FabrikantnummerLC-R122R2PG
FabrikantPanasonic
27,99 €
Each
Aantal stuks
2.2Ah 12V - 60 x 34 x 177mm Faston F1 AGM - - 800g - - 6 to 9 Years -15 → +50°C -
RS-stocknr. 720-2935
FabrikantnummerLC-R064R5P
FabrikantPanasonic
15,64 €
Each
Aantal stuks
4.5Ah 6V - 102 x 48 x 70mm Faston F1 AGM - - 700g - - 6 to 9 Years -15 → +50°C -
RS-stocknr. 888-2421
FabrikantnummerLC-R067R2P
FabrikantPanasonic
21,40 €
Each
Aantal stuks
7.2Ah 6V - 151 x 34 x 100mm Faston F1 AGM - - 1.3kg - - 6 to 9 Years -15 +50°C -
RS-stocknr. 720-2969
FabrikantnummerLC-RA1212PG
FabrikantPanasonic
70,35 €
Each
Aantal stuks
12Ah 12V - 94 x 98 x 151mm Faston F1 AGM - - 3.9kg - - 6 to 9 Years -15 +50°C -
RS-stocknr. 888-2478
FabrikantnummerUP-VWA1232P2
FabrikantPanasonic
33,70 €
Each
Aantal stuks
6.4Ah 12V - 151 x 51 x 100mm Faston F2 AGM - - 2kg Yes - 6 to 9 Years -15 +50°C -
RS-stocknr. 720-2938
FabrikantnummerLC-R061R3P
FabrikantPanasonic
17,27 €
Each
Aantal stuks
1.3Ah 6V - 50 x 24 x 97mm Faston F1 AGM - - 250g - - 6 to 9 Years -15 +50°C -
RS-stocknr. 720-2950
FabrikantnummerLC-R121R3PG
FabrikantPanasonic
26,59 €
Each
Aantal stuks
1.3Ah 12V - 50 x 47.5 x 97mm Faston F1 AGM - - 550g - - 6 to 9 Years -15 → +50°C -
RS-stocknr. 888-2431
FabrikantnummerLC-RA1212PG1
FabrikantPanasonic
67,70 €
Each
Aantal stuks
12Ah 12V - 151 x 98 x 100mm Faston F2 AGM - - 3.9kg - - 6 to 9 Years -15 → +50°C -
RS-stocknr. 888-2447
FabrikantnummerLC-XD1217PG
FabrikantPanasonic
86,80 €
Each
Aantal stuks
17Ah 12V - 181 x 76 x 167mm M5 AGM - - 5.9kg - - 10 to 12 Years -15 → +50°C -
RS-stocknr. 888-2471
FabrikantnummerUP-VW1245P1
FabrikantPanasonic
41,00 €
Each
Aantal stuks
7.8Ah 12V - 151 x 64.5 x 101.5mm Faston F1 AGM - - 2.6kg Yes - 6 to 9 Years -15 → +50°C -
RS-stocknr. 720-2931
FabrikantnummerLC-R063R4P
FabrikantPanasonic
22,39 €
Each
Aantal stuks
3.4Ah 6V - 60 x 34 x 134mm Faston F1 AGM - - 600g - - 6 to 9 Years -15 → +50°C -
RS-stocknr. 720-2972
FabrikantnummerLC-V1233P
FabrikantPanasonic
126,92 €
Each
Aantal stuks
33Ah 12V - 155 x 130 x 195.6mm M6 AGM - - 11.5kg - - 6 to 9 Years -15 → +50°C -
RS-stocknr. 888-2456
FabrikantnummerLC-P1220P
FabrikantPanasonic
102,70 €
Each
Aantal stuks
20Ah 12V - 181 x 76 x 167mm M5 AGM - - 5.8kg Yes - 10 to 12 Years -15 → +50°C -
RS-stocknr. 720-2963
FabrikantnummerLC-RA1215P
FabrikantPanasonic
83,64 €
Each
Aantal stuks
15Ah 12V - 94 x 98 x 151mm Faston F1 AGM - - 4.2kg - - 6 to 9 Years -15 → +50°C -
RS-stocknr. 720-2947
FabrikantnummerLC-R0612P
FabrikantPanasonic
31,27 €
Each
Aantal stuks
12Ah 6V - 94 x 50 x 151mm Faston F1 AGM - - 2kg - - 6 to 9 Years -15 → +50°C -
RS-stocknr. 669-0482
FabrikantnummerLC-P1224APG
FabrikantPanasonic
112,45 €
Each
Aantal stuks
24Ah 12V - 165 x 125 x 175mm M5 AGM - - 8.1kg - - 10 to 12 Years -15 → +50°C -
RS-stocknr. 720-2975
FabrikantnummerLC-CA1212P
FabrikantPanasonic
60,80 €
Each
Aantal stuks
12Ah 12V - 94 x 98 x 151mm Faston F1 AGM Yes - 3.8kg - Yes - -15 +50°C -
RS-stocknr. 888-2462
FabrikantnummerLC-P1242AP
FabrikantPanasonic
187,70 €
Each
Aantal stuks
42Ah 12V - 197 x 165 x 175mm M5 AGM - - 13.5kg Yes - 10 to 12 Years -15 → +50°C -