Coin Button Rechargeable Batteries

Coin button rechargeable batteries are small, round single-cell batteries. They come in a wide range of voltages and sizes.

What are coin button rechargeable batteries used for?

Coin button rechargeable batteries are typically used to power small portable electronic devices like wristwatches (both analogue and digital), pocket calculators, LED torches, remote controls and toys. Their small size and longevity means they are also particularly suited for use in medical devices. Like other forms of rechargeable batteries, they are a good choice for backing up equipment that is normally mains-powered in case there is a power failure.

Advantages of coin button rechargeable batteries

Coin button rechargeable batteries has a long service life, which means they are ideal for applications where regularly replacing a battery is difficult or expensive (or both), such as in pacemakers. The fact that they can also be recharged makes them all the more versatile, allowing for prolonged use even in high-powered devices like hearing aids.


...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Nominal Voltage Capacity Size Diameter Chemistry Terminal Type Typical Application Mounting Orientation Operating Temperature Range
RS-stocknr. 525-798
FabrikantRS PRO
2,75 €
Each
Aantal stuks
3.6V 20mAh - 12mm NiMH PCB Pin - Vertical -20 → +35°C
RS-stocknr. 525-815
FabrikantRS PRO
19,29 €
Each
Aantal stuks
6V 330mAh - 25.5mm NiMH PCB Pin - Vertical -20 → +35°C
RS-stocknr. 525-843
FabrikantRS PRO
8,46 €
Each
Aantal stuks
3.6V 80mAh - 15.5mm NiMH PCB Pin - Vertical -20 → +35°C
RS-stocknr. 525-849
FabrikantRS PRO
6,86 €
Each
Aantal stuks
2.4V 160mAh - - NiMH PCB Pin - Vertical -20 → +35°C
RS-stocknr. 525-811
FabrikantRS PRO
13,83 €
Each
Aantal stuks
4.8V 160mAh - - NiMH PCB Pin - Vertical -20 → +35°C
RS-stocknr. 525-792
FabrikantRS PRO
11,49 €
Each
Aantal stuks
3.6V 160mAh - - NiMH PCB Pin - Vertical -20 → +35°C
RS-stocknr. 525-837
FabrikantRS PRO
6,31 €
Each
Aantal stuks
2.4V 80mAh - 15.5mm NiMH PCB Pin - Vertical -20 → +35°C