C Rechargeable Batteries

C type batteries are the popular size of batteries for medium-drain applications as an example larger size flashlights, radio transmitter, walkie-talkies, and cameras. C Type batteries are also well known as R14 size. This size isnt as popular as AA or AAA size batteries but can be used for many household and industrial operation. Rechargeable C Type batteries nominal voltage is 1.2V. Capacity mainly depends on the chemistry type used within the batteries but most NiMH batteries can be from 2200 up to even 4500 mAh. Batteries can be recharged thousands of times, offering more economic and environmental benefits then disposable batteries. C Type batteries are 50 mm (1.97 in) long cylinders and diameter is 26.2 mm (1.03 in).

...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Brand Range Chemistry Capacity Terminal Type Operating Temperature Range Low Self Discharge Nominal Voltage Size
RS-stocknr. 377-7933
FabrikantnummerF734A0546
FabrikantPanasonic
10,67 €
Each
Aantal stuks
- NiCd 2.5Ah Tagged -20 → +70°C - 1.2V C
RS-stocknr. 841-2401
FabrikantnummerHHR-2SRE/2B
FabrikantPanasonic
10,575 €
Each (In a Pack of 2)
Aantal stuks
- NiMH 2.8Ah Standard - - 1.2V C
RS-stocknr. 609-8952
FabrikantnummerHHR-300CH-1Z
FabrikantPanasonic
12,50 €
Each
Aantal stuks
- NiMH 3.1Ah Tagged -10 → +60°C - 1.2V C