9 Volt Rechargeable Batteries

The nine volt battery is a commonly available battery that is often used for smoke detectors. Identified by its rectangle shape, the 9 volt battery has a snap in connector, which can be convenient for linking several nine-volt batteries in a series, if necessary.
Although there is a common size for 9-volt batteries, there are size variations available, such as PP3 and PP9, allowing for higher charge capacities.
The rechargeable variation of 9 Volt batteries allows the battery to be re-used, often saving on expense over time, and creating a more environmentally friendly option than disposable batteries.
Applications
• Smoke Alarms
• Walkie-Talkies
• Small Portable Appliances

...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Brand Range Model Number Chemistry Capacity Size Terminal Type Operating Temperature Range Nominal Voltage
RS-stocknr. 703-3524
Fabrikantnummer5035453
FabrikantAnsmann
16,19 €
Each
Aantal stuks
Ansmann MaxE - NiMH 300mAh 9V Press Stud -20 → +65°C 8.4V
RS-stocknr. 472-5517
FabrikantnummerHR9V P1 RS
FabrikantDuracell
16,02 €
Each
Aantal stuks
- - NiMH 150mAh 9V Press Stud -20 → +50°C 8.4V
RS-stocknr. 199-646
FabrikantRS PRO
7,02 €
Each
Aantal stuks
- - NiMH 200mAh 9V Press Stud -10 → +60°C 8.4V
RS-stocknr. 670-8757
Fabrikantnummer5035342
FabrikantAnsmann
22,67 €
Each
Aantal stuks
Ansmann MaxE - NiMH 200mAh 9V Press Stud -20 → 65°C 8.4V
RS-stocknr. 229-059
FabrikantRS PRO
56,54 €
Each
Aantal stuks
- - NiCd 1.3Ah PP9 Press Stud -20 → +65°C 8.4V
RS-stocknr. 776-1042
Fabrikantnummer7638900138771
FabrikantEnergizer
17,77 €
Each
Aantal stuks
- - NiMH 175mAh PP3 Press Stud 0 → +50°C 8.4V
Nieuw
RS-stocknr. 188-1977
Fabrikantnummer5622101501
FabrikantVarta
12,20 €
Each
Aantal stuks
Varta 5622 - 150mAh - - -20 → +65 (Discharge) °C, 0 → +65 (Charge) °C 8.4V
Related Products
Introducing the premium range of maxE NiMH (Nickel ...
Description:
Introducing the premium range of maxE NiMH (Nickel Metal Hydride) rechargeable batteries from Ansmann. They offer a selection of high quality batteries, featuring wide operating temperature ranges and long life. Ansmann NiMH rechargeable batteries feature low self-discharge allowing them to ...
Ideal for outdoor solar lampsPrechargedVery low self-discharge: 80% ...
Description:
Ideal for outdoor solar lampsPrechargedVery low self-discharge: 80% of capacity available after one year Extremely long life-time due to excellent cycle stabilityFast rechargeableNo special charger necessary.
Ideal for DECT cordless phonesPrechargedVery low self-discharge: 80% ...
Description:
Ideal for DECT cordless phonesPrechargedVery low self-discharge: 80% of capacity available after one year Extremely long life-time due to excellent cycle stabilityFast rechargeableNo special charger necessary.
Panasonic NiMH rechargeable batteries are a cylinder shaped, ...
Description:
Panasonic NiMH rechargeable batteries are a cylinder shaped, nickel metal hydride (NiMH) battery, supplied with soldering lugs (pre-tagged), plus, with their high discharge capacity are also quick charging providing you with a reliable high-quality battery. The batteries have a good ...