Battery Charger Mounting Brackets

Battery charger mounting brackets are used to attach modules for recharging batteries to a wall, frame, or other surface. The battery charger can be placed in the mounting bracket, allowing a user to access the battery easily, and enabling them to quickly see its condition and degree of charge from the LED display. They may also provide storage space for accessories such as the cables and battery clips that come with the charger.

What are battery charger mounting brackets used for?

Battery charger mounting brackets are most commonly used when a battery charger has to be easily accessible when needed. They also allow the charger to remain continuously connected, which means that the battery can be used any time.

Types of battery charger mounting brackets

The main way battery charger mounting brackets differ from one another is that they are designed to be used with different types of charger. This may mean that their sizing or composition is slightly different, but they are all broadly similar in functionality.


...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Use With
RS-stocknr. 423-7593
Fabrikantnummer9000000128
FabrikantMascot
4,37 €
Each
Aantal stuks
1.3A Mascot Lead Acid Charger, 2.3A Mascot Lead Acid Charger
RS-stocknr. 423-7600
Fabrikantnummer9000000129
FabrikantMascot
6,49 €
Each
Aantal stuks
2A Mascot Lead Acid Charger, 4A Mascot Lead Acid Charger
Related Products
These Battery and Crystal Option devices are detachable ...
Description:
These Battery and Crystal Option devices are detachable lithium power sources housed in special top called SNAPHAT®. The SNAPHAT is snapped on the top of the surface-mounted IC in the Printed Circuit board. Also compatible with the non-volatile TIMEKEEPER® package ...
These Battery and Crystal Option devices are detachable ...
Description:
These Battery and Crystal Option devices are detachable lithium power sources housed in special top called SNAPHAT®. The SNAPHAT is snapped on the top of the surface-mounted IC in the Printed Circuit board. Also compatible with the non-volatile TIMEKEEPER® package ...
Monitor charge of your stored power sport vehicle ...
Description:
Monitor charge of your stored power sport vehicle 12V lead-acid battery or confirm if the vehicle charging system is working correctly. Active charging system monitoring: 13.5V 'acceptable' and 14V 'good' levelsIndustry standard SAE charge port3 LEDs display battery status for ...
Cut-out power supply charger for 12 V and ...
Description:
Cut-out power supply charger for 12 V and 24 V lead acid batteries.3 charge control stages.Wide input voltage range.Protected against reverse polarity and short circuits.Includes EU, UK, US & AUS input plugs plus 2.1mm & 2.5mm output plugsApproval: EN 60601-1-2 ...