Lead Acid Batteries

Lead acid rechargeable batteries are the oldest type of rechargeable battery. Despite having a very low energy-to-weight ratio and a low energy-to-volume ratio, they are able to supply high surge currents, meaning that they are able to meet the power requirements of applications such as storage in back-up power supplies in mobile phone towers.

These sealed lead acid batteries have many used in the today's world. They come in a wide range of sizes, typically with voltages of 6V to 12V. Some typical uses are:

Emergency Lights
Uninterruptible power supplies (UPS)
Alarm Systems
Communication Systems
GEL Vs AGM Lead Acid Batteries

AGM (Absorbed Glass Mat)

These batteries contain only enough liquid to keep the specially designed glass mat wet. The glass mat is made to wick the battery electrolytes between the battery plates. If the AGM battery is broken no free liquid leaks out.

AGM batteries are preferred when a large amount of amps are required. The life expectancy remains excellent in most cases, if they are not discharged more than 60% between recharges and/or recharged fully every 3-6 months.

Gel Cell Batteries

These batteries contains silica type gel, which is a thick paste like material. It allows the electrons to flow between plates, but will not leak in a gel battery if the case is broken.
Gel Cell Batteries don't offer the same power capacity as do the same physical size as AGM batteries. Gel cell batteries excel in slow discharge rates and slightly higher operating temperatures and with excellent deep cycle capability. Recharging these batteries must be done correctly or it will suffer a premature failure."



What are lead acid rechargeable batteries used for?
Lead acid batteries are widely used if surge current is critical, even if other designs could provide higher energy densities. Large-format lead acid designs are widely used in settings like hospitals, and in stand-alone power systems. Their surge current properties make them attractive for use in motor vehicles to provide the high current required by starter motors.

How do lead acid rechargeable batteries work?
The oxygen in the active material (lead dioxide) reacts with the hydrogen ions to form water, and the lead reacts with sulphuric acid to form lead sulphate. The ions moving through the electrolyte then create the current flow.

...
Lees meer Lees minder

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Capacity Nominal Voltage Sub Range Dimensions Terminal Type Construction Designed for Cyclic Application Application Weight Flame Resistant Designed High Rate Application Eurobat Classification Operating Temperature Range Brand Range
RS-stocknr. 888-2421
FabrikantnummerLC-R067R2P
FabrikantPanasonic
21,40 €
Each
Aantal stuks
7.2Ah 6V - 151 x 34 x 100mm Faston F1 AGM - - 1.3kg - - 6 to 9 Years -15 → +50°C -
RS-stocknr. 888-2478
FabrikantnummerUP-VWA1232P2
FabrikantPanasonic
34,37 €
Each
Aantal stuks
6.4Ah 12V - 151 x 51 x 100mm Faston F2 AGM - - 2kg Yes - 6 to 9 Years -15 → +50°C -
RS-stocknr. 720-2972
FabrikantnummerLC-V1233P
FabrikantPanasonic
128,82 €
Each
Aantal stuks
33Ah 12V - 155 x 130 x 195.6mm M6 AGM - - 11.5kg - - 6 to 9 Years -15 → +50°C -
RS-stocknr. 888-2456
FabrikantnummerLC-P1220P
FabrikantPanasonic
104,24 €
Each
Aantal stuks
20Ah 12V - 181 x 76 x 167mm M5 AGM - - 5.8kg Yes - 10 to 12 Years -15 → +50°C -
RS-stocknr. 669-0482
FabrikantnummerLC-P1224APG
FabrikantPanasonic
114,14 €
Each
Aantal stuks
24Ah 12V - 165 x 125 x 175mm M5 AGM - - 8.1kg - - 10 to 12 Years -15 → +50°C -
RS-stocknr. 720-2975
FabrikantnummerLC-CA1212P
FabrikantPanasonic
61,71 €
Each
Aantal stuks
12Ah 12V - 94 x 98 x 151mm Faston F1 AGM Yes - 3.8kg - Yes - -15 → +50°C -
RS-stocknr. 888-2462
FabrikantnummerLC-P1242AP
FabrikantPanasonic
190,52 €
Each
Aantal stuks
42Ah 12V - 197 x 165 x 175mm M5 AGM - - 13.5kg Yes - 10 to 12 Years -15 → +50°C -
RS-stocknr. 888-2459
FabrikantnummerLC-P1228AP
FabrikantPanasonic
147,18 €
Each
Aantal stuks
28Ah 12V - 165 x 125 x 175mm M5 AGM - - 9.4kg Yes - 10 to 12 Years -15 → +50°C -
RS-stocknr. 720-2979
FabrikantnummerLC-CA1215P
FabrikantPanasonic
65,86 €
Each
Aantal stuks
15Ah 12V - 94 x 98 x 151mm Faston F1 AGM Yes - 4.2kg - Yes - -15 → +50°C -
RS-stocknr. 888-2453
FabrikantnummerLC-P1238APG
FabrikantPanasonic
171,43 €
Each
Aantal stuks
38Ah 12V - 197 x 165 x 175mm M5 AGM - - 12.5kg - - 10 to 12 Years - -
RS-stocknr. 720-2981
FabrikantnummerLC-XC1228P
FabrikantPanasonic
151,25 €
Each
Aantal stuks
28Ah 12V - 175 x 125 x 165mm M5 AGM Yes - 10.5kg - Yes - -15 → +50°C -