Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    D Rechargeable Batteries

    D size batteries are cylindrical in shape and have an electrical contact at each end. Positive contact may be recognised by a noticeable metal cap while the negative contact is flat. D size batteries are commonly used in applications that require an extended running time or high current drain. Due to their size, these batteries are ideal for large flashlights, megaphones, products that use electric motors etc. To learn more about rechargeable D batteries and for help choosing the best battery for your purposes, please see our D batteries guide.

    Rechargeable D batteries are a better option than standard D batteries as they usually have a bigger capacity and can be used multiple times after proper recharging.

    The physical size of the D battery is:

    • Diameter – 33.2 mm (1.3 inches)

    • Length – 61.5 mm (2.42 inches)

    Filters
    Sorteer op
    1 van 1
    Resultaten per pagina