Speciality Size Batteries

Batteries provide a power source to devices by converting chemical energy to electrical energy. Speciality size batteries are batteries of non-standard dimension, and are specially tailored to fit battery-operated devices and equipment that require a power source other than a standard 9-volt, AA, and AAA battery type. Speciality size batteries are usually non rechargeable batteries.

What are speciality size batteries used for?

Speciality size batteries tend to be tailored to specific devices that have been designed to take a non-standard battery, either for reason of size or to accommodate the features of the device. Certain equipment requires a particular size and capacity to ensure it works within correct parameters. For example, half AA batteries are used in smaller and specialist electronic devices such as pulse oximeters, while A27 batteries are used in radio frequency equipment such as remote controls for car alarms.

Types of speciality size batteries

The main way in which speciality batteries differ is their dimension. They may also differ in their voltage, terminal type and their capacity in ampere hours (Ah).


...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Brand Range Model Number Sub Range Size Chemistry Nominal Voltage Capacity Terminal Type Dimensions
RS-stocknr. 776-1036
Fabrikantnummer7638900026429
FabrikantEnergizer
5,43 €
Each
Aantal stuks
- - - CR2 Lithium Manganese Dioxide 3V - - 27 x 15.6mm
RS-stocknr. 776-1024
Fabrikantnummer7638900052008
FabrikantEnergizer
3,99 €
Each
Aantal stuks
- - - CR123A Lithium Manganese Dioxide 3V - - 34.5 x 17mm
RS-stocknr. 776-1033
Fabrikantnummer7638900052503
FabrikantEnergizer
10,50 €
Each
Aantal stuks
- - - CRP2 Lithium Manganese Dioxide 6V - - 36 x 34 x 19.5mm