Battery Holders

What is it?
A battery holder is a cavity or compartment used to house one or more batteries in a piece of equipment safely. The battery holder has flat metal or spring coiled contacts that press against the battery terminals making an electrical contact.
What does it do?
A battery holder provides a convenient method of containing the cells neatly in a casing. The holder or mount is moulded into the shape of the battery it houses.
Types
Battery holders are available in various shapes, styles and materials. The main ones are:
Chassis mount
Chassis mount battery holders can be made of metal or plastic. They are fixed to a panel, chassis or plate via fixing holes in the back of the casing base or by tabs at the side. The holders can be open faced or enclosed. Chassis mount holders and mounts accept AA, AAA, C, D AA and 9 V PP3 cell sizes.
Panel mount
Panel mount battery holders are made of plastic. They are designed to slot into a pre-prepared hole in a panel. There are two main fixing methods,
• Flange panel fixing
Secured to the panel via a flange with pre-drilled holes. These holders are draw style holders with a flip front or pull out draw compartment. They hold single larger cells like 9 V PP3 or multiple 2, 3 and 4 cylindrical AAA, AA, C and D cells.
• Screw fixing
Secured to the panel with screw thread gasket and nut. These holders are long cylindrical holders with a cap. The cap can be finger operated or slotted cap (for screwdriver release).
PCB Mount
PCB mount battery holders can be made of metal or plastic. They are designed to mount directly on to a printed circuit board. The holders have sharp pins protruding from the base of the holder. Pins are pushed through the holes on a PCB board and soldered. These battery mounts are usually open faced. PCB holders can hold single coin cells or multiple 2, 3 and 4 cylindrical AAA, AA, C, D cells
Strap and lead
Strap and lead types are a battery connector rather than a holder or mount. They are two press studs fixed into a plastic flat base. The base has two short lengths of flexible wire with tinned ends for connection. Strap and lead styles are used with 9 V PP3 cells.

...
Lees meer Lees minder

Filters

1 - 20 van 72 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Battery Size Number of Cells Mount Type Maximum Cell Diameter Dimensions Terminal Contact Type Body Material Lead Length Mounting Flange Dimensions Terminal Contact Material
RS-stocknr. 410-1450
Fabrikantnummer2490
FabrikantKeystone
1,327 €
Each (In a Pack of 3)
Aantal stuks
AA 2 (AA) Chassis Battery Holder - 68.3 x 35.4 x 18mm Coil Spring ABS 152.4mm - Spring Steel
RS-stocknr. 614-2352
Fabrikantnummer2469
FabrikantKeystone
1,62 €
Each
Aantal stuks
AAA 2 Chassis Battery Holder - 53 x 24.6 x 13mm Coil Spring PP - - Spring Steel
RS-stocknr. 481-4077
Fabrikantnummer2464RB
FabrikantKeystone
2,57 €
Each
Aantal stuks
AA 3 PCB Battery Holder - 58 x 48.3 x 17mm Coil Spring PP - - Spring Steel
RS-stocknr. 410-1444
Fabrikantnummer2487
FabrikantKeystone
1,697 €
Each (In a Pack of 3)
Aantal stuks
AA 3 (AA) Chassis Battery Holder - 68.5 x 48 x 18.5mm Coil Spring ABS 152.4mm - Spring Steel
RS-stocknr. 481-4055
Fabrikantnummer2462RB
FabrikantKeystone
2,00 €
Each
Aantal stuks
AA 2 PCB Battery Holder - 59.5 x 32.9 x 16mm Coil Spring PP - - Spring Steel
RS-stocknr. 410-1438
Fabrikantnummer2484
FabrikantKeystone
6,43 €
1 Pack of 3
Pack(s)
AAA 3 (AAA) Chassis Battery Holder - 54 x 37.5 x 15mm Coil Spring ABS 152.4mm - Spring Steel
RS-stocknr. 219-7954
Fabrikantnummer3002
FabrikantKeystone
0,654 €
Each (In a Pack of 5)
Aantal stuks
CR2016, CR2025, CR2032 1 PCB Contact 20mm - Top Spring Arm - - - Phosphor Bronze
RS-stocknr. 172-5845
Fabrikantnummer1294
FabrikantKeystone
3,48 €
Each
Aantal stuks
9V PP3 1 PCB Battery Holder - 53.9 x 29.6 x 20.3mm Solder Tag Glass Filled Nylon - 23.8 x 37.4mm Steel
RS-stocknr. 180-9151
Fabrikantnummer79
FabrikantKeystone
5,95 €
1 Bag of 10
Bag(s)
9V PP3 1 - Clip - 26.7 x 15.9 x 19.4mm - Steel - - -
RS-stocknr. 172-4325
Fabrikantnummer1028
FabrikantKeystone
2,86 €
Each
Aantal stuks
AA 1 (AA) PCB Battery Holder - 59.9 x 16.3 x 15.2mm Leaf Spring PBT - - Stainless Steel
RS-stocknr. 279-4959
Fabrikantnummer2466
FabrikantKeystone
1,09 €
Each
Aantal stuks
AAA 1 PCB Battery Holder - 50 x 13 x 12.7mm Coil Spring PP - - Spring Steel
RS-stocknr. 219-7960
Fabrikantnummer3003
FabrikantKeystone
0,874 €
Each (In a Pack of 5)
Aantal stuks
CR2016, CR2025, CR2032 1 PCB Contact 20mm 19.9 x 21.1 x 6.7mm Top Spring Arm - - - Phosphor Bronze
RS-stocknr. 614-2374
Fabrikantnummer2481
FabrikantKeystone
2,43 €
Each
Aantal stuks
AAA 4 PCB Battery Holder - 53 x 50.3 x 13mm Coil Spring PP - - Spring Steel
RS-stocknr. 410-2560
Fabrikantnummer55
FabrikantKeystone
3,02 €
1 Pack of 10
Pack(s)
AAA, N 1 PCB Clip - 9.5 x 12.7mm - - - - Spring Steel
RS-stocknr. 614-2368
Fabrikantnummer2474
FabrikantKeystone
1,11 €
Each
Aantal stuks
AA 2 - Battery Holder - 58 x 31.8 x 16mm Press Stud PP - - Spring Steel
RS-stocknr. 327-7540
Fabrikantnummer1103
FabrikantKeystone
3,94 €
Each
Aantal stuks
1/2 AA 1 Chassis Battery Holder 12.95mm 29.4 x 15.9 x 15.1mm Solder Tag Steel - - Brass
RS-stocknr. 114-2177
Fabrikantnummer1291
FabrikantKeystone
3,23 €
Each
Aantal stuks
9V PP3 1 PCB Battery Holder - - Solder Tag Aluminium - - Tin Plated Brass
RS-stocknr. 219-7948
Fabrikantnummer3001
FabrikantKeystone
0,856 €
Each (In a Pack of 5)
Aantal stuks
CR1216, CR1220 1 PCB Contact 12mm - Top Spring Arm - - - Phosphor Bronze
RS-stocknr. 219-7926
Fabrikantnummer3000
FabrikantKeystone
0,684 €
Each (In a Pack of 5)
Aantal stuks
CR1216, CR1220 1 PCB Contact 12mm - Top Spring Arm - - - Phosphor Bronze
RS-stocknr. 114-1629
Fabrikantnummer139
FabrikantKeystone
4,61 €
Each
Aantal stuks
AA 1 Chassis Battery Holder 14.5mm 54.9 x 15.9 x 14.7mm Solder Tag Aluminium - - Brass