Time Switches

A time switch is a pre-set timer that in turn controls an electric switch. The time switch is an electronic devise that controls the 'on' and 'off' time of electrical equipment. The electronic timer switch can be built into an existing power circuit connected to the mains power, plugged into a wall socket with the appliance then plugged into the timer, or actually built-in to the piece of equipment itself.

There are different ranges and types of timers depending on your requirements. A countdown timer is used to set electronic equipment to switch 'on' or 'off' at a pre-set time programmable by an individual. A cyclical timer operates in an identical way, but usually over a defined time period, which is then repeated by the hour, on a daily or weekly basis.

Many household items are run by a time switches for example, central heating and hot water, preset to switch 'on' and 'off' at a certain hour each day, or a slow cooker pre-set to cook for so many hours to ensure your dinner is ready for you when you arrive home after a day at work or a day out.

Timers for both internal and external lights are ideal when used for home safety or business safety purposes as a deterrent to potential opportunists or burglars. You can programme your timer to switch the lights 'on' and 'off' at a particular hour of the day, giving you complete control and making it look as if you are at home or in the building. Certain timers have sensors which switch the lights on when it is dark. Either of these are ideal when getting home late in the darker evenings or when you are away on business or on holiday. These time switches are also an ideal way of cutting energy costs, by only consuming electricity when required.

...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage Type Number of Channels Units Measured Segment Length Terminal Type Contact Configuration Height Depth Memory Spaces Battery Life
RS-stocknr. 897-6902
Fabrikantnummer0 496 80
FabrikantLegrand
111,91 €
Each
Aantal stuks
230 V Digital 1 Days, Hours 1 min Surface Mount SPDT 72mm 44mm - 6yr
RS-stocknr. 897-6794
Fabrikantnummer0 497 50
FabrikantLegrand
76,41 €
Each
Aantal stuks
230 V Analogue 1 Hours 30 min Surface Mount SPDT 110mm 44mm - -
RS-stocknr. 897-6898
Fabrikantnummer0 499 83
FabrikantLegrand
47,38 €
Each
Aantal stuks
230 V Analogue 1 Minutes 20 min Panel Mount CO 72mm 44mm - -
RS-stocknr. 897-6911
Fabrikantnummer0 496 82
FabrikantLegrand
125,47 €
Each
Aantal stuks
230 V Digital 2 Days, Hours 1 min Surface Mount DPDT 72mm 44mm - 6yr