Hour Meters

Hour meters are instruments used to track and record elapsed time, normally displayed in hours and tenths of hours. Most hour meters are used to log the running time of equipment for proper maintenance of devices or machines. Maintenance may involve activities such as changing oil or checking the running condition of engines and motors.

What are hour meters used for?

Typical hour meter applications involve products with electrical motors and equipment with engines. They are mainly used for maintenance such as tracking running time to schedule repairs or monitoring elapsed hours when determining warranty cover.

Types of hour meters

Hour meters can be categorised by data, power, display and shape. They are either AC powered (generally used in equipment that plug into a wall, equipment powered by generators, electric motors and air compressor) or DC powered (generally used on battery operated equipment like airplanes, tractors and trucks). Hour meters can also have electromechanical or Liquid Crystal Displays (LCDs). When it comes to shape, they are either round or rectangular. While most meters show hours and tenths of hours some will also show combinations of data such as volts per hour.


...
Lees meer Lees minder

Filters

81 - 100 van 177 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connection Type Display Type Backlighting Input Type Count Capacity Maximum Count Frequency Output / Interface Reset Method Supply Voltage Number of Digits Count Direction Display Range Digit Height Approvals
RS-stocknr. 348-2001
FabrikantnummerH7ET-NV-BH
FabrikantOmron
95,45 €
Each
Aantal stuks
Screw LCD Yes Voltage - - Voltage Manual 4.5 → 30 V dc 7 - - 8.6 mm -
RS-stocknr. 297-1077
Fabrikantnummer3.550.401.074
FabrikantKubler
49,00 €
Each
Aantal stuks
Screw - - Voltage - - - No Reset 100 → 130 V ac 7 - 0 → 99999.99 4 mm -
RS-stocknr. 882-6958
Fabrikantnummer6320-0000-0000
FabrikantTrumeter
29,33 €
Each
Aantal stuks
Terminal Block LCD - Voltage - - Voltage Manual, No Reset, Remote -0.5 → 30 V dc, 300 V ac/dc 7 (Annunciators Icon), 8 (Figure) - - 2 (Annunciators Icon) mm, 8 (Figure) mm CE, cUL Recognized, RoHS, UL, WEEE
RS-stocknr. 720-0531
FabrikantnummerCUB7TCG0
FabrikantRed Lion
84,10 €
Each
Aantal stuks
Plug In LCD Yes Voltage 99999999 10kHz - Electrical 6 → 26 V dc 8 - 0 → 99999999 8.9 mm -
RS-stocknr. 882-6948
Fabrikantnummer3410-1000
FabrikantTrumeter
26,69 €
Each
Aantal stuks
Spade Terminal LCD - Voltage 9999999.9 50 Hz, 60 Hz MOSFET No Reset 10 → 300 V dc, 20 → 300 V ac 8 Bi-Directional - 7 mm CE, cUL Recognized (File # ELIY2.E36690), NEMA 4, NEMA 4x, RoHS Compliant, SAE, UL, WEEE
RS-stocknr. 297-1178
Fabrikantnummer3.220.401.075
FabrikantKubler
24,95 €
Each
Aantal stuks
Screw - - Voltage 99999.99 - - No Reset 187 → 264 V ac 7 - 0 → 99999.99 4 mm -
RS-stocknr. 237-2385
Fabrikantnummer701SR601O-1248D 7MM
FabrikantCurtis
68,23 €
Each
Aantal stuks
Tab LCD Yes Voltage 99999.9 - - Electrical 12 → 48 V dc 6 - 0 → 99999.9 7 mm -
RS-stocknr. 348-2067
FabrikantnummerH7ET-NFV1
FabrikantOmron
118,20 €
Each
Aantal stuks
Screw LCD - Voltage 999:59:59 - - Manual 24 → 240 V ac/dc 7 - 0 → 999 h 59 m 59 s, 0 → 9999 h 59.9 m 8.6 mm -
RS-stocknr. 204-5061
FabrikantnummerH7GP-TD
FabrikantOmron
143,10 €
Each
Aantal stuks
Screw LCD - Voltage 99999.9 - - Manual 12 → 24 V dc 6 - 0 → 99999.9 8.5 mm -
RS-stocknr. 915-5922
Fabrikantnummer3.240.201.084
FabrikantKubler
28,17 €
Each
Aantal stuks
Screw Terminal Analogue - Voltage - 60Hz - No Reset 100 → 130 V ac 7 - - 4 mm cULus, E128604, EN 55011 class B, EN 61000-6-2, EN 61010 part 1
RS-stocknr. 183-379
Fabrikantnummer705S13BA-100250001N
FabrikantCurtis
109,40 €
Each
Aantal stuks
Shroud LCD - - 99999.9 - - Manual 100 → 250 V ac 6 - 0 → 99999.9 5 mm -
RS-stocknr. 720-0538
FabrikantnummerCUB7TCR1
FabrikantRed Lion
84,10 €
Each
Aantal stuks
Plug In LCD Yes Voltage 99999999 10kHz - - 28 V dc 8 - 0 → 99999999 8.9 mm -
RS-stocknr. 817-9198
Fabrikantnummer05.20.0006.1
FabrikantGrasslin
28,42 €
Each
Aantal stuks
Screw - - Voltage 99999.99 h - - - 220 → 240 V ac 7 - 0 → 99999.99 h - -
RS-stocknr. 882-6976
Fabrikantnummer722-0001
FabrikantTrumeter
19,86 €
Each
Aantal stuks
Spade Terminal Analogue - Voltage 99999.9 50 Hz, 60 Hz Voltage No Reset 90 → 264 V ac 6 - - 3.6 mm 12 Compliant, CE, cUL, NEMA 4x, RoHS Compliant, SAE, UL
RS-stocknr. 882-6964
Fabrikantnummer6320-1000-0000
FabrikantTrumeter
29,33 €
Each
Aantal stuks
Terminal Block LCD - Voltage - - Voltage Manual, No Reset, Remote 3 → 30 V dc 7 (Annunciators Icon), 8 (Figure) - - 2 (Annunciators Icon) mm, 8 (Figure) mm CE, cUL Recognized, RoHS, UL, WEEE
RS-stocknr. 348-1345
Fabrikantnummer3.102.101.312
FabrikantKubler
39,20 €
Each
Aantal stuks
Clamp - - Voltage 99999.99 - - No Reset 100 → 130 V ac 7 - 0 → 99999.99 4 mm -
RS-stocknr. 261-3147
Fabrikantnummer6.523.012.300
FabrikantKubler
105,74 €
Each
Aantal stuks
Screw LED - - 999999 - - Electrical, Manual 10 → 30 V dc 6 - 0 → 999999 8 mm -
RS-stocknr. 456-8926
Fabrikantnummer2CDE100000R1601 - E233-230
FabrikantABB
34,82 €
Each
Aantal stuks
- - - - 100000 h - - - - - - - - -
RS-stocknr. 298-9501
FabrikantnummerB 148.R06XC8C
FabrikantBaumer
18,05 €
Each
Aantal stuks
Screw - - Voltage 99999.99 - - No Reset 110 V ac 7 - 0 → 99999.9 4 mm -
RS-stocknr. 348-2073
FabrikantnummerH7ET-NV1-B
FabrikantOmron
92,00 €
Each
Aantal stuks
Screw LCD - Voltage 999:59:59 - - Manual 4.5 → 30 V dc 7 - 0 → 999 h 59 m 59 s, 0 → 9999 h 59.9 m 8.6 mm -
Related Products
Single set programmable counters designed to be used ...
Description:
Single set programmable counters designed to be used in a comprehensive range of applications. It has a 96 x 48 mm mounting, making this Counter highly versatile from both a mounting and function perspective. 6-Digit LED displaySet, reset direction and ...
The Kubler HR76.2 series round hour meter is ...
Description:
The Kubler HR76.2 series round hour meter is a 6-digit, clip mount counter with tab connection. It has a supply voltage rating of 230VAC. This non-resettable counter is robust and extremely tamper-proof. Low energy consumptionExtremely shockproofLong service lifeTab connection typeLarge ...
HK17 Hour Meters feature a very high shock ...
Description:
HK17 Hour Meters feature a very high shock resistance, they can be used in many different fields of application. 7-digit Hour Meter without resetHight of figures 3.8 mmHigh shock resistanceSmall dimensionsCut out size 22x33 mmProtection IP65 on the front sideDifferent ...
Electromechanical Hour Meters with run indicator. Hour meter ...
Description:
Electromechanical Hour Meters with run indicator. Hour meter with run indicatorEfficiently monitors and plans maintenance intervalsRun indicator displays status of the meter, whilst count value is read at a glanceLarge optical figures, white and red on blackSuitable for any mounting ...