Digital Timers

The name of the product is a pretty big give away to what it is capable of, a digital timer is essentially a timer that is digital. The display is usually shown in a digital format, with the view of the time. Some digital timers may feature a display that also shows the battery life and the time in hours, minutes and seconds.


What is a Digital Timer?


A digital timer is a type of timer that can count down or count up a time, this function is usually accompanied with an audible sound, in the form of a loud alarm. They are quite easy to use are a great alternative to a digital watch or a stopwatch.


Digital Timer Functionalities


  • Variations of timer modules as well as timer modes

  • Controlled relay input and outputs

  • Warning tones, alarms and audible BEEP

  • Different types of mounting and fittings

  • Magnetic backing

  • LCD and digital display

  • Stop, start and reset controls

  • Countdown and count-up in hours, minutes, seconds and miller-seconds

  • Run from batteries such as an AAA battery or can be in the form a plug-in

Types of digital timers


  • Mechanical timers

  • Electrical digital timers

  • Electronic timers

  • Timer switches

  • Programmable timers

  • Digital countdown timers

...
Lees meer Lees minder

Filters

1 - 1 van 1 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage Time Range Mode of Operation Mounting Type Number of Timer Functions Number of Contacts Series Time Increment Power Supply Contact Configuration Current Maximum Terminal Type Minimum Voltage Maximum Voltage
RS-stocknr. 825-4656
FabrikantnummerH5CX-L8E-N AC100-240
FabrikantOmron
224,30 €
Each
Aantal stuks
12 → 24 V dc, 24 V ac, 100 → 240 V ac 0.001 s → 9999 h Flicker OFF Start, Flicker ON Start, Interval, ON/OFF Duty Adjustable Flicker, Power ON Delay, Repeat Cycle Flush Mount, Surface Mount Multi Function 1 H5CX Hours, Minutes, Seconds External SPDT 5 A 8-Pin Connector 100 V ac 240 V ac