Counters

Filters

61 - 80 van 472 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage Count Mode Display Type Input Type Connection Type Reset Method Number of Digits Mounting Type Output / Interface Count Direction Digit Height Backlighting Maximum Count Frequency Display Range
RS-stocknr. 669-9316
Fabrikantnummer6.923.0103.300
FabrikantKubler
155,04 €
Each
Aantal stuks
10 → 30 V dc Frequency, Pulse, Time LCD Voltage Screw Gate, Lock 6 Panel Mount Relay Bi-Directional - Yes 65kHz -999999 → 999999
RS-stocknr. 726-3194
Fabrikantnummer99777724
FabrikantCrouzet
70,62 €
Each
Aantal stuks
230 V ac Hours Mechanical Voltage Screw Manual 5 Panel Mount - - 4 mm - - 99999
RS-stocknr. 163-7158
FabrikantnummerNE212.012AXA2
FabrikantBaumer
318,34 €
Each
Aantal stuks
85 → 265 V ac Hours LED Logic Screw Automatic, Electrical, Manual 8 Panel Mount Relay Bi-Directional 7.6 mm - 10kHz 0.0001 to 9999.99
RS-stocknr. 436-0328
Fabrikantnummer6.136.012.850
FabrikantKubler
47,82 €
Each
Aantal stuks
3.6 V Battery - LCD Voltage Screw - 8 Panel Mount Frequency - 8 mm - 7kHz 0 → 99999999
RS-stocknr. 882-7005
Fabrikantnummer7932
FabrikantTrumeter
178,20 €
Each
Aantal stuks
10 → 26 V dc, 85 → 265 V ac Pulse LCD Voltage Screw Automatic, Manual, Remote 6 Panel Mount Relay Bi-Directional - Yes 10kHz -
RS-stocknr. 260-808
Fabrikantnummer0 886 240
FabrikantHengstler
191,50 €
Each
Aantal stuks
230 V ac Impulses - Voltage Cable Electrical, Manual 5 Panel Mount - Batch, Up 4 mm - 10Hz -
RS-stocknr. 433-3859
Fabrikantnummer6.136.012.851
FabrikantKubler
47,82 €
Each
Aantal stuks
4 → 30 V dc - LCD Voltage Screw - 8 Panel Mount Frequency - 8 mm - 12kHz 0 → 99999999
RS-stocknr. 710-5216
FabrikantRS PRO
16,42 €
Each
Aantal stuks
- - Mechanical Manual - Manual 4 Surface Mount - Up 4 mm - - -
RS-stocknr. 260-791
Fabrikantnummer0 886 239
FabrikantHengstler
101,35 €
Each
Aantal stuks
115 V ac Impulses - Voltage Cable Electrical, Manual 5 Panel Mount - Batch, Up 4 mm - 10Hz -
RS-stocknr. 200-1005
Fabrikantnummer0 732 003
FabrikantHengstler
168,81 €
Each
Aantal stuks
230 V ac Hours LCD Voltage Screw Automatic, Manual 6 Panel Mount - - 9 mm - 5kHz -99999 → 999999
RS-stocknr. 827-6750
FabrikantnummerH7CXAWD1NDC1224AC24
FabrikantOmron
284,90 €
Each
Aantal stuks
12 → 24 V ac, 24 V dc Seconds LCD No Voltage, Voltage Screw Automatic, External, Manual 6 Flush Mount SPDT, SPST Contact Bi-Directional 10 mm Yes 10kHz -99999 → 999999
RS-stocknr. 669-9312
Fabrikantnummer6.923.0103.000
FabrikantKubler
172,12 €
Each
Aantal stuks
90 → 260 V ac Frequency, Pulse, Time LCD Voltage Screw Gate, Lock 6 Panel Mount Relay Bi-Directional - Yes 65kHz -999999 → 999999
RS-stocknr. 287-8271
FabrikantnummerFE514.650AB9C
FabrikantBaumer
118,16 €
Each
Aantal stuks
230 V ac Impulses Mechanical Voltage Solder Pin Manual 6 Panel Mount Contact Batch, Up 4.5 mm - 60Hz 0 → 999999
RS-stocknr. 261-3119
Fabrikantnummer6.521.012.300
FabrikantKubler
101,64 €
Each
Aantal stuks
10 → 30 V dc Impulses LED Voltage - Electrical, Manual 6 Panel Mount - Bi-Directional 8 mm - 60kHz 0.0001 → 999999
RS-stocknr. 725-9593
Fabrikantnummer87622170
FabrikantCrouzet
91,61 €
Each
Aantal stuks
260 V Hours LCD Voltage Screw Manual, Signal 8 Panel Mount - - 8 mm - - 0 → 99999.99 h, 0 → 9999999.9 s
RS-stocknr. 348-1418
Fabrikantnummer6.544.012.000
FabrikantKubler
230,18 €
Each
Aantal stuks
90 → 260 V ac Frequency, Hours/ Minutes/ Seconds, Pulse LED Voltage Screw Electrical, Manual 6 Panel Mount - Bi-Directional 14 mm - 60kHz 0.001 → 999999
RS-stocknr. 297-7823
Fabrikantnummer6.522.012.300
FabrikantKubler
101,64 €
Each
Aantal stuks
10 → 30 V dc Minutes, Seconds LED Voltage - - 6 Panel Mount - - 8 mm - 60kHz 0.0001 → 999999
RS-stocknr. 725-9580
Fabrikantnummer87622081
FabrikantCrouzet
79,32 €
Each
Aantal stuks
30 V dc, 260 V ac Impulses LCD Transistor Screw Manual, Signal 8 Panel Mount Transistor - 8 mm Yes - -9999999 → 99999999
RS-stocknr. 704-0667
Fabrikantnummer6.560.010.300
FabrikantKubler
177,08 €
Each
Aantal stuks
10 → 30 V dc Revolutions per Minute, Seconds LED Voltage - Gate, Lock 6 Panel Mount Relay Bi-Directional 14 mm - 65kHz 0 → 999999
RS-stocknr. 546-806
Fabrikantnummer0 721 205
FabrikantHengstler
285,19 €
Each
Aantal stuks
12 → 30 V dc Impulses LCD Voltage Plug, Screw Automatic, Manual 5 Panel Mount Relay - 12 mm Yes 60kHz -
Related Products
The SLIK-N118 is a highly programmable, universal LED ...
Description:
The SLIK-N118 is a highly programmable, universal LED counter. Encased in a tight, IP67 wall-mounted housing, this counter is designed for use in hard environment conditions.The counter comes equipped with independent counting inputs that operate in various configurations (pulse or ...
6-digit electro-mechanical totalising counters.Counting speed for pulse / ...
Description:
6-digit electro-mechanical totalising counters.Counting speed for pulse / pause ratio = 1:- 20 pulses / sec. in Vdc minimum duration 25 ms / max. unlimited- 10 pulses / sec. in Vac minimum duration 50 ms/max. unlimited.Supplied with plug-in solder clips.Screw ...
LED tachometers, 4 x 10-mm high red LED ...
Description:
LED tachometers, 4 x 10-mm high red LED digits.Displays speeds, rates and frequencies.Measures feedthrough time.NPN, PNP, NAMUR, TTL or sinusoidal pulsed input signal from 100 → 600 Vac.Displayed in seconds, minutes or hours.Measurement principle based on measuring the period of ...
H57CX series of ultra-compact preset multi function counters/tachometers ...
Description:
H57CX series of ultra-compact preset multi function counters/tachometers provide complete functionality in a wide range of applications.Features and Benefits. • Three-colour display value red, green or orange (except H7CX-A11 models)• Increased character height and display segments (10 mm) • Simple ...