Counters

Filters

461 - 472 van 472 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage Count Mode Display Type Input Type Connection Type Reset Method Number of Digits Mounting Type Output / Interface Count Direction Digit Height Backlighting Maximum Count Frequency Display Range
RS-stocknr. 725-9397
Fabrikantnummer87621211
FabrikantCrouzet
227,26 €
Each
Aantal stuks
30 V dc Hours LCD Voltage Screw Manual, Signal 6 Panel Mount Relay Directional, Phase, Up 9 mm Yes 40kHz -999999 → 999999
RS-stocknr. 228-712
FabrikantnummerLC4HPSVR6240ACSJ
FabrikantPanasonic
150,74 €
Each
Aantal stuks
240 V ac - LCD Voltage Screw Signal 6 Panel Mount - - - Yes 5kHz -99999 → 999999
RS-stocknr. 827-6722
FabrikantnummerH7CXA114D1NDC1224AC24
FabrikantOmron
263,60 €
Each
Aantal stuks
12 → 24 V ac, 24 V dc Seconds LCD No Voltage, Voltage 11 Pin Socket Automatic, External, Manual 4 Flush Mount, Surface Mount SPDT Contact Bi-Directional 12 mm Yes 10kHz -999 → 9999
RS-stocknr. 720-0550
FabrikantnummerCUB7CVS0
FabrikantRed Lion
65,05 €
Each
Aantal stuks
- Seconds LCD Logic, Voltage Plug Manual 8 Panel Mount - Up 8.9 mm Yes 10kHz -
RS-stocknr. 348-1317
Fabrikantnummer1.740.500.056.550
FabrikantKubler
35,20 €
Each
Aantal stuks
230 V ac Impulses - Voltage Flying Lead No Reset 7 Panel Mount - Up 4 mm - 10Hz -
RS-stocknr. 726-3185
Fabrikantnummer99778810
FabrikantCrouzet
36,62 €
Each
Aantal stuks
24 V dc Impulses Mechanical Voltage Screw No Reset 7 Panel Mount - - 4 mm - - -
RS-stocknr. 725-9417
Fabrikantnummer87621225
FabrikantCrouzet
273,73 €
Each
Aantal stuks
260 V ac Hours LCD Voltage Screw Manual, Signal 6 Panel Mount Relay Directional, Phase, Up 9 mm Yes 40kHz -999999 → 999999
RS-stocknr. 827-6719
FabrikantnummerH7CN-XHN AC100-240
FabrikantOmron
285,28 €
Each
Aantal stuks
100 → 240 V ac - LED No Voltage 8 Pin Socket External, Manual, Power Reset 4 Flush Mount, Surface Mount SPST-NO Contact Increment 10 mm - - 0 → 9999
RS-stocknr. 905-5501
FabrikantnummerCUB5TB00
FabrikantRed Lion
138,37 €
Each
Aantal stuks
9 → 28 V dc - LCD - Screw - 8 Panel Mount - - 11.7 mm - - 0 → 999999
RS-stocknr. 181-1079
Fabrikantnummer3.223.401.084
FabrikantKubler
24,02 €
Each
Aantal stuks
100 → 130 V ac - Digital Voltage Screw Terminal No Reset 7 DIN Rail - Adding 4 mm - 60Hz 99999.99
RS-stocknr. 669-9334
Fabrikantnummer6.924.0100.000
FabrikantKubler
167,36 €
Each
Aantal stuks
90 → 260 V ac Frequency, Pulse, Time LCD Voltage Screw Gate, Lock 6 Panel Mount Relay Bi-Directional - - 65kHz -999999 → 999999
RS-stocknr. 144-3696
FabrikantnummerSLIK-638-24VDC
FabrikantSimex
447,12 €
Each
Aantal stuks
24 V ac Pulse LED Pulse Cable Auto, Ext, Manual, Modbus 6 Wall Mount RS485 Interface Uni-Directional 38 mm - 90Hz -99999 → 999999
Related Products
The SLIK-N118 is a highly programmable, universal LED ...
Description:
The SLIK-N118 is a highly programmable, universal LED counter. Encased in a tight, IP67 wall-mounted housing, this counter is designed for use in hard environment conditions.The counter comes equipped with independent counting inputs that operate in various configurations (pulse or ...
6-digit electro-mechanical totalising counters.Counting speed for pulse / ...
Description:
6-digit electro-mechanical totalising counters.Counting speed for pulse / pause ratio = 1:- 20 pulses / sec. in Vdc minimum duration 25 ms / max. unlimited- 10 pulses / sec. in Vac minimum duration 50 ms/max. unlimited.Supplied with plug-in solder clips.Screw ...
LED tachometers, 4 x 10-mm high red LED ...
Description:
LED tachometers, 4 x 10-mm high red LED digits.Displays speeds, rates and frequencies.Measures feedthrough time.NPN, PNP, NAMUR, TTL or sinusoidal pulsed input signal from 100 → 600 Vac.Displayed in seconds, minutes or hours.Measurement principle based on measuring the period of ...
H57CX series of ultra-compact preset multi function counters/tachometers ...
Description:
H57CX series of ultra-compact preset multi function counters/tachometers provide complete functionality in a wide range of applications.Features and Benefits. • Three-colour display value red, green or orange (except H7CX-A11 models)• Increased character height and display segments (10 mm) • Simple ...