Temperature Transmitters

What is it?
A Temperature transmitter are normally used in industrial manufacturing as a means of process control because they can provide feedback regarding temperature during different stages in the manufacturing process. Temperature transmitters isolate, amplify, filter noise, linearize, and convert the input signal from the sensor then send (transmit) a standardized output signal to the control device. 4-20ma temperature transmitters are common in manufacturing as the majority of industrial equipment communicates via this signal range. They are available in many forms which vary in degrees of sophistication going from compact DIN rail mounted units to programmable smart devices.
Types of Transmitters
• Head Mount -Head mount transmitters offer a less expensive way to make industrial temperature measurements.
• Field Mount - Field-mount temperature transmitters are designed to operate in the harshest environments.
• Rail Mount -Rail-mount temperature transmitters are designed to be mounted on DIN-rails located in non-harsh environments. With the mounting style, the transmitters can be grouped together for easy access.

...
Lees meer Lees minder

Filters

81 - 100 van 141 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Input Type Supply Voltage Diameter Minimum Temperature Input Maximum Temperature Input Interface Minimum Operating Temperature Maximum Operating Temperature Series Depth Hazardous Area Certification
RS-stocknr. 827-5441
Fabrikantnummer5337D
FabrikantPR Electronics
378,40 €
Each
Aantal stuks
Linear Resistance, RTD, Thermocouple, Voltage 8 → 30 V dc 44 mm -200°C 850°C - -40°C +85°C 5300 20.2mm ATEX
RS-stocknr. 136-8673
Fabrikantnummer6333B1A
FabrikantPR Electronics
133,10 €
Each
Aantal stuks
Linear Resistance, RTD 8 → 30 V dc 23.5 (Width) mm -200°C 850°C - -40°C +85°C 6300 104mm ATEX
RS-stocknr. 370-8050
FabrikantnummerLKM 211/J2
FabrikantLKMelectronic
76,07 €
Each
Aantal stuks
TC Type J 10 → 35 V - 0°C +600°C - -40°C +85°C LKM 211 53mm -
RS-stocknr. 370-8167
FabrikantnummerLKM 104/2
FabrikantLKMelectronic
56,60 €
Each
Aantal stuks
PT100 24 V 44 mm 0°C +100°C - -40°C +85°C LKM 104 26.5mm -
RS-stocknr. 921-3141
Fabrikantnummer2202-0001.C
FabrikantBaumer
66,90 €
Each
Aantal stuks
PT100 8 → 28 V dc 44 mm - - - 0°C +120°C FlexTop 2202 26.3mm -
RS-stocknr. 175-6336
Fabrikantnummer5437A2
FabrikantPR Electronics
343,00 €
Each
Aantal stuks
Linear Resistance, Potentiometer, RTD, Thermocouple, Voltage 7.5 → 48 V dc 44 mm -200°C 850°C - -50°C +85°C 5437 20.2mm -
RS-stocknr. 136-8678
Fabrikantnummer6335D2A
FabrikantPR Electronics
355,30 €
Each
Aantal stuks
Linear Resistance, RTD, Thermocouple, Voltage 8 → 30 V dc 23.5 (Width) mm -200°C 850°C - -40°C +85°C 6300 104mm ATEX
RS-stocknr. 370-7760
FabrikantnummerLKM 103/1
FabrikantLKMelectronic
54,46 €
Each
Aantal stuks
PT100 24 V 44 mm -30°C +70°C - -40°C +85°C LKM 103 26.5mm -
RS-stocknr. 175-6340
Fabrikantnummer5437D1S
FabrikantPR Electronics
358,00 €
Each
Aantal stuks
Linear Resistance, Potentiometer, RTD, Thermocouple, Voltage 7.5 → 30 V dc 44 mm -200°C 850°C - -40°C +80°C 5437 20.2mm ATEX
RS-stocknr. 187-5671
FabrikantnummerLKM 145
FabrikantElectrotherm
113,63 €
Each
Aantal stuks
Ni100, PT100, PT1000 10 → 35 (Loop) V dc 25 mm -200°C 800°C - -40°C +85°C - 17mm -
RS-stocknr. 796-6922
Fabrikantnummer6331A2B
FabrikantPR Electronics
327,80 €
Each
Aantal stuks
Linear Resistance, RTD, Thermocouple, Voltage 7.2 → 35 V dc - -200°C 850°C - -40°C +60°C 6300 104mm ATEX
RS-stocknr. 136-8681
Fabrikantnummer6337D2B
FabrikantPR Electronics
700,70 €
Each
Aantal stuks
Linear Resistance, RTD, Thermocouple, Voltage 8 → 30 V dc 23.5 (Width) mm -200°C 850°C - -40°C +85°C 6300 104mm ATEX
RS-stocknr. 370-7782
FabrikantnummerLKM 101/K1
FabrikantLKMelectronic
54,46 €
Each
Aantal stuks
Thermocouples Type K 24 V 44 mm 0°C +600°C - -40°C +85°C LKM 101 26.5mm -
RS-stocknr. 909-2897
Fabrikantnummer582219
FabrikantJumo
96,10 €
Each
Aantal stuks
PT100 11 → 35 V 44 mm - - - -40°C +85°C dTrans T05 21mm -
RS-stocknr. 827-5448
Fabrikantnummer5335D
FabrikantPR Electronics
343,20 €
Each
Aantal stuks
Linear Resistance, RTD, Thermocouple, Voltage 8 → 30 V dc 44 mm -200°C 850°C - -40°C +85°C 5300 20.2mm ATEX
RS-stocknr. 370-7984
FabrikantnummerLKM 213/4
FabrikantLKMelectronic
76,07 €
Each
Aantal stuks
PT100 10 → 36 V - 0°C +200°C - -40°C +85°C LKM 213 53mm -
RS-stocknr. 827-5429
Fabrikantnummer5335A
FabrikantPR Electronics
311,30 €
Each
Aantal stuks
Linear Resistance, RTD, Thermocouple, Voltage 8 → 35 V dc 44 mm -200°C 850°C - -40°C +85°C 5300 20.2mm -
RS-stocknr. 370-8151
FabrikantnummerLKM 104/3
FabrikantLKMelectronic
56,60 €
Each
Aantal stuks
PT100 24 V 44 mm 0°C +150°C - -40°C +85°C LKM 104 26.5mm -
RS-stocknr. 136-8675
Fabrikantnummer6334A2B
FabrikantPR Electronics
251,90 €
Each
Aantal stuks
Thermocouple, Voltage 7.2 → 30 V dc 23.5 (Width) mm - - - -40°C +85°C 6300 104mm -
Nieuw
RS-stocknr. 195-4824
Fabrikantnummer2908742
FabrikantPhoenix Contact
397,26 €
Each
Aantal stuks
A, B, C, D, E, J, K, L, N, PT100, R, S, T, U 42 V 44 mm -200 (PT 100) °C, -250 °C°C +850 (PT 100) °C, +2500 °C°C - -40°C +85°C - 28.1mm ATEX
Related Products
Gefran 40T microprocessor based indicator offers configuration via ...
Description:
Gefran 40T microprocessor based indicator offers configuration via the faceplate. This also supports a frontal Lexan© membrane faceplate which offers IP65 protection. This series benefits from accepting a comprehensive range of sensor inputs. A digital input (24Vdc / 4mA) is ...
Wika T-15 range of digital temperature transmitter specifically ...
Description:
Wika T-15 range of digital temperature transmitter specifically designed for Pt100 and Pt1000 sensors. The T-15 combines the known quick response of an analogue transmitter with the flexibility of configuration by means of PC.Due to its flexibility and reliability the ...
Analogue temperature transducer for PT100 sensors and type ...
Description:
Analogue temperature transducer for PT100 sensors and type K thermocouplesScrew terminals, clamping range 0.13 → 1.5 mm2Sensor break and short-circuit detectionEMC according to EN 50081-1 and EN 50082-2.
Measurement range-specific configuration and amplification for maximum precision, ...
Description:
Measurement range-specific configuration and amplification for maximum precision, even within narrow measurement rangesAlso for 3-wire systems (BU) with voltage outputAnalogue constant measurement for extremely quick response time upon temperature changeInterference-resistant, low-noise current / voltage ...