Power Controllers

What is Power Controller?
A power controller is selection of transmitter power output in a communication system to achieve great performance within the system.

Features and benefits
• Compact DIN rail and bulkhead mounting
• Controls comprehensive range of loads: resistive, infrared, transformer, silicone carbide
• Energy usage measurement
• Advanced load diagnostics
• Reacts quickly to customer needs while maximizing resources
• Whether replacing an existing product or designing new process, the design of power controller has been carefully considered for fast and easy installation, commissioning and integration into wider systems, lowering equipment costs, and manufacturing times
• Cost effective solution for the control of 3 phase loads
• A wide range of alarms can quickly identify a controller detected fault which reduces downtime

Suitable in applications:
• Annealing glass
• Drying glass
• Melting or heating glass
• Plastic and metals for precise heating control

...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Control Type Function Communication Port Type Input Type Power Supply Maximum Current Length Width Height
RS-stocknr. 800-6716
FabrikantnummerEPACK-1PH/32A/500V/XXX/V2
FabrikantEurotherm
748,13 €
Each
Aantal stuks
- - - Analogue - - - - -
RS-stocknr. 135-7424
FabrikantnummerEPACK-2PH/63A/500V/XXX/V2/XXX/XXX/TCP
FabrikantEurotherm
1.485,86 €
Each
Aantal stuks
2 Phase Load Control Modbus Analogue, Digital - 63 A 242mm 227mm 290mm
RS-stocknr. 135-7430
FabrikantnummerEPACK-2PH/125A/500V/XXX/V2/XXX/XXX/TCP
FabrikantEurotherm
2.004,86 €
Each
Aantal stuks
2 Phase Load Control Modbus Analogue, Digital - 125 A 240mm 242mm 291mm
RS-stocknr. 135-7448
FabrikantnummerEPACK-3PH/100A/500V/XXX/V2/XXX/XXX/TCP
FabrikantEurotherm
2.319,77 €
Each
Aantal stuks
3 Phase Load Control Modbus Analogue, Digital - 100 A 160mm 242mm 291mm
RS-stocknr. 135-7446
FabrikantnummerEPACK-3PH/80A/500V/XXX/V2/XXX/XXX/TCP
FabrikantEurotherm
2.153,62 €
Each
Aantal stuks
3 Phase Load Control Modbus Analogue, Digital - 80 A 160mm 242mm 291mm
RS-stocknr. 135-7422
FabrikantnummerEPACK-2PH/50A/500V/XXX/V2/XXX/XXX/TCP
FabrikantEurotherm
1.416,24 €
Each
Aantal stuks
2 Phase Load Control Modbus Analogue, Digital - 50 A 242mm 227mm 290mm
RS-stocknr. 135-7438
FabrikantnummerEPACK-3PH/32A/24V/XXX/V2/XXX/XXX/TCP
FabrikantEurotherm
1.667,82 €
Each
Aantal stuks
3 Phase Load Control Modbus Analogue, Digital - 32 A 242mm 192mm 290mm
RS-stocknr. 135-7439
FabrikantnummerEPACK-3PH/40A/500V/XXX/V2/XXX/XXX/TCP
FabrikantEurotherm
1.871,95 €
Each
Aantal stuks
3 Phase Load Control Modbus Analogue, Digital - 40 A 242mm 227mm 290mm
RS-stocknr. 135-7437
FabrikantnummerEPACK-3PH/32A/500V/XXX/V2/XXX/XXX/TCP
FabrikantEurotherm
1.724,80 €
Each
Aantal stuks
3 Phase Load Control Modbus Analogue, Digital - 32 A 242mm 192mm 290mm
RS-stocknr. 135-7428
FabrikantnummerEPACK-2PH/100A/500V/XXX/V2/XXX/XXX/TCP
FabrikantEurotherm
1.659,92 €
Each
Aantal stuks
2 Phase Load Control Modbus Analogue, Digital - 100 A 160mm 242mm 291mm