PID Temperature Controllers

What are PID Temperature Controllers?
PID temperature controllers are an on/off process controller that uses mathimatical fomula to calculate the difference between the desired temperature setpoint and current process temperature to ensure the process temperature remains as close to the setpoint as possible. PID controllers are effective at dealing with process distrubances that can have an impact on the quality of the product that is being measured.
How do they work?
The three elements of the PID algorithm are the Proportional, the Integral, and the Derivative. These elements each relate to the variance in the process temperature versus the setpoint in a period of time.

- Proportional - the variance between the setpoint and the current process temperature
- Integral - the previous variance from the setpoint
- Derivative - the predicted future variance based on previous and current variance

These variances over time are then calculated using a PID formula and the result indicates how much power needs to be applied to the process to maintain the temperature at the setpoint.

...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Output Type Supply Voltage Size Number of Inputs Number of Outputs Minimum Operating Temperature Maximum Operating Temperature Temperature Range Control Type Configurable Outputs Communication Module Available Display Type IP Rating Range
RS-stocknr. 822-3438
FabrikantnummerREG96PUN2RHU
515,82 €
Each
Aantal stuks
Relay 100 240 V ac 96 x 48mm - 2 -20°C +60°C - - - Yes 7 Segment LCD IP20, IP66 REG Series Schneider
RS-stocknr. 822-3425
FabrikantnummerREG48PUN1JLU
355,52 €
Each
Aantal stuks
Analogue 24 V ac/dc 48 x 48mm - 1 -20°C +60°C - - - Yes 7 Segment LCD IP20, IP66 REG Series Schneider
RS-stocknr. 822-3380
FabrikantnummerREG48PUN1RHU
195,55 €
Each
Aantal stuks
Relay 100 240 V ac 48 x 48mm - 1 -20°C +60°C - - - Yes 7 Segment LCD IP20, IP66 REG Series Schneider
RS-stocknr. 822-3428
FabrikantnummerREG48PUN2LJLU
231,24 €
Each
Aantal stuks
Analogue, SSR 24 V ac/dc 48 x 48mm - 2 -20°C +60°C - - - Yes 7 Segment LCD IP20, IP66 REG Series Schneider
RS-stocknr. 822-3416
FabrikantnummerREG48PUN2LJHU
240,68 €
Each
Aantal stuks
Analogue, SSR 100 240 V ac 48 x 48mm - 2 -20°C +60°C - - - Yes 7 Segment LCD IP20, IP66 REG Series Schneider
RS-stocknr. 822-3337
FabrikantnummerREG24PTP1RHU
197,03 €
Each
Aantal stuks
Relay 100 240 V ac 24 x 48mm - 1 -20°C +60°C - - - Yes 7 Segment LCD IP20, IP66 REG Series Schneider
RS-stocknr. 822-3406
FabrikantnummerREG48PUN2LRHU
398,13 €
Each
Aantal stuks
Relay, SSR 100 240 V ac 48 x 48mm - 2 -20°C +60°C - - - Yes 7 Segment LCD IP20, IP66 REG Series Schneider
RS-stocknr. 822-3399
FabrikantnummerREG48PUN2RLU
245,45 €
Each
Aantal stuks
Relay 24 V ac/dc 48 x 48mm - 2 -20°C +60°C - - - Yes 7 Segment LCD IP20, IP66 REG Series Schneider