Mica Heating Pads

Mica, or micathermic, heating pads are space heaters (devices used to heat a small, single area). They're made with thin sheets of mica - a rigid material that's able to withstand very high temperatures and is suited for electrical applications up to 260°C.

What are mica heating pads?

Mica heating pads are used to heat surfaces in electrical appliances. Typical applications include air heaters, enclosure systems, food service equipment, process and packaging equipment. Mica heating pads are also ideal for use in hot plates and metal strip heaters.

Mica heating pads are installed by clamping them to heatsinks. They should be clamped securely to the substrate to allow heat transfer to occur.

Types of mica heating pads

There are two main types of mica heating pads:

  • Flat designs - thin and small. Best used on flat surfaces and for fitting between two metal surfaces where one or both require heating.
  • Band designs - encased in brass casing. Typically used in dies, platens, moulds and process machinery.

...
Lees meer Lees minder

Filters

1 - 13 van 13 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Dimensions Peak Temperature Power Rating Supply Voltage Lead Length Length Width Diameter
RS-stocknr. 790-4842
FabrikantRS PRO
30,46 €
Each
Aantal stuks
50 x 50 mm +260°C 80 W 230 V 350mm 50mm 50mm -
RS-stocknr. 790-4827
FabrikantRS PRO
30,46 €
Each
Aantal stuks
60 x 60 mm +260°C 100 W 230 V 350mm 60mm 60mm -
RS-stocknr. 790-4836
FabrikantRS PRO
30,46 €
Each
Aantal stuks
70 x 75 mm +260°C 220 W 230 V 350mm 70mm 75mm -
RS-stocknr. 790-4883
FabrikantRS PRO
56,45 €
Each
Aantal stuks
1.5 (Dia.) x 1 mm +300°C 150 W 240 V 1m - 1in 38 mm
RS-stocknr. 790-4855
FabrikantRS PRO
56,45 €
Each
Aantal stuks
35 (Dia.) x 30 mm +300°C 150 W 240 V 1m - 30mm 35 mm
RS-stocknr. 790-4861
FabrikantRS PRO
56,45 €
Each
Aantal stuks
1.5 (Dia.) x 1.5 mm +300°C 220 W 230 V 1m - 1.5in 38 mm
RS-stocknr. 790-4833
FabrikantRS PRO
41,62 €
Each
Aantal stuks
200 x 100 mm +260°C 300 W 230 V 350mm 200mm 100mm -
RS-stocknr. 790-4870
FabrikantRS PRO
56,45 €
Each
Aantal stuks
1.5 (Dia.) x 1.5 mm +300°C 150 W 230 V 1m - 1.5in 38 mm
RS-stocknr. 790-4839
FabrikantRS PRO
83,25 €
Each
Aantal stuks
190 x 320 mm +260°C 300 W 230 V 350mm 190mm 320mm -
RS-stocknr. 790-4858
FabrikantRS PRO
63,84 €
Each
Aantal stuks
60 (Dia.) x 25 mm +300°C 225 W 240 V 1m - 25mm 60 mm
RS-stocknr. 790-4845
FabrikantRS PRO
56,45 €
Each
Aantal stuks
1 (Dia.) x 1 mm +300°C 100 W 240 V 1m - 1in 25 mm
RS-stocknr. 790-4867
FabrikantRS PRO
56,45 €
Each
Aantal stuks
1 (Dia.) x 1.5 mm +300°C 150 W 230 V 1m - 1.5in 25 mm
RS-stocknr. 790-4864
FabrikantRS PRO
56,45 €
Each
Aantal stuks
42 (Dia.) x 32 mm +300°C 200 W 240 V 1m - 32mm 42 mm
Related Products
These nozzle heaters are hermetically sealed for liquid ...
Description:
These nozzle heaters are hermetically sealed for liquid plastic within the manufacturing process. These types of heaters are used to give long life where normal mica heaters cannot last as long due to process leakages.These heaters are typically used on ...
RS Pro Nozzle heaters are designed with the ...
Description:
RS Pro Nozzle heaters are designed with the highest quality materials used for optimal performance. The heaters are most commonly used in the plastic industry but are also suitable to use in applications of up to 1000°F. • High temperature ...
Manufactured from polyester fabric with a flame-retardant polyurethane ...
Description:
Manufactured from polyester fabric with a flame-retardant polyurethane coating, the internal thermal insulation layer is a stitched glass filament blanket. Fixing is via quick release buckles on high temperature webbing straps.The internal heating element comprises high performance resistance wire spiral ...
Silicone drum heaters are used to reduce the ...
Description:
Silicone drum heaters are used to reduce the viscosity of liquids, a maximum of 3 can be applied to 200 litre drums to either speed up the melting process or for even heat distribution, class II double insulated.The drum heaters ...