Band Heaters

Unlike air heaters, designed to heat air, band heaters are used to reduce the viscosity of thick liquids and gels by heating. This means that the liquid or gel can then be pumped or bottled more easily. Alternatively, band heaters can be used to prevent liquids from freezing prematurely. Usually the kind of liquids these are used for are varnish, resin, tar, or grease.


Types of band heaters


Silicone band heaters

Silicone band heaters are a drum made from silicone and steel. Silicone is used in the construction of heating elements because it has a low thermal mass and excellent thermal transfer properties. This type of band heater can be used with liquids such as oils, grease, soaps and other materials which need to be pumped easily. 


Base drum heaters

Steel drums can be placed on the base drum heater in order to make sure heat is targeted at the bottom of the drum. Base drum heaters are typically used in industrial environments which require a very robust heating solution, or to liquefy solids by applying heat directly to the bottom of the drum.


...
Lees meer Lees minder

Filters

1 - 20 van 33 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Band Heater Type Peak Temperature Power Rating Supply Voltage Band Dimensions Height Diameter
RS-stocknr. 920-9988
FabrikantRS PRO
26,65 €
Each
Aantal stuks
Nozzle Heater - 440 W 230 V 70 x 38mm 38mm 70 mm
RS-stocknr. 374-2864
FabrikantnummerL4030C20A5
FabrikantAcim Jouanin
33,57 €
Each
Aantal stuks
Nozzle Heater +340°C 200 W 230 V ac - 30mm 40 mm
RS-stocknr. 374-2909
FabrikantnummerL4060C41A5
FabrikantAcim Jouanin
66,16 €
Each
Aantal stuks
Nozzle Heater +340°C 415 W 230 V ac - 60mm 40 mm
RS-stocknr. 374-2892
FabrikantnummerL4050C34A5
FabrikantAcim Jouanin
38,38 €
Each
Aantal stuks
Nozzle Heater +340°C 345 W 230 V ac - 50mm 40 mm
RS-stocknr. 374-2870
FabrikantnummerL4038C27A5
FabrikantAcim Jouanin
35,41 €
Each
Aantal stuks
Nozzle Heater +340°C 270 W 230 V ac - 38mm 40 mm
RS-stocknr. 920-9969
FabrikantRS PRO
23,72 €
Each
Aantal stuks
Nozzle Heater - 270 W 230 V 40 x 38mm 38mm 40 mm
RS-stocknr. 920-9962
FabrikantRS PRO
25,30 €
Each
Aantal stuks
Nozzle Heater - 345 W 230 V 40 x 50mm 50mm 40 mm
RS-stocknr. 374-3053
FabrikantnummerL7038C44A15
FabrikantAcim Jouanin
64,19 €
Each
Aantal stuks
Nozzle Heater +340°C 440 W 230 V ac - 38mm 70 mm
RS-stocknr. 374-2959
FabrikantnummerL5050C39A5
FabrikantAcim Jouanin
41,78 €
Each
Aantal stuks
Nozzle Heater +340°C 390 W 230 V ac - 50mm 50 mm
RS-stocknr. 374-2971
FabrikantnummerL7050C56A5
FabrikantAcim Jouanin
53,43 €
Each
Aantal stuks
Nozzle Heater +340°C 560 W 230 V ac - 50mm 70 mm
RS-stocknr. 374-2965
FabrikantnummerL6038C37A5
FabrikantAcim Jouanin
43,84 €
Each
Aantal stuks
Nozzle Heater +340°C 375 W 230 V ac - 38mm 60 mm
RS-stocknr. 374-2921
FabrikantnummerL5030C22A5
FabrikantAcim Jouanin
36,14 €
Each
Aantal stuks
Nozzle Heater +340°C 225 W 230 V ac - 30mm 50 mm
RS-stocknr. 920-9981
FabrikantRS PRO
28,43 €
Each
Aantal stuks
Nozzle Heater - 390 W 230 V 50 x 50mm 50mm 50 mm
RS-stocknr. 920-9984
FabrikantRS PRO
26,65 €
Each
Aantal stuks
Nozzle Heater - 375 W 230 V 60 x 38mm 38mm 60 mm
RS-stocknr. 920-9997
FabrikantRS PRO
26,65 €
Each
Aantal stuks
Nozzle Heater - 560 W 230 V 70 x 50mm 50mm 70 mm
RS-stocknr. 920-9966
FabrikantRS PRO
25,14 €
Each
Aantal stuks
Nozzle Heater - 415 W 230 V 40 x 60mm 40mm 60 mm
RS-stocknr. 920-9978
FabrikantRS PRO
26,82 €
Each
Aantal stuks
Nozzle Heater - 310 W 230 V 44 x 45mm 45mm 44 mm
RS-stocknr. 920-9975
FabrikantRS PRO
25,14 €
Each
Aantal stuks
Nozzle Heater - 300 W 230 V 40 x 38mm 38mm 40 mm
RS-stocknr. 374-2735
FabrikantnummerL2520C6A5
FabrikantAcim Jouanin
42,59 €
Each
Aantal stuks
Nozzle Heater +340°C 65 W 230 V ac - 20mm 25 mm
RS-stocknr. 374-2808
FabrikantnummerL3030C13A5
FabrikantAcim Jouanin
46,32 €
Each
Aantal stuks
Nozzle Heater +340°C 135 W 230 V ac - 30mm 30 mm
Related Products
These nozzle heaters are hermetically sealed for liquid ...
Description:
These nozzle heaters are hermetically sealed for liquid plastic within the manufacturing process. These types of heaters are used to give long life where normal mica heaters cannot last as long due to process leakages.These heaters are typically used on ...
These nozzle heaters are hermetically sealed for liquid ...
Description:
These nozzle heaters are hermetically sealed for liquid plastic within the manufacturing process. These types of heaters are used to give long life where normal mica heaters cannot last as long due to process leakages.These heaters are typically used on ...
RS Pro Nozzle heaters are designed with the ...
Description:
RS Pro Nozzle heaters are designed with the highest quality materials used for optimal performance. The heaters are most commonly used in the plastic industry but are also suitable to use in applications of up to 1000°F. • High temperature ...
Silicone rubber laminated drum heaters are heavy duty, ...
Description:
Silicone rubber laminated drum heaters are heavy duty, electrical resistance heaters in blanket form. They are designed to provide a practical efficient means of freeze protection, viscosity control, melting of solids and maintaining materials at elevated temperatures.The Drum Heaters are ...