Air Heaters

Air heaters feature an open coil of high temperature resistance wire electrically isolated in a stainless steel sheath. Because the air being heated passes directly over the resistance wire, maximum heat transfer efficiency is achieved.
Uses of Air Heater
• Heat staking
• Plastic welding
• Laminating
• Drying
• Heat sealing
Types of Air Heater
• Both flat bracket and prong socket versions are available
• Peak temperature will max out at +500°C
• Various power ratings are available

...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Peak Temperature Connection Type Power Rating Supply Voltage Lead Length Overall Length
RS-stocknr. 860-7208
FabrikantRS PRO
50,33 €
Each
Aantal stuks
+500°C Prong Socket 600 W 240 V ac - 5in
RS-stocknr. 860-7185
FabrikantRS PRO
45,03 €
Each
Aantal stuks
500°C Prong Socket 400 W 240 V ac 10in 5in
RS-stocknr. 860-7198
FabrikantRS PRO
45,03 €
Each
Aantal stuks
+500°C - 600 W 240 V ac 10in 5in
RS-stocknr. 860-7195
FabrikantRS PRO
50,33 €
Each
Aantal stuks
+500°C Prong Socket 400 W 240 V ac - 5in
RS-stocknr. 860-7182
FabrikantRS PRO
45,03 €
Each
Aantal stuks
+500°C - 400 W 120 V ac 10in 5in
RS-stocknr. 860-7189
FabrikantRS PRO
45,03 €
Each
Aantal stuks
+500°C - 600 W 120 V ac 10in 5in
RS-stocknr. 860-7191
FabrikantRS PRO
50,74 €
Each
Aantal stuks
+500°C Prong Socket 400 W 120 V ac - 5in
RS-stocknr. 374-2303
FabrikantnummerRA 2652 750
FabrikantAcim Jouanin
37,35 €
Each
Aantal stuks
+200°C Flat Bracket 750 W 230 V ac - 370mm
RS-stocknr. 374-2296
FabrikantnummerRA 2652 200
FabrikantAcim Jouanin
32,89 €
Each
Aantal stuks
+200°C Flat Bracket 200 W 230 V ac - 200mm
RS-stocknr. 374-2319
FabrikantnummerRA 4080 1000
FabrikantAcim Jouanin
57,43 €
Each
Aantal stuks
+200°C Flat Bracket 1 kW 230 V ac - 325mm
Related Products
In order to obtain optimum performance from these ...
Description:
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them. Cartridge heaters have high temperature lead wires that can stand temperature of up to 450̊CHigh impact ceramic cap ...
In order to obtain optimum performance from these ...
Description:
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them. Cartridge heaters have high temperature lead wires that can stand temperature of up to 450̊CHigh impact ceramic cap ...
In order to obtain optimum performance from these ...
Description:
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them. Cartridge heaters have high temperature lead wires that can stand temperature of up to 450̊CHigh impact ceramic cap ...
In order to obtain optimum performance from these ...
Description:
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them. Cartridge heaters have high temperature lead wires that can stand temperature of up to 450̊CHigh impact ceramic cap ...