Mounting Accessories

Ensure that your sounders and beacons are easily seen and housed safely by using a correct mounting accessory. Sounders and beacons are important as they promote safety and awareness across many business sectors including construction.

Mounting accessories applications and uses

Mounting accessories can be used for a variety of sounders and beacons including fire warning products, stacking lights and tower lights. They're used to fix or mount your equipment to walls, vehicles or ceilings.

Types of mounting accessories

Choose from different mounting accessories, including:

  • Wall brackets - for mounting your sounder or beacon on a vertical surface. Right-angle options are available for corners and include designs with holes for feeding through cables.
  • LED traffic lights mountings - best suited to car park management, factory traffic control, automatic gate or door control systems.
  • Powered bases - for supplying power to sounders and beacons. Includes wall mountable options, best for signalling within open areas, corridors and passages.
  • Mounting stems - for mounting your beacon on utility vehicles, agricultural vehicles, construction vehicles or fleet vehicles.

...
Lees meer Lees minder

Filters

21 - 40 van 98 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Use With Series Accessory Type Dimensions Colour IP Rating
RS-stocknr. 666-7448
Fabrikantnummer50172
FabrikantMoflash
20,20 €
Each
Aantal stuks
E-Flare Beacon - Magnetic Side Clip - - -
Nieuw
RS-stocknr. 197-4243
Fabrikantnummer26270002
FabrikantWerma
17,71 €
Each
Aantal stuks
- EvoSIGNAL Mounting Base 57x120 mm Grey IP66
RS-stocknr. 146-7818
FabrikantnummerXVMZ03
12,05 €
Each
Aantal stuks
Modular Tower Light - Support Tube with Fixing Plate 20 (Dia.) x 256 mm White IP54
RS-stocknr. 414-620
FabrikantnummerPOWERED BASE - WHITE
FabrikantFulleon
10,52 €
Each
Aantal stuks
Flashni Sounder & Beacons - Powered Base - - -
RS-stocknr. 124-9253
FabrikantnummerSZ-011
FabrikantPatlite
11,00 €
Each
Aantal stuks
LCE, LCS, LE, LES-A - Mounting Bracket 94 (Dia.) x 53 mm - -
RS-stocknr. 146-7819
FabrikantnummerXVMZ03T
32,95 €
Each
Aantal stuks
Modular Tower Light - Support Tube with Bracket 20 (Dia.) x 263 mm Silver IP42
RS-stocknr. 824-6140
FabrikantnummerSY Base-LX-W/RF/W1/WP
FabrikantFulleon
58,38 €
Each
Aantal stuks
Symphoni LX Wall Beacons - Wall Base 147 x 106 mm - IP66
RS-stocknr. 824-6125
FabrikantnummerROLP Base-LX-W/RF/R1
FabrikantFulleon
39,26 €
Each
Aantal stuks
RoLP LX Beacons - Wall Base 135 x 95 mm - -
Nieuw
RS-stocknr. 197-4221
Fabrikantnummer26170007
FabrikantWerma
8,69 €
Each
Aantal stuks
- EvoSIGNAL Mounting Base 90x85x53 mm Grey IP66
RS-stocknr. 828-8817
Fabrikantnummer96069804
FabrikantWerma
11,76 €
Each
Aantal stuks
Kompakt 37 Signal Tower - Extension Tube 37.5 (Dia.) x 93.5 mm - -
Nieuw
RS-stocknr. 197-4244
Fabrikantnummer26270006
FabrikantWerma
16,52 €
Each
Aantal stuks
- EvoSIGNAL Mounting Base 120x74 mm Grey IP66
Nieuw
RS-stocknr. 197-4218
Fabrikantnummer26170003
FabrikantWerma
12,53 €
Each
Aantal stuks
- EvoSIGNAL Mounting Base 93x85x170 mm Grey IP66
RS-stocknr. 901-2614
FabrikantnummerXVSZ091
5,30 €
Each
Aantal stuks
DIN96 Electronic Alarms Harmony XVS Mounting Bracket 32 (H) mm - -
RS-stocknr. 169-7550
FabrikantnummerPOLE22-0500AT
FabrikantPatlite
19,67 €
Each
Aantal stuks
- Pole 22 - - - -
RS-stocknr. 122-6694
Fabrikantnummer50124
FabrikantMoflash
25,24 €
Each
Aantal stuks
LED-TL Series Beacon - Bracket 138 x 40 mm - -
RS-stocknr. 124-9251
FabrikantnummerSZ-007
FabrikantPatlite
8,28 €
Each
Aantal stuks
LHE-A, LU7, Mounting Pitch Diameters for 120mm², Mounting Pitch Diameters for 140mm², Mounting Pitch Diameters for 50mm², Mounting Pitch Diameters for 70mm², Mounting Pitch Diameters for 74mm² - Wall Mount Bracket 90 x 110 x 62 mm White -
RS-stocknr. 414-610
FabrikantnummerPOWERED BASE - RED
FabrikantFulleon
10,52 €
Each
Aantal stuks
Flashni Sounder & Beacons - Powered Base - - -
RS-stocknr. 169-7551
FabrikantnummerPOLE22-0800AN
FabrikantPatlite
19,67 €
Each
Aantal stuks
- Pole 22 - - - -
RS-stocknr. 122-6695
Fabrikantnummer50125
FabrikantMoflash
28,62 €
Each
Aantal stuks
LED-TL Series Beacon - Bracket 249 x 40 mm - -
RS-stocknr. 669-5382
FabrikantnummerVSO-CP-W
3,58 €
Each
Aantal stuks
VSO Sounder Beacons - Cover Plate - - -
Related Products
The Moflash beacon is a cost-effective, single-stage alarm, ...
Description:
The Moflash beacon is a cost-effective, single-stage alarm, suitable for a wide range of applications where a powerful and commanding signal is required. It incorporates a parabolic reflector which, when energised, revolves around a continuously illuminated lamp. This creates a ...
The RS PRO 70mm black piezoelectric sounder module ...
Description:
The RS PRO 70mm black piezoelectric sounder module provides 16 sound output options selectable via an internal dip switch. It is designed to fit on top of a 70mm LED signal tower and to provide signalling solutions, improving the safety ...
The Werma Signal Technik mini adaptor is the ...
Description:
The Werma Signal Technik mini adaptor is the new modular, simple and clear standard solution for thesignalling sector. The materials used for housing are PC/ABS. It is RoHS compliant. Operating temperature is from -30°C to +60°CType 12 UL Rating Pollution ...
Obstruction lighting is a means of ensuring flight ...
Description:
Obstruction lighting is a means of ensuring flight safety by marking aviation obstacles with electrically operated beacons. High buildings, factory chimneys, towers, masts etc. above a certain height in the vicinity of airports and airfields must be equipped with obstruction ...