Electronic Sounders

Electronic sounders are audio signalling devices for use with intruder, fire alarm and industrial signalling systems.

How do electronic sounders work?

An electronic sounder is connected to an alarm circuit, forming an integral part of the system. At the heart of the circuit is a thermistor (temperature sensitive resistor) that will trigger the sounder in case of, say, a fire or smoke.

Electronic sounders will usually be mounted on a wall within open areas or passages and corridors. They are manufactured from tough housing material such as plastic, polycarbonate and stainless steel to provide high levels of durability and resistance to environmental conditions.

Most electronic sounders can be set to different frequencies and tones and are compatible with majority of emergency and fire signalling tones used throughout the world. A volume control inside the unit, when fitted, enables you to select the maximum sound output to suit the installed environment.

What are electronic sounders used for?

Electronic sounders are designed to meet a broad range of alarm applications where distinctive warnings must be given for emergencies such as fires.


...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage IP Rating Decibels at 1 Metre Current Type Number Of Tones Housing Colour Mounting Style Diameter Application Type Minimum Decibel Maximum Decibel Series Base Length Base Width
RS-stocknr. 814-0513
FabrikantnummerXVS72BMWN
135,00 €
Each
Aantal stuks
12 → 24 V ac/dc IP54 90dB AC, DC 16 White Base Mount - - 0dB 90dB XVS 72mm 72mm
RS-stocknr. 814-0507
FabrikantnummerXVS72BMBP
125,26 €
Each
Aantal stuks
12 → 24 V ac/dc IP54 90dB AC, DC 16 Black Base Mount - - 0dB 90dB XVS 72mm 72mm
RS-stocknr. 814-0519
FabrikantnummerXVS72BMBN
130,78 €
Each
Aantal stuks
12 → 24 V ac/dc IP54 90dB AC, DC 16 Black Base Mount - - 0dB 90dB Harmony XVS 72mm 72mm