Buzzers

The RS Components extensive range of buzzers are an exceptional addition to various applications which require a signalling device. Buzzers are used in many applications, such as microwave ovens, electric metronomes and even TV game shows. The decibel ratings we offer are varied, so there is certainly a model available for those hard to hear industrial workplaces.

Features and Benefits
• Differing mounting types, including panel and PCB
• Some models have tones which are changeable
• Also models which allow you to choose the type of tone length, i.e. Continuous, pulse

With a large selection to choose from, these buzzers are extremely durable and excellent quality. RS Components will only stock manufacturers who can provide customers reliability, which you will find within this range.

...
Lees meer Lees minder

Filters

21 - 40 van 115 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Type Decibels at 1 Metre Tone Length Number Of Tones Mounting Style Supply Voltage Minimum Decibel Maximum Decibel Diameter Body Colour Minimum Temperature Maximum Temperature Hazardous Area Certification Series
RS-stocknr. 179-7435
FabrikantRS PRO
0,819 €
Each (In a Tray of 100)
Aantal stuks
- 85dB Continuous Single Through Hole 6 15 V - 85dB 12 mm Black -30°C +70°C - -
RS-stocknr. 877-1836
FabrikantRS PRO
13,50 €
Each
Aantal stuks
- 75dB Intermittant Buzz - Panel Mount 12 V dc - - - - -20°C +55°C - -
RS-stocknr. 188-1768
FabrikantRS PRO
3,056 €
Each (In a Pack of 50)
Aantal stuks
DC - Single 1 - 6 → 16 V dc - 105dB 30.6 mm Black -40°C +85°C - -
RS-stocknr. 877-1848
FabrikantRS PRO
20,24 €
Each
Aantal stuks
- 75dB Intermittant Buzz - Panel Mount 24 V dc - - - - -20°C +55°C - -
RS-stocknr. 188-2212
FabrikantRS PRO
2,60 €
Each (In a Pack of 2)
Aantal stuks
DC - Continuous - Through Hole 1 → 18 V dc - 85dB 15.4 mm - -30°C +70°C - -
RS-stocknr. 877-2003
FabrikantRS PRO
10,13 €
Each
Aantal stuks
Vdc - Intermittant Buzz - Panel Mount 12 V dc - 80 19 mm Black - - - -
RS-stocknr. 188-2203
FabrikantRS PRO
5,20 €
Each
Aantal stuks
DC - Single 1 - 6 → 12 V dc - 110dB 40 mm Black -20°C +70°C - -
RS-stocknr. 179-7434
FabrikantRS PRO
2,39 €
Each (On a Tape of 50)
Aantal stuks
- 80dB Continuous Single Surface Mount 3 8 V - 80dB 9.7 mm Grey -30°C +70°C - -
RS-stocknr. 179-7427
FabrikantRS PRO
1,842 €
Each (In a Tray of 150)
Aantal stuks
DC 80dB Continuous - - 3 → 7 V dc - 80dB 9.6 mm - -20°C +80°C - -
RS-stocknr. 179-7446
FabrikantRS PRO
2,71 €
Each (In a Pack of 5)
Aantal stuks
- 85dB - - Surface Mount 2 → 4 V - 85dB 10.5 mm Black -30°C +70°C - -
RS-stocknr. 188-2201
FabrikantRS PRO
3,25 €
Each (In a Pack of 2)
Aantal stuks
DC - Single 1 Through Hole 6 → 12 V dc - 110dB 40 mm Black -20°C +60°C - -
RS-stocknr. 188-2205
FabrikantRS PRO
3,25 €
Each (In a Pack of 2)
Aantal stuks
- - Single 1 - 1 → 40 V - 110dB 40 mm Black -30°C +70°C - -
RS-stocknr. 188-1767
FabrikantRS PRO
2,731 €
Each (In a Pack of 95)
Aantal stuks
- - Single 1 - 1 → 40 V - 110dB 40 mm Black -30°C +70°C - -
RS-stocknr. 536-4107
Fabrikantnummer855P-B30SE22
FabrikantAllen Bradley
45,90 €
Each
Aantal stuks
AC, DC 80dB - - Panel Mount 12 → 24 V ac/dc - - 30 mm Black -25°C +60°C - -
RS-stocknr. 245-332
FabrikantnummerAE30M-FT-01
FabrikantMoflash
9,34 €
Each
Aantal stuks
DC 75dB - 1 Panel Mount 12 V dc - 80dB 40 mm Black - - - -
RS-stocknr. 721-6542
FabrikantnummerAE20M-230
FabrikantMoflash
11,76 €
Each
Aantal stuks
AC 95dB Continuous, Pulse - Panel Mount 230 V ac - 95dB 43 mm Black -20°C +60°C - -
RS-stocknr. 384-7975
Fabrikantnummer11000075
FabrikantWerma
78,98 €
Each
Aantal stuks
AC, DC 100dB Pulse 8 Wall Mount 24 V ac/dc 86dB 100dB 72 mm Black -20°C +50°C - -
RS-stocknr. 507-2246
Fabrikantnummer0 415 39
FabrikantLegrand
178,88 €
Each
Aantal stuks
AC 105dB - - Surface Mount 230 V ac - - 73 mm Black - - - -
RS-stocknr. 245-348
FabrikantnummerAE30M-FT-02
FabrikantMoflash
9,34 €
Each
Aantal stuks
DC 75dB - 1 Panel Mount 24 V dc - 80dB 40 mm Red - - - -
RS-stocknr. 507-2218
Fabrikantnummer0 415 32
FabrikantLegrand
136,70 €
Each
Aantal stuks
DC 98dB - - Surface Mount 12 V dc - - 73 mm Black - - - -
Related Products
The PYRA PY X-S-05 is a compact flashing ...
Description:
The PYRA PY X-S-05 is a compact flashing xenon beacon that can be used for many applications and is safe and simple to mount. Rectangular PC/ABS blend housing with PC lensInstallation options with external lugs or internal holesSimple electrical connection ...
The Moflash black, panel mount buzzer has a ...
Description:
The Moflash black, panel mount buzzer has a sound output of 75dB at 1m. This flat top buzzer has a 40mm size and single-stage alarm and produces a rich, high-quality and low-frequency signal when compared to other piezo type alarm. ...
The Moflash red, panel mount buzzer has a ...
Description:
The Moflash red, panel mount buzzer has a sound output of 75dB at 1m. This flat top buzzer has a 40mm size and single-stage alarm and produces a rich, high-quality and low-frequency signal when compared to other piezo type alarm. ...
The RS PRO 9VDC piezo buzzer with feedback ...
Description:
The RS PRO 9VDC piezo buzzer with feedback lead has a diameter of 40mm and a resonant frequency of 3200HZ. This black transducer has a single tone length. • All data at 25°C unless otherwise specified• Operating temperature ranges between ...