Beacon - Sounder Combinations

Beacon sounder combinations are dual function warning devices. They integrate a beacon lamp and an audible sounder to form an audio visual alarm.

How do beacon sounder combinations work?

Beacon sounder combinations come with different tones incorporating high frequencies, low frequencies and industry-standard frequency patterns. They have different coloured lenses to give an enhanced warning signal. They also have a wide range of options available for both indoor and outdoor applications. Some beacon sounder combinations are equipped with volume control and tunable features. Beacons may be constructed with halogen bulbs similar to those used in xenon flashtubes or LED floodlights.

What are beacon sounder combinations used for?

Beacon sounder combinations are often used in emergency situations such as fire evacuations. You will find them in public areas and buildings such as:

  • Industrial parks
  • Schools
  • Offices
  • Warehouses
  • Institutional buildings
  • Laboratories

Beacon sounder combinations can also be used for communication, such as the status of an airport, by the rotational pattern or color of the beacon. They are also used in emergency vehicles such as police cars, fire engines and ambulances to attract the attention of other road users.


...
Lees meer Lees minder

Filters

501 - 507 van 507 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage Lens Colour Mounting Style Current Type Light Effect Sounder Type Decibels at 1 Metre Series Bulb Type Housing Colour Minimum Decibel Maximum Decibel Number Of Tones Hazardous Area Certification
RS-stocknr. 846-3604
Fabrikantnummer21554814055
FabrikantPfannenberg
266,47 €
Each
Aantal stuks
24 V ac/dc Amber Base Mount AC, DC Flashing Electronic 100dB PY X-MA-05 Xenon Grey - - 8 -
RS-stocknr. 798-3854
Fabrikantnummer43330060
FabrikantWerma
387,16 €
Each
Aantal stuks
115 → 230 V ac Yellow Bracket AC Flashing Electronic 112dB 433 LED Grey - - 32 -
RS-stocknr. 824-6131
FabrikantnummerSYG1/LX-W/RF/W1/WP
FabrikantFulleon
92,24 €
Each
Aantal stuks
18 → 28 V dc Red Wall DC Flashing Electronic 100dB Symphoni LX LED White - 100dB 29 -
RS-stocknr. 623-3329
FabrikantnummerBEXCS11005DPFAC230AB1A1R/A
Fabrikante2s
1.196,57 €
Each
Aantal stuks
230 V ac Amber Wall Mounting AC Flashing Electronic 117dB BExCS110-05 Xenon Red 72dB 110dB 32 ATEX
RS-stocknr. 197-4650
FabrikantnummerYL50/D50/O/RF/WR
FabrikantClifford & Snell
159,27 €
Each
Aantal stuks
24V DC - Fixed DC Flashing - - YL50 LED - - 110 dB (A)dB - -
RS-stocknr. 623-3313
FabrikantnummerBEXCS11005DPFDC024AB1A1R/A
Fabrikante2s
1.136,77 €
Each
Aantal stuks
24 V dc Amber Wall Mounting DC Flashing Electronic 117dB BExCS110-05 Xenon Red 72dB 110dB 32 ATEX
RS-stocknr. 477-4345
FabrikantnummerAS/SB/230/R/110/AL
FabrikantFulleon
223,43 €
Each
Aantal stuks
110 → 230 V ac Amber Wall Mounting AC Flashing Electronic 110dB Asserta Maxi LED Red - 110dB 42 -
Related Products
The Fulleon Asserta midi series DC sounder beacon ...
Description:
The Fulleon Asserta midi series DC sounder beacon is high tech equipment with a red LED. This beacon is crated for installations at locations requiring a physically robust and well-protected unit. It has a maximum sound output of 108dB. The ...
Professional range of intrinsically safe LED sounder/beacons from ...
Description:
Professional range of intrinsically safe LED sounder/beacons from the IS-SB series. The sounder/beacons incorporate a two stage alarm option. Designed for use in potentially explosive atmospheres for Group I (Mining) and Group II (Above Ground) applications. Suitable for fire, security, ...
The Fulleon Asserta maxi series DC sounder beacon ...
Description:
The Fulleon Asserta maxi series DC sounder beacon is the latest device designed to cope with harsh environments. This sounder beacon has a maximum sound output of 110dB. The design is incorporated to ensure safer and easier installation while providing ...
The AB105LDA alarm sounder/beacon combines a compact high ...
Description:
The AB105LDA alarm sounder/beacon combines a compact high output 112dB(A) alarm sounder with a powerful multi-function LED warning beacon. The beacon and sounder can be operated from the same power source or controlled individually. Automatic synchronisation on multi-sounder systemContinuously ratedUnit ...