DC D-Frame Solenoid

A DC D-Frame solenoid is an electromagnetic device that converts electrical energy into mechanical push or pull motion or force.

How does a DC D-frame solenoid work?

A DC D-frame solenoid consists of a two-piece frame that is shaped like the letter "D", wrapping around the solenoid (coils of wire). When an electrical current is applied to the solenoid, the resultant magnetic field creates mechanical action by pushing and pulling a metallic slug or armature in the centre.

DC D-frame solenoids are mainly used in electromechanical relays, interlocks and valves. You will also find them in vehicle transmissions used to change between gears. Like DC C-frame solenoids, they are also manufactured in AC variants.

Types of DC D-frame solenoids

DC D-frame solenoids are available in three basic configurations based on their action:

  • Pull type— pulls the connected load when energised
  • Push type—pushes the connected load when energised
  • Push-pull type—can either push or pull the connected load when energised

...
Lees meer Lees minder

Filters

21 - 40 van 71 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Stroke Action Duty Cycle Magnetic Force Closed Power Continuous Supply Voltage Length Width Depth Weight Coil Resistance Dimensions
RS-stocknr. 177-0127
FabrikantRS PRO
18,75 €
Each
Aantal stuks
- Pull - - - 12 V 58mm 25.4mm 31.8mm - - 58 x 25.4 x 31.8 mm
RS-stocknr. 905-9931
FabrikantnummerSD0630 12V
FabrikantSolentec Limited
15,31 €
Each
Aantal stuks
10mm Pull 25 %, 100 % 10 gf@ 100% 3W 12 V dc 29.5mm 15.9mm 20mm - - 29.5 x 15.9 x 20 mm
RS-stocknr. 905-9944
FabrikantnummerSD0837 24V
FabrikantSolentec Limited
11,64 €
Each
Aantal stuks
10mm Pull 25 %, 100 % 15 gf@ 100% 5W 24 V dc 37mm 20mm 26mm 96g - 37 x 20 x 26 mm
RS-stocknr. 307-3376
Fabrikantnummer8.M11 AA 52 24 VCC 100%
FabrikantMecalectro
28,59 €
Each
Aantal stuks
6mm Pull 100% 1N 4W 24 V dc 27mm 22mm 20mm 55g - 27 x 22 x 20 mm
RS-stocknr. 307-3657
Fabrikantnummer8.MB3 02 29 12 VCC 40W
FabrikantMecalectro
45,54 €
Each
Aantal stuks
10mm Push Pull - 5N 40W 12 V dc 55mm 23.4mm 45mm 175g - 55 x 23.4 x 45 mm
RS-stocknr. 307-3348
Fabrikantnummer8.M10 02 62 12 VCC 25%
FabrikantMecalectro
24,53 €
Each
Aantal stuks
3mm Push Pull 25% 0.4N 7W 12 V dc 30mm 12.7mm 10mm 20g - 30 x 12.7 x 10 mm
RS-stocknr. 307-3528
Fabrikantnummer8.M14 02 73 24 VCC 100%
FabrikantMecalectro
62,21 €
Each
Aantal stuks
12mm Pull 100% 2 → 8N 10.5W 24 V dc 57.7mm 32mm 25.4mm 250g - 57.7 x 32 x 25.4
RS-stocknr. 905-9947
FabrikantnummerSD1358 6V
FabrikantSolentec Limited
17,85 €
Each
Aantal stuks
18mm Pull 25 %, 100 % 150 gf@ 100% 10W 6 V dc 57.7mm 25.4mm 31.8mm 225g - 57.7 x 25.4 x 31.8 mm
RS-stocknr. 171-9569
FabrikantnummerZ857AA52
FabrikantMecalectro
58,31 €
Each
Aantal stuks
15mm Pull 100% 5 → 9N 16W 24 V dc 60.5mm 32mm 25mm 45g - 60.5 x 32 x 25 mm
RS-stocknr. 307-3663
Fabrikantnummer8.MB3 02 29 24 VCC 40W
FabrikantMecalectro
46,63 €
Each
Aantal stuks
10mm Push Pull - 5N 40W 24 V dc 55mm 23.4mm 45mm 175g - 55 x 23.4 x 45 mm
RS-stocknr. 905-9941
FabrikantnummerSD1743
FabrikantSolentec Limited
22,21 €
Each
Aantal stuks
- Pull 100% - 12W 24 V dc - - - - - -
RS-stocknr. 307-3506
Fabrikantnummer8.M14 02 73 12 VCC 100%
FabrikantMecalectro
62,21 €
Each
Aantal stuks
12mm Pull 100% 2 → 8N 10.5W 12 V dc 57.7mm 32mm 25.4mm 250g - 57.7 x 32 x 25.4
RS-stocknr. 307-3405
Fabrikantnummer8.M11 AA 62 24 VCC 100%
FabrikantMecalectro
33,83 €
Each
Aantal stuks
6mm Push 100% 1N 4W 24 V dc 27mm 22mm 20mm 55g - 27 x 22 x 20 mm
RS-stocknr. 307-3562
Fabrikantnummer8.M15 02 73 24 VCC 100%
FabrikantMecalectro
55,40 €
Each
Aantal stuks
15mm Pull 100% 1 → 15N 15W 24 V dc 50.8mm 49mm 41.3mm 570g - 50.8 x 49 x 41.3
RS-stocknr. 171-9575
FabrikantnummerZ815AB83
FabrikantMecalectro
65,55 €
Each
Aantal stuks
15mm Push Pull 100% 5 → 15N 16W 24 V dc 47mm 39mm 38mm 45g - 47 x 39 x 38 mm
RS-stocknr. 307-3708
Fabrikantnummer8.MB5 02 29 12 VCC 80W
FabrikantMecalectro
108,11 €
Each
Aantal stuks
20mm Push Pull - 10N 80W 12 V dc 79.5mm 41.3mm 66.8mm 550g - 79.5 x 41.3 x 66.8 mm
RS-stocknr. 905-9953
FabrikantnummerSK0730 6V
FabrikantSolentec Limited
9,37 €
Each
Aantal stuks
7mm Pull 25 %, 100 % 45 gf@ 100% 5W 6 V dc 30mm 14mm 16mm 34g - 30 x 14 x 16 mm
RS-stocknr. 171-9553
FabrikantnummerZ857AA62
FabrikantMecalectro
66,51 €
Each
Aantal stuks
15mm Push 100% 5 → 9N 16W 24 V dc 60.5mm 32mm 27mm 45g - 60.5 x 32 x 27 mm
RS-stocknr. 905-9938
FabrikantnummerSD0629 6V
FabrikantSolentec Limited
13,14 €
Each
Aantal stuks
7mm Pull 25 %, 100 % 10 gf@ 100% 3W 6 V dc 30mm 16mm 19mm 41g - 30 x 16 x 19 mm
RS-stocknr. 307-3629
Fabrikantnummer8.M17 02 62 24 VCC 100%
FabrikantMecalectro
134,17 €
Each
Aantal stuks
18mm Push 100% 5 → 40N 19W 24 V dc 78.5mm 57.2mm 50.8mm 1100g - 78.5 x 57.2 x 50.8 mm
Related Products
Laminated AC Linear Solenoids from Johnson Electric have ...
Description:
Laminated AC Linear Solenoids from Johnson Electric have a T-shaped laminated designed plunger and laminated steel frame. This platform has the unique ability to hold an exceptionally heavy load with quiet operation. To minimize the humming or chattering of most ...
High performance pull type ac laminated solenoids in ...
Description:
High performance pull type ac laminated solenoids in four sizes for medium and heavy duty applicationsThree point seating surface and copper shading rings reduce solenoid noiseAvailable with 24V, 110V and 240V 50Hz continuously rated coilsMoisture resistant impregnated coils are provided ...
Solentec D-Frame pull action DC solenoids suitable for ...
Description:
Solentec D-Frame pull action DC solenoids suitable for industrial applications where a long stroke and large force is required such as locks, interlocks, ratchet movement devices, diverters and shifters. Pull or thrust actionHigh efficiencyRobustly constructedCorrosion resistant plated partsFlying leads.
Solentec D-Frame pull action DC solenoids suitable for ...
Description:
Solentec D-Frame pull action DC solenoids suitable for industrial applications where a long stroke and large force is required such as locks, interlocks, ratchet movement devices, diverters and shifters. Pull or thrust actionHigh efficiencyRobustly constructedCorrosion resistant plated partsFlying leads.