Proximity Sensors

Proximity sensors are designed to detect the presence and proximity of an object in range without any physical contact, using sound, light, infrared or electromagnetic fields instead. You can learn more in our complete guide to proximity sensors.


Types of Proximity Sensor

  • Inductive -  An inductive sensor provides non-contact detection of metallic objects. Some sensors can target both ferrous and non-ferrous metals, while others specialise in sensing only one type

 

  • Ultrasonic -  Ultrasonic sensors work by emitting a short burst of ultrasonic sound at a specific frequency towards the target. When the target reflects the sound back to the sensor, the sensor measures the time it takes for the echo to return. The sensor will use the time it takes the soundwave to travel back to calculate the distance between the sensor and the object.

 

  • Capacitive - Capacitive sensors can detect metallic and non-metallic materials. They can detect and measure materials that are conductive or have a greater dielectric constant than air using an electrical field

 

  • Infrared - Infrared sensors measure light with a wavelength in the IR spectrum (>700nm). They are not good at detecting visible light. IR sensors can recognise light from either external or built-in light sources.




...
Lees meer Lees minder

Filters

1 - 20 van 111 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Body Style Sensor Technology Thread Size Output Type Detection Range Terminal Type Series Supply Voltage Communication Protocol Length Maximum AC Voltage Width Depth Maximum DC Voltage
RS-stocknr. 437-0757
FabrikantnummerIFRM 08P17A1/S35L
FabrikantBaumer
56,70 €
Each
Aantal stuks
Barrel Inductive M8 x 1 PNP 2 mm M8 - 3 Pin - 10 → 30 V dc - 46mm - 8mm - 30V
RS-stocknr. 498-1751
FabrikantnummerIFFM 08P 1701 O1L
FabrikantBaumer
65,60 €
Each
Aantal stuks
Block - - PNP 2 mm Wire Lead - 10 → 30 V dc - 38.5mm - 8mm 8mm 30V
RS-stocknr. 214-688
FabrikantnummerIWRM 18U 9501
FabrikantBaumer
187,40 €
Each
Aantal stuks
Barrel Inductive M18 x 1 Analogue 5 mm Cable - 15 → 30 V dc - 65mm - 18mm - 30V
RS-stocknr. 370-4171
FabrikantnummerCFAM 12P 1600 S14
FabrikantBaumer
167,60 €
Each
Aantal stuks
Barrel Capacitive M12 x 1 PNP 4 mm M12 - 4 Pin - 10 → 30 V dc - 76mm - 12mm - 30V
RS-stocknr. 815-4192
FabrikantnummerU500.PA0-11110577
FabrikantBaumer
222,00 €
Each
Aantal stuks
Block Ultrasonic - Push Pull 100 → 1000 mm M12 - 4 Pin - 12 → 30 V dc - 18mm - 45.1mm 32.2mm 30V
RS-stocknr. 181-1817
FabrikantnummerIFRM 12P1701/S14L
FabrikantBaumer
46,40 €
Each
Aantal stuks
Barrel Inductive M12 x 1 PNP 4 mm M12 - 4 Pin - 10 → 30 V dc - 50mm - 12mm - 30V
RS-stocknr. 498-1644
FabrikantnummerIFRM 06P 17A3 S35L
FabrikantBaumer
55,80 €
Each
Aantal stuks
Barrel - - PNP 2 mm M8 Connector - 10 → 30 V dc - 36mm - - - 30V
RS-stocknr. 338-9924
FabrikantnummerUNAM 30I6103/S14
FabrikantBaumer
452,70 €
Each
Aantal stuks
Barrel Ultrasonic M30 x 1.5 Analogue 100 → 1000 mm M12 - 4 Pin - 15 → 30 V dc - 81mm - 30mm - 30V
RS-stocknr. 437-0684
FabrikantnummerIFRM 03P1501/L
FabrikantBaumer
107,70 €
Each
Aantal stuks
Barrel Inductive - PNP 0.8 mm Cable - 10 → 30 V dc - 22mm - 3mm - 30V
RS-stocknr. 498-1672
FabrikantnummerIFRM 08P 17A3 S35L
FabrikantBaumer
56,80 €
Each
Aantal stuks
Barrel Inductive M8 x 1 PNP 2 mm M8 - 3 Pin - 10 → 30 V dc - 36mm - 8mm - 30V
RS-stocknr. 437-0713
FabrikantnummerIFRM 06P17A5/S35L
FabrikantBaumer
60,60 €
Each
Aantal stuks
Barrel Inductive - PNP 2 mm M8 - 3 Pin - 10 → 30 V dc - 28mm - 6.5mm - 30V
RS-stocknr. 446-0175
FabrikantnummerCFAM 18P 1600 S14
FabrikantBaumer
154,10 €
Each
Aantal stuks
Barrel Capacitive M18 x 1 PNP 8 mm M12 - 4 Pin - 10 → 30 V dc - 78.5mm - 18mm - 30V
RS-stocknr. 437-0729
FabrikantnummerIFRM 06P17A1/S35L
FabrikantBaumer
55,80 €
Each
Aantal stuks
Barrel Inductive - PNP 2 mm M8 - 3 Pin - 10 → 30 V dc - 46mm - 6.5mm - 30V
RS-stocknr. 498-1717
FabrikantnummerIFRM 18P 17A3L
FabrikantBaumer
54,90 €
Each
Aantal stuks
Barrel Inductive M18 x 1 PNP 8 mm Cable - 10 → 30 V dc - 49.5mm - 18mm - 30V
RS-stocknr. 338-9930
FabrikantnummerUNDK 30U6103/S14
FabrikantBaumer
415,00 €
Each
Aantal stuks
Block Ultrasonic - Analogue 100 → 1000 mm M12 - 4 Pin - 15 → 30 V dc - 65mm - 30mm 31.1mm 30V
RS-stocknr. 498-1622
FabrikantnummerIFRM 05P 15A3 S35L
FabrikantBaumer
81,30 €
Each
Aantal stuks
Barrel Inductive M5 x 0.5 PNP 1 mm Cable - 10 → 30 V dc - 36mm - 5mm - 30V
RS-stocknr. 498-1723
FabrikantnummerIFRM 18P 17A3 S14L
FabrikantBaumer
45,40 €
Each
Aantal stuks
Barrel Inductive M18 x 1 PNP 8 mm M12 - 4 Pin - 10 → 30 V dc - 60mm - 18mm - 30V
RS-stocknr. 498-1745
FabrikantnummerIFFM 20P 1501 S35L
FabrikantBaumer
86,00 €
Each
Aantal stuks
Block Inductive - PNP 5 mm M8 - 3 Pin - 10 → 50 V dc - 32mm - 20mm 10mm 50V
RS-stocknr. 530-794
FabrikantnummerUNDK 10P 8914 S35A
FabrikantBaumer
329,50 €
Each
Aantal stuks
Block Ultrasonic - PNP-NO/NC 10 → 200 mm M8 - 4 Pin - 12 → 30 V dc - 27mm - 12mm 14mm 30V
RS-stocknr. 203-7098
FabrikantnummerUNDK 30P1703/S14
FabrikantBaumer
393,10 €
Each
Aantal stuks
Block Ultrasonic - PNP-NO 100 → 1000 mm M12 - 4 Pin - 12 → 30 V dc - 65mm - 30mm 31.1mm 30V