Proximity Sensors

Proximity sensors are designed to detect the presence and proximity of an object in range without any physical contact, using sound, light, infrared or electromagnetic fields instead. You can learn more in our complete guide to proximity sensors.


Types of Proximity Sensor

  • Inductive -  An inductive sensor provides non-contact detection of metallic objects. Some sensors can target both ferrous and non-ferrous metals, while others specialise in sensing only one type

 

  • Ultrasonic -  Ultrasonic sensors work by emitting a short burst of ultrasonic sound at a specific frequency towards the target. When the target reflects the sound back to the sensor, the sensor measures the time it takes for the echo to return. The sensor will use the time it takes the soundwave to travel back to calculate the distance between the sensor and the object.

 

  • Capacitive - Capacitive sensors can detect metallic and non-metallic materials. They can detect and measure materials that are conductive or have a greater dielectric constant than air using an electrical field

 

  • Infrared - Infrared sensors measure light with a wavelength in the IR spectrum (>700nm). They are not good at detecting visible light. IR sensors can recognise light from either external or built-in light sources.




...
Lees meer Lees minder

Filters

1 - 20 van 404 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Body Style Sensor Technology Thread Size Output Type Detection Range Terminal Type Series Supply Voltage Communication Protocol Length Maximum AC Voltage Width Depth Maximum DC Voltage
RS-stocknr. 785-8468
FabrikantnummerE2E-S05S12-WC-B1 2M
FabrikantOmron
40,09 €
Each
Aantal stuks
Barrel Inductive M5 x 0.5 PNP 1.2 mm Cable - 10 → 30 V dc - 25.1mm - - - 30V
RS-stocknr. 805-2551
FabrikantnummerE2B-M12KS04-M1-B2
FabrikantOmron
27,13 €
Each
Aantal stuks
Barrel Inductive M12 x 1 PNP Normally Close 4 mm M12 - 4 Pin - 12 → 24 V dc - 31mm - - - 30V
RS-stocknr. 479-2775
FabrikantnummerE2AM18KS08M1B1
FabrikantOmron
49,68 €
Each
Aantal stuks
Barrel Inductive M18 x 1 PNP 8 mm M12 - 4 Pin - 12 → 24 V dc - 53mm - - - 32V
RS-stocknr. 785-8461
FabrikantnummerE2E-S05S12-WC-B2 2M
FabrikantOmron
40,09 €
Each
Aantal stuks
Barrel Inductive M5 x 0.5 PNP 1.2 mm Cable - 10 → 30 V dc - 25.1mm - - - 30V
RS-stocknr. 805-4715
FabrikantnummerE2B-M18KS08-M1-B2
FabrikantOmron
30,36 €
Each
Aantal stuks
Barrel Inductive M18 x 1 PNP Normally Close 8 mm M12 - 4 Pin - 12 → 24 V dc - 39mm - - - 30V
RS-stocknr. 805-2517
FabrikantnummerE2B-M12KN08-M1-B2
FabrikantOmron
27,13 €
Each
Aantal stuks
Barrel Inductive M12 x 1 PNP Normally Close 8 mm M12 - 4 Pin - 12 → 24 V dc - 31mm - - - 30V
RS-stocknr. 479-2652
FabrikantnummerE2AM12KS04M1B1
FabrikantOmron
47,43 €
Each
Aantal stuks
Barrel Inductive M12 x 1 PNP 4 mm M12 - 4 Pin - 12 → 24 V dc - 48mm - - - 32V
RS-stocknr. 805-2579
FabrikantnummerE2B-M12KS04-WP-B2 2M
FabrikantOmron
27,13 €
Each
Aantal stuks
Barrel Inductive M12 x 1 PNP Normally Close 4 mm Cable - 12 → 24 V dc - 30mm - - - 30V
RS-stocknr. 479-2630
FabrikantnummerE2AM12KS04WPB12M
FabrikantOmron
47,43 €
Each
Aantal stuks
Barrel Inductive M12 x 1 PNP 4 mm Cable - 12 → 24 V dc - 50mm - - - 32V
RS-stocknr. 805-4951
FabrikantnummerE2B-S08KN04-MC-B2
FabrikantOmron
29,27 €
Each
Aantal stuks
Barrel Inductive M8 x 1 PNP Normally Close 4 mm M8 - 3 Pin - 12 → 24 V dc - 27mm - - - 30V
RS-stocknr. 805-2513
FabrikantnummerE2B-M12KN08-M1-B1
FabrikantOmron
27,13 €
Each
Aantal stuks
Barrel Inductive M12 x 1 PNP 8 mm M12 - 4 Pin - 12 → 24 V dc - 31mm - - - 30V
RS-stocknr. 744-9941
FabrikantnummerE2K-X8ME1 2M
FabrikantOmron
162,60 €
Each
Aantal stuks
Barrel Capacitive M18 x 1 NPN 8 mm Cable - 10 → 30 V dc - 80mm - - - 30V
RS-stocknr. 808-6162
FabrikantnummerTL-Q5MC1
FabrikantOmron
34,93 €
Each
Aantal stuks
Block Inductive - NPN 5 mm Cable - 12 → 24 V dc - 32mm - 17mm 17mm 30V
RS-stocknr. 805-2560
FabrikantnummerE2B-M12KS04-M1-C1
FabrikantOmron
27,13 €
Each
Aantal stuks
Barrel Inductive M12 x 1 NPN 4 mm M12 - 4 Pin - 12 → 24 V dc - 31mm - - - 30V
RS-stocknr. 805-2526
FabrikantnummerE2B-M12KN08-M1-C1
FabrikantOmron
27,13 €
Each
Aantal stuks
Barrel Inductive M12 x 1 NPN 8 mm M12 - 4 Pin - 12 → 24 V dc - 31mm - - - 30V
RS-stocknr. 404-881
FabrikantnummerE2AS12KS04M1B1
FabrikantOmron
48,56 €
Each
Aantal stuks
Barrel Inductive M12 x 1 PNP 4 mm M12 - 4 Pin - 12 → 24 V dc - 48mm - - - 32V
RS-stocknr. 805-2598
FabrikantnummerE2B-M12KS04-WP-C2 5M
FabrikantOmron
36,91 €
Each
Aantal stuks
Barrel Inductive M12 x 1 NPN 4 mm Cable - 12 → 24 V dc - 30mm - - - 30V
RS-stocknr. 804-9280
FabrikantnummerE2A-S08KS02-M5-B2
FabrikantOmron
47,43 €
Each
Aantal stuks
Barrel Inductive M8 x 1 PNP 2 mm M8 - 3 Pin - 12 → 24 V dc - 40mm - - - 32V
RS-stocknr. 479-2696
FabrikantnummerE2AM12KN08M1B1
FabrikantOmron
47,43 €
Each
Aantal stuks
Barrel Inductive M12 x 1 PNP 8 mm M12 - 4 Pin - 12 → 24 V dc - 48mm - - - 32V
RS-stocknr. 804-9450
FabrikantnummerE2A-S08KN04-M5-C1
FabrikantOmron
47,43 €
Each
Aantal stuks
Barrel Inductive M8 x 1 NPN 4 mm M8 - 3 Pin - 12 → 24 V dc - 27mm - - - 32V