Proximity Sensors

Proximity sensors are designed to detect the presence and proximity of an object in range without any physical contact, using sound, light, infrared or electromagnetic fields instead. You can learn more in our complete guide to proximity sensors.


Types of Proximity Sensor

  • Inductive -  An inductive sensor provides non-contact detection of metallic objects. Some sensors can target both ferrous and non-ferrous metals, while others specialise in sensing only one type

 

  • Ultrasonic -  Ultrasonic sensors work by emitting a short burst of ultrasonic sound at a specific frequency towards the target. When the target reflects the sound back to the sensor, the sensor measures the time it takes for the echo to return. The sensor will use the time it takes the soundwave to travel back to calculate the distance between the sensor and the object.

 

  • Capacitive - Capacitive sensors can detect metallic and non-metallic materials. They can detect and measure materials that are conductive or have a greater dielectric constant than air using an electrical field

 

  • Infrared - Infrared sensors measure light with a wavelength in the IR spectrum (>700nm). They are not good at detecting visible light. IR sensors can recognise light from either external or built-in light sources.




...
Lees meer Lees minder

Filters

1 - 20 van 47 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Body Style Sensor Technology Thread Size Output Type Detection Range Terminal Type Series Supply Voltage Communication Protocol Length Maximum AC Voltage Width Depth Maximum DC Voltage
RS-stocknr. 815-5921
FabrikantnummerGX-F8B-P
FabrikantPanasonic
34,67 €
Each
Aantal stuks
Block Inductive - PNP 2.5 mm Cable - 12 → 24 V dc - 24mm - 8mm 7.4mm 24V
RS-stocknr. 815-6296
FabrikantnummerGX-F8A-P
FabrikantPanasonic
34,67 €
Each
Aantal stuks
Block Inductive - PNP 2.5 mm Cable - 12 → 24 V dc - 24mm - 8mm 7.4mm 24V
RS-stocknr. 808-9275
FabrikantnummerGX-F12B
FabrikantPanasonic
34,67 €
Each
Aantal stuks
Block Inductive - NPN 4 mm Cable - 12 → 24 V dc - 32.2mm - 12mm 7.1mm 24V
RS-stocknr. 808-9234
FabrikantnummerGXL-8FU
FabrikantPanasonic
63,51 €
Each
Aantal stuks
Block Inductive - - 2.5 mm Cable - 12 → 24 V dc - 24mm - 8mm 7.4mm 24V
RS-stocknr. 815-5234
FabrikantnummerAMN34111
FabrikantPanasonic
19,67 €
Each
Aantal stuks
- Infrared - Digital - - - - - - - - - -
RS-stocknr. 808-9253
FabrikantnummerGXL-15HUB
FabrikantPanasonic
67,14 €
Each
Aantal stuks
Block Inductive - PNP 5 mm Cable - 12 → 24 V dc - 33mm - 15mm 16.5mm 24V
RS-stocknr. 808-9297
FabrikantnummerGX-HL15B
FabrikantPanasonic
54,34 €
Each
Aantal stuks
Block Inductive - NPN 8 mm Cable - 12 → 24 V dc - 29.5mm - 15mm 16.5mm 24V
RS-stocknr. 815-5962
FabrikantnummerGX-M8A-U
FabrikantPanasonic
60,79 €
Each
Aantal stuks
Barrel Inductive M8 x 1 - 1.5 mm Cable - 12 → 24 V dc - 33mm - - - 24V
RS-stocknr. 808-9262
FabrikantnummerGX-F12A-P
FabrikantPanasonic
34,67 €
Each
Aantal stuks
Block Inductive - PNP 4 mm Cable - 12 → 24 V dc - 32.2mm - 12mm 7.1mm 24V
RS-stocknr. 815-5993
FabrikantnummerGX-H12A
FabrikantPanasonic
34,67 €
Each
Aantal stuks
Block Inductive - NPN 4 mm Cable - 12 → 24 V dc - 31.8mm - 12mm 13mm 24V
RS-stocknr. 808-9247
FabrikantnummerGXL-15FUB-C5
FabrikantPanasonic
78,52 €
Each
Aantal stuks
Block Inductive - PNP 5 mm Cable - 12 → 24 V dc - 35mm - 15mm 8mm 24V
RS-stocknr. 808-9127
FabrikantnummerUS-N300
FabrikantPanasonic
426,18 €
Each
Aantal stuks
Block Ultrasonic - NPN-NO/NC 0 → 300 mm Cable - 12 → 24 V dc - 28mm - 20mm 60mm 24V
RS-stocknr. 815-6280
FabrikantnummerGX-FL15A-P
FabrikantPanasonic
54,34 €
Each
Aantal stuks
Block Inductive - PNP 8 mm Cable - 12 → 24 V dc - 31.5mm - 15mm 8mm 24V
RS-stocknr. 815-6035
FabrikantnummerGX-MK12A-P
FabrikantPanasonic
65,97 €
Each
Aantal stuks
Barrel Inductive M12 x 1 PNP 7 mm Cable - 12 → 24 V dc - 55mm - - - 24V
RS-stocknr. 815-6069
FabrikantnummerGX-M12A-U-Z
FabrikantPanasonic
42,68 €
Each
Aantal stuks
Barrel Inductive M12 x 1 - 2 mm M12 - 4 Pin - 12 → 24 V dc - 50mm - - - 24V
RS-stocknr. 812-8014
FabrikantnummerGXL-15FLU
FabrikantPanasonic
60,81 €
Each
Aantal stuks
Block Inductive - - 8 mm - - 12 → 24 V dc - 35mm - 15mm 8mm 250V
RS-stocknr. 836-8802
FabrikantnummerAMBA310213
FabrikantPanasonic
41,48 €
Each
Aantal stuks
- Infrared - NPN - - - - - 43mm - 29.7mm - -
RS-stocknr. 815-6271
FabrikantnummerGX-FL15A
FabrikantPanasonic
54,34 €
Each
Aantal stuks
Block Inductive - NPN 8 mm Cable - 12 → 24 V dc - 31.5mm - 15mm 8mm 24V
RS-stocknr. 815-6287
FabrikantnummerGX-FL15B-P
FabrikantPanasonic
54,34 €
Each
Aantal stuks
Block Inductive - PNP 8 mm Cable - 12 → 24 V dc - 31.5mm - 15mm 8mm 24V
RS-stocknr. 808-9238
FabrikantnummerGXL-8FUI
FabrikantPanasonic
63,51 €
Each
Aantal stuks
Block Inductive - - 2.5 mm Cable - 12 → 24 V dc - 24mm - 8mm 7.4mm 24V