Proximity Sensors

Proximity sensors are designed to detect the presence and proximity of an object in range without any physical contact, using sound, light, infrared or electromagnetic fields instead. You can learn more in our complete guide to proximity sensors.


Types of Proximity Sensor

  • Inductive -  An inductive sensor provides non-contact detection of metallic objects. Some sensors can target both ferrous and non-ferrous metals, while others specialise in sensing only one type

 

  • Ultrasonic -  Ultrasonic sensors work by emitting a short burst of ultrasonic sound at a specific frequency towards the target. When the target reflects the sound back to the sensor, the sensor measures the time it takes for the echo to return. The sensor will use the time it takes the soundwave to travel back to calculate the distance between the sensor and the object.

 

  • Capacitive - Capacitive sensors can detect metallic and non-metallic materials. They can detect and measure materials that are conductive or have a greater dielectric constant than air using an electrical field

 

  • Infrared - Infrared sensors measure light with a wavelength in the IR spectrum (>700nm). They are not good at detecting visible light. IR sensors can recognise light from either external or built-in light sources.




...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Body Style Sensor Technology Thread Size Output Type Detection Range Terminal Type Series Supply Voltage Communication Protocol Length Maximum AC Voltage Width Depth Maximum DC Voltage
RS-stocknr. 470-6156
FabrikantnummerIFL 15-30-10/01
FabrikantSchmersal
113,36 €
Each
Aantal stuks
Barrel - M30 x 1.5 NO/NC 15 mm Screw - 250 V ac - 118mm 250V - - -
RS-stocknr. 470-4330
FabrikantnummerIFL 15-30L-10TP
FabrikantSchmersal
90,34 €
Each
Aantal stuks
Barrel Inductive M30 x 1.5 PNP 15 mm Cable - 10 → 30 V dc - 100mm - - - 30V
RS-stocknr. 470-6077
FabrikantnummerIFL 2-12-10P
FabrikantSchmersal
108,70 €
Each
Aantal stuks
Barrel Inductive M12 x 1 PNP 2 mm Cable - 10 → 30 V dc - 50mm - - - 30V
RS-stocknr. 470-4380
FabrikantnummerIFL-2-8M-10P
FabrikantSchmersal
64,53 €
Each
Aantal stuks
Barrel Inductive M8 x 1 PNP 2 mm Cable - 10 → 30 V dc - 42mm - - - 30V
RS-stocknr. 470-6099
FabrikantnummerIFL 10-30M-10P
FabrikantSchmersal
68,87 €
Each
Aantal stuks
Barrel Inductive M30 x 1.5 PNP 10 mm Cable - 10 → 30 V dc - 36mm - - - 30V
RS-stocknr. 470-6083
FabrikantnummerIFL 10-30-10/01
FabrikantSchmersal
113,36 €
Each
Aantal stuks
Barrel - M30 x 1.5 NO/NC 10 mm M16 Connector - 250 V ac - 118mm 250V - - -