Photoelectric Sensors

Photoelectric sensors detect and measure physical objects or quantities by emitting a field or beam of electromagnetic radiation, an object is detected by measuring alterations in the return signal. There are 3 main types of photoelectric sensors which provide reliable detection, these are through-beam, retro-reflective and diffuse. The basic function of each is to detect the presence or absence of objects or measure the distance to the object.RS Components offer an extensive selection of photoelectric sensors for use various industrial applications. Our high-quality products are supplied from leading brands including Omron, Sick, Pepperl + Fuchs Telemecanique Sensors Baumer, Banner and of course RS PRO.

Through-beam Sensors

Through-beam sensors (aka thru-beam) rely on two separate housings, one for the transmitter and one for the receiver, with the transmitter providing a continuous beam of light to the receiver. Each time an object passes through the beam this interrupts the signal between the transmitter and receiver, which in turn causes the receiver to send an electrical signal to the output. Through-beam sensors are suited to long-distance sensing and can detect almost any object, irrespective of colour or angular motion.

Retro-reflective Sensors

Retro-reflective photoelectric sensors (retroreflective) have both the transmitter and receiver contained within the same housing but require a reflector opposite to the sensor. The reflector bounces the light beam back to the transmitter until an object breaks the beam. Objects which are highly reflective such as aluminium require sensors with polarising filters. The filter allows the sensor to acknowledge that the reflected light from reflecting materials is different from the reflector.

Diffuse Sensors

Diffuse sensors (proximity sensor) are easier to install as only one device must be mounted. This is because the transmitter and receiver are contained within one housing. Diffuse sensors use the reflection from the target object within a predetermined sensing range. The transmitter sends out a continuous beam of light, once this hits the target it is diffused in all directions, a part of this light is reflected and recognised by the receiver, the receiver then sends an electrical signal to the output.A special type of diffused mode is background suppression which enables the user to precisely control the sensing range.


...
Lees meer Lees minder

Filters

1 - 20 van 50 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Sensor Style Detection Type Detection Range Output Type Electrical Connection Switching Mode Maximum AC Voltage Communication Protocol Maximum DC Voltage Optical Technology Terminal Type Light Source IP Rating Maximum Current
Nieuw
RS-stocknr. 212-4869
FabrikantnummerXUYAFP946S
171,00 €
Each
Aantal stuks
- Through Beam - PNP and NPN Cable - - - - - - - - -
Nieuw
RS-stocknr. 220-1091
FabrikantnummerXUYFNEP40005
176,20 €
Each
Aantal stuks
Fork Through Beam 5 mm PNP and NPN 1 male connector M8 4 pins - - - - - - - - -
Nieuw
RS-stocknr. 212-4870
FabrikantnummerXUYFNEP60005
164,00 €
Each
Aantal stuks
Fork Through Beam W x D (5 X 59) mm PNP and NPN 1 male connector M8, 4 pins - - - - - - - - -
Nieuw
RS-stocknr. 220-1057
FabrikantnummerXUAH0203S
98,50 €
Each
Aantal stuks
- Through Beam 2 m - 1 male connector M8 3 pins - - - - - - - - -
Nieuw
RS-stocknr. 220-1086
FabrikantnummerXUYFANEP40080
240,30 €
Each
Aantal stuks
Fork Through Beam 80 mm PNP and NPN 1 male connector M8 4 pins - - - - - - - - -
Nieuw
RS-stocknr. 220-1061
FabrikantnummerXUB0SNSNM12
118,70 €
Each
Aantal stuks
- Multimode 0-20000 mm NPN 1 male connector M12 4 pins - - - - - - - - -
Nieuw
RS-stocknr. 220-1059
FabrikantnummerXUB0BPSNL5
92,00 €
Each
Aantal stuks
- Multimode - Solid state Cable - - - - - - - - -
Nieuw
RS-stocknr. 220-1100
FabrikantnummerXUYPSCO929L2SP
312,10 €
Each
Aantal stuks
Miniature Diffuse 110 mm PNP 1 male connector M8 4 pins - - - - - - - - -
Nieuw
RS-stocknr. 220-1092
FabrikantnummerXUYFNEP40015
183,60 €
Each
Aantal stuks
Fork Through Beam 15 mm PNP and NPN 1 male connector M8 4 pins - - - - - - - - -
Nieuw
RS-stocknr. 212-4871
FabrikantnummerXUYPS1LCO965S
575,00 €
Each
Aantal stuks
Compact Through Beam 50 → 300 mm PNP and NPN 1 male connector M8, 4 pins - - - - - - - - -
Nieuw
RS-stocknr. 220-1056
FabrikantnummerXUAH0203
85,80 €
Each
Aantal stuks
- Through Beam 2000 mm - Cable - - - - - - - - -
Nieuw
RS-stocknr. 220-1055
FabrikantnummerXU8M18MA230WL5
177,60 €
Each
Aantal stuks
- Diffuse 120 mm Solid state Cable - - - - - - - - -
Nieuw
RS-stocknr. 211-8514
FabrikantnummerXUYFANEP100005
198,00 €
Each
Aantal stuks
Fork Thru beam 5 mm Solid state 1 male connector M8, 4 pins - - - - - - - - -
Nieuw
RS-stocknr. 220-1090
FabrikantnummerXUYFLNEP100120
359,10 €
Each
Aantal stuks
Fork Through Beam 120 mm PNP and NPN 1 male connector M8 4 pins - - - - - - - - -
Nieuw
RS-stocknr. 220-1066
FabrikantnummerXUB2BPAWM12R
62,80 €
Each
Aantal stuks
- Through Beam 15000 mm PNP 1 male connector M12 4 pins - - - - - - - - -
Nieuw
RS-stocknr. 220-1082
FabrikantnummerXUY474NB4H03M12
118,30 €
Each
Aantal stuks
- Diffuse 100 mm PNP or NPN 1 remote male connector M12 4 pins - - - - - - - - -
Nieuw
RS-stocknr. 220-1101
FabrikantnummerXUYPSCO989SP
129,80 €
Each
Aantal stuks
Miniature Diffuse 80 mm PNP 1 male connector M8 4 pins - - - - - - - - -
Nieuw
RS-stocknr. 220-1083
FabrikantnummerXUYE989
88,10 €
Each
Aantal stuks
- Through Beam - - Cable - - - - - - - - -
Nieuw
RS-stocknr. 220-1093
FabrikantnummerXUYFNEP40030
190,80 €
Each
Aantal stuks
Fork Through Beam 30 mm PNP and NPN 1 male connector M8 4 pins - - - - - - - - -
Nieuw
RS-stocknr. 220-1087
FabrikantnummerXUYFANEP40120
288,10 €
Each
Aantal stuks
Fork Through Beam 120 mm PNP and NPN 1 male connector M8 4 pins - - - - - - - - -