Level Sensors

Level sensors determine how full or how empty a container is. Level sensors provide an output electrical signal at predetermined levels to communicate when to open or close control valves.


Level Sensor Types


The choice of sensors is usually determined by which substance is being measured, the environment in which the sensor is to used and in which position the sensor needs to be mounted. Some of the most common level sensors are:


Capacitive level switches


  • Capacitive level switches provide a basic full/empty level indication determined by the mounting position of the sensor. This type of switch is non-contact and uses a sensing field to determine liquid levels. Capacitive sensors provide accurate switching even with heavy residue build-up.

Vibrating level probes


  • Vibrating level probes use a rod or a fork that constantly produce high-frequency vibrations. When the vibrating probe comes into contact with the medium, the vibration changes and the vibrating level switch outputs a switching command. Vibrating level switches are used as overfill protection devices or low-level indicators in liquids as well as in granular and powder bulk solids.

Conductive level switches


  • Conductive level switches are sensors that use stainless steel probes with an electrical contact output to measure a specific liquid level. Used in conjunction with a level control relay to set and monitor each probe. Applications include ponds, reservoirs, sumps, pharmaceuticals, closed vessels and open tanks.

Ultrasonic level sensors


  • Ultrasonic level sensors generate ultrasonic sound pulses that are reflected by the surface of a liquid medium. The time travelled by the ultrasonic pulse is calculated by the sensor which then determines the distance of the liquid to give an accurate fill level. The ultrasonic sensor’s response is influenced by turbulence, pressure, moisture, and temperature.

...
Lees meer Lees minder

Filters

1 - 19 van 19 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Device Type Mounting Type Switch Output Body Material Cable Length Communication Protocol Minimum Operating Temperature Maximum Operating Temperature Maximum AC Voltage Maximum DC Voltage Maximum Current Maximum Pressure Gasket Material Current Rating
RS-stocknr. 285-778
FabrikantnummerFFAK 16 PTD 1099/L
FabrikantBaumer
170,94 €
Each
Aantal stuks
Liquid Level Sensor Vertical/Horizontal PNP Polysulfone - - 0°C +65°C - - 200 mA 10bar - -
Nieuw
RS-stocknr. 210-0690
FabrikantnummerLFFS-021.0
FabrikantBaumer
311,09 €
Each
Aantal stuks
Level Switch Threaded PNP Stainless Steel - - - - - - - - - -
Nieuw
RS-stocknr. 210-0692
FabrikantnummerLFFS-024.0
FabrikantBaumer
456,63 €
Each
Aantal stuks
Level Switch Threaded PNP Stainless Steel - - - - - - - - - -
Nieuw
RS-stocknr. 210-0693
FabrikantnummerLFFS-034.0
FabrikantBaumer
456,63 €
Each
Aantal stuks
Level Switch Threaded PNP Stainless Steel - - - - - - - - - -
Nieuw
RS-stocknr. 210-0728
FabrikantnummerPL20H-11111.111012.A03021030030
FabrikantBaumer
195,72 €
Each
Aantal stuks
Adaptive Trigger Hygienic Threaded PNP Stainless Steel - - - - - - - - - -
Nieuw
RS-stocknr. 210-0729
FabrikantnummerPL20S-11111.111013.G07020010000
FabrikantBaumer
195,72 €
Each
Aantal stuks
Adaptive Trigger Threaded PNP Stainless Steel - - - - - - - - - -
RS-stocknr. 189-2699
FabrikantnummerLBFS-01121.0
FabrikantBaumer
210,00 €
Each
Aantal stuks
Level Switch G 1/2" Fitting PNP Stainless Steel - - -40°C +85°C - 30V 50 mA 100bar - 20 mA
Nieuw
RS-stocknr. 210-0727
FabrikantnummerPL20H-11111.111012.A03021010030
FabrikantBaumer
195,72 €
Each
Aantal stuks
Adaptive Trigger Hygienic Threaded PNP Stainless Steel - - - - - - - - - -
RS-stocknr. 187-1813
FabrikantnummerLBFS-03421.0
FabrikantBaumer
225,00 €
Each
Aantal stuks
Level Switch Bottom Mount, Side Mount, Top Mount PNP Stainless Steel - - -40°C +85°C - 30V 20 mA 100bar - 20 mA
RS-stocknr. 189-2706
FabrikantnummerLBFH-21.010.A03020.3.4003.0
FabrikantBaumer
239,90 €
Each
Aantal stuks
Level Switch Bottom Mount, Side Mount, Top Mount - Stainless Steel - IO-LINK -40°C +85°C - 30V 100 mA 10bar - 100 mA
RS-stocknr. 189-2697
FabrikantnummerLBFS-01111.0
FabrikantBaumer
185,00 €
Each
Aantal stuks
Level Switch G 1/2" Fitting PNP Stainless Steel - - -40°C +85°C - 30V 50 mA 100bar - 20 mA
RS-stocknr. 189-2702
FabrikantnummerLBFS-01K21.0
FabrikantBaumer
281,00 €
Each
Aantal stuks
Level Switch G 1/2" Fitting PNP Stainless Steel - - -40°C +85°C - 30V 50 mA 100bar - 20 mA
RS-stocknr. 189-2704
FabrikantnummerLBFH-21.010.A03020.1.0003.0
FabrikantBaumer
223,00 €
Each
Aantal stuks
Level Switch G 1/2" Fitting PNP Stainless Steel - IO-LINK -40°C +85°C - 36V 40 mA 10bar - 100 mA
Nieuw
RS-stocknr. 210-0730
FabrikantnummerPL20S-11111.111013.G07020030000
FabrikantBaumer
195,72 €
Each
Aantal stuks
Adaptive Trigger Threaded PNP Stainless Steel - - - - - - - - - -
RS-stocknr. 189-2703
FabrikantnummerLFFS-011.0
FabrikantBaumer
411,00 €
Each
Aantal stuks
Level Switch Threaded PNP Stainless Steel - - -40°C +85°C - 36V 35 mA <10bar - 35 mA
RS-stocknr. 189-2698
FabrikantnummerLBFS-21421.0
FabrikantBaumer
253,00 €
Each
Aantal stuks
Level Switch Bottom Mount, Side Mount, Top Mount PNP Stainless Steel - - -40°C +85°C - 30V 20 mA 10bar - 20 mA
RS-stocknr. 189-2700
FabrikantnummerLBFS-01L21.0
FabrikantBaumer
312,00 €
Each
Aantal stuks
Level Switch G 1/2" Fitting PNP Stainless Steel - - -40°C +85°C - 30V 50 mA 5bar - 20 mA
RS-stocknr. 187-1812
FabrikantnummerLBFS-01421.0
FabrikantBaumer
210,00 €
Each
Aantal stuks
Level Switch Bottom Mount, Side Mount, Top Mount PNP Stainless Steel - - -40°C +85°C - 30V 20 mA 10bar - 20 mA
RS-stocknr. 189-2705
FabrikantnummerLBFH-21.010.A03020.1.4003.0
FabrikantBaumer
307,00 €
Each
Aantal stuks
Level Switch Bottom Mount, Side Mount, Top Mount PNP Stainless Steel - IO-LINK -40°C +85°C - 30V 100 mA 10bar - 100 mA