Vibration Sensors

Vibration sensors, also known as piezoelectric sensors, are versatile tools for the measurement of various processes. These sensors use the piezoelectric effect, which measure changes in pressure, acceleration, temperature, strain or force by converting them to an electrical charge. A vibration sensor can also be used to determine aromas in the air by simultaneously measuring resonance and capacitance.
Who would use a piezoelectric sensor?
• Medical industry
• Engineers
• Vehicle designers
• Nuclear Technicians
Different types
• Ohms rating differs for contact resistance
• Various sizes are available
• Maximum vibration reading can hit 29400 m/s²

...
Lees meer Lees minder

Filters

41 - 60 van 68 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Shock / Vibration Maximum Current Maximum AC Voltage Maximum DC Voltage Contact Resistance Switching Frequency Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Dimensions Hazardous Area Certification
RS-stocknr. 123-8754
FabrikantnummerVTV122
Fabrikantifm electronic
221,34 €
Each
Aantal stuks
25mm/s 20 mA - 32V 720Ω - - 22 (Dia.)mm 63.25mm -30°C +125°C 22 (Dia.) x 63.25 mm -
Nieuw
RS-stocknr. 205-5819
FabrikantnummerVS-JV10A-K02
FabrikantKEMET
489,55 €
Each
Aantal stuks
±50m/s² 600 μA - 5.5V - - - - - -25°C +85°C 18 x 11 mm -
RS-stocknr. 893-7250
Fabrikantnummer1005940-1
FabrikantTE Connectivity
5,05 €
Each
Aantal stuks
- - - - - 75 Hz 17.8mm 6mm 1.7mm -20°C +60°C 17.8 x 6 x 1.7 mm -
Nieuw
RS-stocknr. 205-5820
FabrikantnummerVS-JV10A-K03
FabrikantKEMET
688,55 €
Each
Aantal stuks
±50m/s² 600 μA - 5.5V - - - - - -25°C +85°C 18 x 11 mm -
RS-stocknr. 822-8382
Fabrikantnummer3010AN30
FabrikantHoneywell
155,28 €
Each
Aantal stuks
- - - - - 50 kHz 19.05 (Dia.)mm - 104.88mm -55°C +120°C 19.05 (Dia.) x 104.88 mm -
RS-stocknr. 618-7557
FabrikantnummerAU2402-7
FabrikantAssemtech
2,79 €
Each
Aantal stuks
- 200 mA 24V - - - 8.9mm - - -37°C +100°C 8.9 x 4.8 mm -
RS-stocknr. 893-7231
Fabrikantnummer1-1000288-0
FabrikantTE Connectivity
29,29 €
Each
Aantal stuks
- - - - - - 41mm 16mm 0.075mm 0°C +70°C 41 (mm) x 16 (mm) x 75 (μm) -
Nieuw
RS-stocknr. 205-5821
FabrikantnummerVS-JV10A-K04
FabrikantKEMET
573,97 €
Each
Aantal stuks
±50m/s² 600 μA - 5.5V - - - - - -25°C +85°C 18 x 11 mm -
RS-stocknr. 361-5100
FabrikantnummerVS-801P
FabrikantAssemtech
1,84 €
Each
Aantal stuks
- 309 mA - 9V - - 9.6mm 7mm 9.2mm -25°C +80°C 9.6 x 7 x 9.2 mm -
Nieuw
RS-stocknr. 200-9722
FabrikantnummerSOLUTIONSKIT2-VIBEMETRIC
FabrikantBanner
3.373,05 €
Each
Aantal stuks
- 100 μA - 30V - - - - - –40°C +105°C 39.13 x 34.05 x 18.29 mm -
RS-stocknr. 893-7222
Fabrikantnummer1-1003745-0
FabrikantTE Connectivity
11,81 €
Each
Aantal stuks
- - - - - - 72mm 16mm 0.205mm - - 72 (mm) x 16 (mm) x 205 (μm) -
RS-stocknr. 618-7513
FabrikantnummerAU2401-7
FabrikantAssemtech
2,71 €
Each
Aantal stuks
- 200 mA 24V - - - 9.6mm - - -37°C +100°C 9 x 4.8 mm -
RS-stocknr. 822-8458
Fabrikantnummer3090A35
FabrikantHoneywell
281,78 €
Each
Aantal stuks
- - - - - 40 kHz 24.5 (Dia.)mm - 119.75mm -73°C +93°C 24.5 (Dia.) x 119.75 mm -
RS-stocknr. 533-2330
FabrikantnummerMTN/1010
FabrikantMonitran
205,39 €
Each
Aantal stuks
- 8 mA - - - - - - - -25°C +120°C 22 x 48 mm -
Nieuw
RS-stocknr. 205-5818
FabrikantnummerVS-JV10A-K01
FabrikantKEMET
747,29 €
Each
Aantal stuks
±50m/s² 600 μA - 5.5V - - - - - -25°C +85°C 18 x 11 mm -
Nieuw
RS-stocknr. 205-5817
FabrikantnummerVS-JV10A
FabrikantKEMET
333,66 €
Each
Aantal stuks
±50m/s² 600 μA - 5.5V - - - - - -25°C +85°C 18 x 11 mm -
RS-stocknr. 123-8755
FabrikantnummerVTV12A
Fabrikantifm electronic
311,60 €
Each
Aantal stuks
25mm/s 20 mA - 32V 720Ω - - 22 (Dia.)mm 63.25mm -20°C +60°C 22 (Dia.) x 63.25 mm ATEX
RS-stocknr. 618-7541
FabrikantnummerAU2402-6
FabrikantAssemtech
7,11 €
Each
Aantal stuks
- 200 mA 24V - 100Ω - 8.99mm - - -37°C +100°C 8.99 x 4.72 mm -
RS-stocknr. 170-4375
Fabrikantnummer1005940-1
FabrikantTE Connectivity
2,309 €
Each (In a Bag of 500)
Aantal stuks
- - - - - 75 Hz 17.8mm 6mm 1.7mm -20°C +60°C 17.8 x 6 x 1.7 mm -
RS-stocknr. 455-3643
FabrikantnummerASLS 10.0
FabrikantAssemtech
6,28 €
Each
Aantal stuks
- 250 mA 24V - 10Ω - 18mm - - -20°C +85°C 18 x 4.6 mm -
Related Products
Balluff Micropulse magnetostrictive linear position transducers deliver highly ...
Description:
Balluff Micropulse magnetostrictive linear position transducers deliver highly accurate and reliable position control signals. Balluff’s non-contact magnetostrictive technology means performance does not reduce over time and have proven reliable in demanding industrial position monitoring and measurement ...
These IPSL-series Pressure Sensors, also known as pressure ...
Description:
These IPSL-series Pressure Sensors, also known as pressure transmitters from our own RS PRO brand are suitable for wide range of industrial applications. These devices change pressure forces into electrical signals. They are used to measure the pressure of the ...
The control of vibration at work regulations 2005 ...
Description:
The control of vibration at work regulations 2005 state that all companies must assess the risk of employee’s exposure to hand-transmitted and whole-body vibration from power tools, ride-on machinery and other operations involving vibration. The Castle VibA(8) is dedicated to ...
Sensor reacts when disturbed by giving a fleeting ...
Description:
Sensor reacts when disturbed by giving a fleeting change of state (i.e. N/O to N/C or vice versa). The time taken to settle depends on the amount of energy absorbed by the device, the settled state will be random unless ...