Vibration Sensors

Vibration sensors, also known as piezoelectric sensors, are versatile tools for the measurement of various processes. These sensors use the piezoelectric effect, which measure changes in pressure, acceleration, temperature, strain or force by converting them to an electrical charge. A vibration sensor can also be used to determine aromas in the air by simultaneously measuring resonance and capacitance.Who would use a piezoelectric sensor? Medical industry Engineers Vehicle designers Nuclear TechniciansDifferent types Ohms rating differs for contact resistance Various sizes are available Maximum vibration reading can hit 29400 m/s²

...
Lees meer Lees minder

Filters

1 - 17 van 17 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Shock / Vibration Maximum Current Maximum AC Voltage Maximum DC Voltage Contact Resistance Switching Frequency Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Dimensions Hazardous Area Certification
RS-stocknr. 893-7341
Fabrikantnummer1005447-1
FabrikantTE Connectivity
4,48 €
Each
Aantal stuks
- - - - - - 25mm 13mm 0.205mm 0°C +85°C 25 (mm) x 13 (mm) x 205 (μm) -
RS-stocknr. 893-7385
Fabrikantnummer1-1003744-0
FabrikantTE Connectivity
10,73 €
Each
Aantal stuks
- - - - - - 73mm 16mm 0.04mm 0°C +70°C 73 (mm) x 16 (mm) x 40 (μm) -
RS-stocknr. 170-4378
Fabrikantnummer1-1002908-0
FabrikantTE Connectivity
5,89 €
Each (In a Box of 100)
Aantal stuks
- - - - - - 41mm 16mm 0.04mm 0°C +70°C 41 (mm) x 16 (mm) x 40 (μm) -
RS-stocknr. 893-7301
Fabrikantnummer1-1002908-0
FabrikantTE Connectivity
10,49 €
Each
Aantal stuks
- - - - - - 41mm 16mm 0.04mm 0°C +70°C 41 (mm) x 16 (mm) x 40 (μm) -
RS-stocknr. 170-4380
Fabrikantnummer1005447-1
FabrikantTE Connectivity
2,748 €
Each (In a Bag of 100)
Aantal stuks
- - - - - - 25mm 13mm 0.205mm 0°C +85°C 25 (mm) x 13 (mm) x 205 (μm) -
RS-stocknr. 893-7177
Fabrikantnummer1-1002910-0
FabrikantTE Connectivity
9,98 €
Each
Aantal stuks
- - - - - - 41mm 16mm 0.205mm 0°C +70°C 41 (mm) x 16 (mm) x 205 (μm) -
RS-stocknr. 893-7376
Fabrikantnummer1005939-1
FabrikantTE Connectivity
5,05 €
Each
Aantal stuks
- - - - - 75 Hz 17.8mm 6mm 1.7mm -20°C +60°C 17.8 x 6 x 1.7 mm -
RS-stocknr. 170-4358
Fabrikantnummer1002794
FabrikantTE Connectivity
1,397 €
Each (In a Box of 1000)
Aantal stuks
- - - - - - 25mm 13mm 0.205mm 0°C +85°C 25 (mm) x 13 (mm) x 205 (μm) -
RS-stocknr. 893-7086
Fabrikantnummer1002794
FabrikantTE Connectivity
2,96 €
Each (In a Bag of 5)
Aantal stuks
- - - - - - 25mm 13mm 0.205mm 0°C +85°C 25 (mm) x 13 (mm) x 205 (μm) -
RS-stocknr. 893-7363
Fabrikantnummer1-1002608-0
FabrikantTE Connectivity
5,21 €
Each
Aantal stuks
- - - - - - 41mm 16mm 0.04mm 0°C +70°C 41 (mm) x 16 (mm) x 40 (μm) -
RS-stocknr. 893-7288
Fabrikantnummer1-1002405-0
FabrikantTE Connectivity
19,95 €
Each
Aantal stuks
- - - - - - 170mm 21mm 0.205mm - - 170 (mm) x 21 (mm) x 205 (μm) -
RS-stocknr. 170-4382
Fabrikantnummer1005939-1
FabrikantTE Connectivity
2,755 €
Each (In a Tray of 400)
Aantal stuks
- - - - - 75 Hz 17.8mm 6mm 1.7mm -20°C +60°C 17.8 x 6 x 1.7 mm -
RS-stocknr. 170-4375
Fabrikantnummer1005940-1
FabrikantTE Connectivity
2,309 €
Each (In a Bag of 500)
Aantal stuks
- - - - - 75 Hz 17.8mm 6mm 1.7mm -20°C +60°C 17.8 x 6 x 1.7 mm -
RS-stocknr. 893-7231
Fabrikantnummer1-1000288-0
FabrikantTE Connectivity
29,29 €
Each
Aantal stuks
- - - - - - 41mm 16mm 0.075mm 0°C +70°C 41 (mm) x 16 (mm) x 75 (μm) -
RS-stocknr. 893-7250
Fabrikantnummer1005940-1
FabrikantTE Connectivity
5,05 €
Each
Aantal stuks
- - - - - 75 Hz 17.8mm 6mm 1.7mm -20°C +60°C 17.8 x 6 x 1.7 mm -
RS-stocknr. 893-7222
Fabrikantnummer1-1003745-0
FabrikantTE Connectivity
11,81 €
Each
Aantal stuks
- - - - - - 72mm 16mm 0.205mm - - 72 (mm) x 16 (mm) x 205 (μm) -
RS-stocknr. 893-7281
Fabrikantnummer1007079-1
FabrikantTE Connectivity
44,31 €
Each
Aantal stuks
- 100 μA - 30V - 5 kHz - 18.2mm 11mm +5°C +60°C 18.2 (Dia.) x 11 (H) mm -