Strain Gauges

A strain gauge is a type of sensor which measures the strain and force on an item. The gauge sticks to an item as it deforms the electrical resistance changes, this particular change can also be known as the “gauge factor”. The strain gauges we provide offer excellent reliability to their low sensitivity to excessive noise and vibration, giving a clearer reading.

Features and Benefits
• Can be used on various products, such as keypads, medical devices and automotive products
• Affixed to an object with epoxy or glue

...
Lees meer Lees minder

Filters

1 - 13 van 13 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gauge Length Gauge Factor Gauge Resistance Terminal Type Maximum Current Maximum DC Voltage Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Dimensions
RS-stocknr. 632-124
FabrikantRS PRO
13,13 €
Each
Aantal stuks
2mm 2 120Ω Wire Lead - - 6mm 2.5mm - -30°C +80°C 6 x 2.5 mm
RS-stocknr. 632-180
FabrikantRS PRO
9,91 €
Each
Aantal stuks
5mm 2.1 120Ω Wire Lead - - 9.5mm 3.5mm - -30°C +80°C 9.5 x 3.5 mm
RS-stocknr. 865-6226
FabrikantRS PRO
12,16 €
Each
Aantal stuks
8mm 2 120Ω Wire Lead - - 13mm 4mm - -30°C +180°C 13 x 4 mm
RS-stocknr. 632-168
FabrikantRS PRO
9,91 €
Each
Aantal stuks
5mm 2.1 120Ω Wire Lead - - 9.5mm 3.5mm - -30°C +80°C 9.5 x 3.5 mm
RS-stocknr. 865-6235
FabrikantRS PRO
12,16 €
Each
Aantal stuks
8mm 2 120Ω Wire Lead - - 13mm 4mm - -30°C +180°C 13 x 4 mm
RS-stocknr. 632-146
FabrikantRS PRO
11,04 €
Each
Aantal stuks
2mm 2 120Ω Wire Lead - - 6mm 2.5mm - -30°C +80°C 6 x 2.5 mm
RS-stocknr. 235-6210
FabrikantnummerFSG15N1A
FabrikantHoneywell
90,32 €
Each
Aantal stuks
- - 6kΩ Wire Lead - 10V 11.1mm 12.7mm 10.3mm -40°C +85°C 11.1 x 12.7 x 10.3 mm
RS-stocknr. 189-5562
FabrikantnummerSS-U-N-S-00009
FabrikantI.E.E.
13,85 €
Each
Aantal stuks
- - >1MΩ - 1 mA - 48.8mm 11.7mm - -30°C +170°C -
RS-stocknr. 189-5556
FabrikantnummerSS-U-N-S-00001
FabrikantI.E.E.
19,92 €
Each
Aantal stuks
- - >1MΩ - 1 mA - 36.1mm 7mm - -30°C +170°C -
RS-stocknr. 189-5590
FabrikantnummerSS-U-N-S-00039
FabrikantI.E.E.
16,80 €
Each
Aantal stuks
- - >1MΩ - 1 mA - 63.7mm 27.8mm - -30°C +170°C -
RS-stocknr. 189-5584
FabrikantnummerSS-U-N-S-00015
FabrikantI.E.E.
22,44 €
Each
Aantal stuks
- - >1MΩ - 1 mA - 51.65mm 15.25mm - -30°C +170°C -
RS-stocknr. 667-0905
FabrikantnummerFSS1500NSB
FabrikantHoneywell
74,73 €
Each
Aantal stuks
0.24mm - 6kΩ - 1.6 mA 12V 0.36mm 0.22mm 0.148mm -40°C +85°C 0.36 x 0.22 x 0.148 mm
RS-stocknr. 177-5951
FabrikantnummerFSS1500NSB
FabrikantHoneywell
54,741 €
Each (In a Tube of 25)
Aantal stuks
0.24mm - 6kΩ - 1.6 mA 12V 0.36mm 0.22mm 0.148mm -40°C +85°C 0.36 x 0.22 x 0.148 mm
Related Products
Made from 1/2″ wide, C1095 close grain, high ...
Description:
Made from 1/2″ wide, C1095 close grain, high carbon spring steel. Never worry about conversion tables again with these True Metric thicknesses. Used as shim stock to fill gaps and spaces in dies and machinery, can be used for short ...
Forming part of Druck’s PTX 600 series, this ...
Description:
Forming part of Druck’s PTX 600 series, this range of pressure transmitters offer a high level of stability, measurement accuracy and stability. Created and designed for critical applications within industrial and research environments, featuring proven silicon technology that has been ...
The PS pressure sensors are high precision pressure ...
Description:
The PS pressure sensors are high precision pressure sensors (without amplifier). These sensors employ a semiconductor strain gauge method, that ensures accurate and linear detection characteristics.Typical applications include medical equipment (electronic hemodynamometer), home appliances (vacuum cleaner), gas ...
The 3000 Series Pressure Sensor is ideal for ...
Description:
The 3000 Series Pressure Sensor is ideal for OEM’s that require consistent high levels of performance reliability and stability. Offering you stainless steel wetted parts, a variety of electrical and pressure connections, and wide choice of electrical outputs allowing stock ...