Sensor Reflectors

Sensor reflectors are used with all retro- or auto-reflective sensors and are critical for the function of the sensor. Sensor reflectors are available in a range of formats to suit different applications and environmental conditions.

Types of sensor reflectors

Most commonly sensor reflectors are square, rectangular or circular with multi-faceted surfaces to capture and return the light beam. They have single hole, dual hole or adhesive mountings and can be matched with specific sensors to optimise performance. In most situations a standard sensor reflector made from ceramic or lightweight acrylic can be used. Some sensors in industrial environments need reflectors that are made from specific materials such as stainless steel, or that have chemical- or heat-resistant properties.

How do sensor reflectors work?

Sensor reflectors are mounted in a position that allows the beam of light produced by the emitter in the sensor to bounce off the sensor reflector and return to the receiver in the sensor housing. When the beam is obstructed, it alters the output signal in the sensor, commonly triggering an alarm.


...
Lees meer Lees minder

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Shape For Use With Diameter Length Width Dimensions
RS-stocknr. 265-2754
FabrikantnummerP250
FabrikantSick
12,90 €
Each
Aantal stuks
- Retroreflective Sensors - - - -
RS-stocknr. 265-2776
FabrikantnummerPL80A
FabrikantSick
25,69 €
Each
Aantal stuks
- Retroreflective Sensors - - - -
RS-stocknr. 303-0470
FabrikantnummerPL20A
FabrikantSick
9,52 €
Each
Aantal stuks
- Retroreflective Sensors - - - -
RS-stocknr. 265-2748
FabrikantnummerC110A
FabrikantSick
17,68 €
Each
Aantal stuks
- Retroreflective Sensors - - - -
RS-stocknr. 121-2728
FabrikantnummerPL31A
FabrikantSick
19,66 €
Each
Aantal stuks
Rectangular Retroreflective Sensors - 56mm 28mm 56 x 28 mm
RS-stocknr. 265-2760
FabrikantnummerPL30A
FabrikantSick
17,68 €
Each
Aantal stuks
- Retroreflective Sensors - - - -
RS-stocknr. 121-2729
FabrikantnummerP250F
FabrikantSick
13,52 €
Each
Aantal stuks
Square Retroreflective Sensors - 47mm 47mm 47 x 47 mm
RS-stocknr. 786-5968
FabrikantnummerPL40A
FabrikantSick
13,42 €
Each
Aantal stuks
Rectangular Retroreflective Sensors - 60mm 40mm 60 x 40 mm
RS-stocknr. 121-2731
FabrikantnummerPL20F
FabrikantSick
10,50 €
Each
Aantal stuks
Rectangular Retroreflective Sensors - 38mm 16mm 38 x 16 mm
RS-stocknr. 121-2727
FabrikantnummerPL50A
FabrikantSick
17,68 €
Each
Aantal stuks
Rectangular Retroreflective Sensors - 60mm 78mm 60 x 78 mm
RS-stocknr. 121-2730
FabrikantnummerPL10F
FabrikantSick
9,52 €
Each
Aantal stuks
Square Retroreflective Sensors - 18mm 18mm 18 x 18 mm