Rotary Encoders

Rotary Encoders are devices that convert a motion into an analogue or digital signal. These devices are electro-mechanical sensors that monitor the position of the shaft or axle and convert it into the signal readable for digital devices. Rotary Encoders are also known as shaft encoders.Rotary Encoders can be divided into 2 main types:· Absolute – Digital Absolute encoders produce a unique digital code for each angle of shaft. These type of encoders maintains position information when a system power is off. The position of encoder is available again on applying power. The relationship between the encoder value and the physical position of the controlled machinery is set at assembly, the system does not need to return to a calibration point to maintain position accuracy. Types of absolute encoders:o Mechanicalo Opticalo Magnetico Capacitive· Incremental – These encoders accurately records the changes in position of the shaft but does not power up with fixed relation between encoder state and physical position. The point where the counting begins depends on the external device counting system and not the position of the encoder. To provide useful position information, the encoder position must be referenced to the device to which is attached.Rotary Encoders are commonly used in many applications that require precise shaft unlimited rotation. It means they can be used across industries such as robotics industry, electronic industry, and machinery production but are also very popular parts of many household devices.

...
Lees meer Lees minder

Filters

1 - 20 van 22 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Pulses Per Revolution Encoder Technology Maximum Revolutions Output Signal Type Shaft Type Shaft Diameter Supply Voltage Resolution Steps Per Revolution IP Rating Interface Overall Height Overall Width Overall Depth
RS-stocknr. 822-6389
FabrikantnummerE6C2-CWZ6C 100P/R 2M
FabrikantOmron
323,70 €
Each
Aantal stuks
100 Incremental 6000rpm NPN Open Collector Solid 6mm 5 24 V dc 100 ppr - IP64 - 66.59mm 50 Dia.mm -
RS-stocknr. 744-5334
FabrikantnummerE6B2CWZ6C500PR2M
FabrikantOmron
232,80 €
Each
Aantal stuks
500 Incremental 6000rpm NPN Open Collector Solid 6mm 5 24 V dc - - IP50 - 59mm - -
RS-stocknr. 744-5337
FabrikantnummerE6B2CWZ6C200PR2M
FabrikantOmron
232,80 €
Each
Aantal stuks
200 Incremental 6000rpm NPN Open Collector Solid 6mm 5 24 V dc - - IP50 - 59mm - -
RS-stocknr. 136-6406
FabrikantnummerE6C2CWZ5B2000PR2M
FabrikantOmron
345,50 €
Each
Aantal stuks
2000 Incremental 6000rpm PNP Open Collector Solid 6mm 12 24 V dc - - IP64 - 60mm 50 Dia.mm -
RS-stocknr. 822-6443
FabrikantnummerE6A2-CS5C 100P/R 0.5M
FabrikantOmron
194,90 €
Each
Aantal stuks
100 Incremental 5000rpm NPN Open Collector Solid 4mm 12 24 V dc 100 ppr - IP50 - 46.5mm 22 Dia.mm -
RS-stocknr. 822-6395
FabrikantnummerE6C3-AG5B 360P/R 2M
FabrikantOmron
555,50 €
Each
Aantal stuks
360 Absolute 5000rpm PNP Open Collector Solid 8mm 12 24 V dc 360 ppr - IP65 SSI-Gray 58mm 50 Dia.mm -
RS-stocknr. 822-6446
FabrikantnummerE6B2-CWZ6C 360P/R 0.5M
FabrikantOmron
308,05 €
Each
Aantal stuks
360 Incremental 6000rpm NPN Open Collector Radial, Thrust - 5 24 V dc 360 ppr - IP50 - 59mm 40 Dia.mm -
RS-stocknr. 744-5312
FabrikantnummerE6B2-CWZ6C 1000P/R 2M BY OMS
FabrikantOmron
254,50 €
Each
Aantal stuks
1000 Incremental 6000rpm NPN Open Collector Solid 6mm 5 24 V dc - - IP50 - 59mm - -
RS-stocknr. 822-6405
FabrikantnummerE6F-AG5C-C 360 2M
FabrikantOmron
602,50 €
Each
Aantal stuks
360 Absolute 5000rpm NPN Open Collector Solid 10mm 12 24 V dc 10 Bit - IP65 SSI-Gray 85mm 60 Dia.mm -
RS-stocknr. 822-6392
FabrikantnummerE6F-AB3C-C 360 5M
FabrikantOmron
920,00 €
Each
Aantal stuks
360 Absolute 5000rpm NPN Open Collector Solid 10mm 5 12 V dc 10 Bit - IP65 BCD 85mm 60 Dia.mm -
RS-stocknr. 822-6430
FabrikantnummerE6A2-CW5C100 P/R 2M
FabrikantOmron
219,90 €
Each
Aantal stuks
100 Incremental 5000rpm NPN Open Collector Solid 4mm 12 24 V dc 100 ppr - IP50 - 46.5mm 22 Dia.mm -
RS-stocknr. 822-6433
FabrikantnummerE6B2-CWZ1X 1000P/R 0.5M
FabrikantOmron
237,20 €
Each
Aantal stuks
1000 Incremental 6000rpm Line Driver Solid 6mm 5 V dc 1000 ppr - IP50 - 59mm 40 Dia.mm -
RS-stocknr. 744-5321
FabrikantnummerE6B2CWZ6C100PR2M
FabrikantOmron
232,80 €
Each
Aantal stuks
100 Incremental 6000rpm NPN Open Collector Solid 6mm 5 24 V dc - - IP50 - 59mm - -
RS-stocknr. 745-0083
FabrikantnummerE6CP-AG5C 256 2M OMS
FabrikantOmron
603,31 €
Each
Aantal stuks
256 Incremental 1000rpm Open Collector Solid 6mm 12 24 V dc 8 Bit - IP50 SSI-Gray 50mm - -
RS-stocknr. 136-6405
FabrikantnummerE6C2CWZ5B360PR2M
FabrikantOmron
303,20 €
Each
Aantal stuks
360 Incremental 6000rpm PNP Open Collector Solid 6mm 12 24 V dc - - IP64 - 60mm 50 Dia.mm -
RS-stocknr. 822-6402
FabrikantnummerE6F-AG5C-C 256 2M
FabrikantOmron
758,50 €
Each
Aantal stuks
256 Absolute 5000rpm NPN Open Collector Solid 10mm 12 24 V dc 10 Bit - IP65 SSI-Gray 85mm 60 Dia.mm -
RS-stocknr. 745-0092
FabrikantnummerE6CP-AG5C-C 256 2M
FabrikantOmron
304,80 €
Each
Aantal stuks
256 Incremental 1000rpm Open Collector Solid 6mm 12 24 V dc 8 Bit - IP50 - 50mm - -
RS-stocknr. 822-6452
FabrikantnummerE6A2-CW5C 100P/R 0.5M
FabrikantOmron
200,40 €
Each
Aantal stuks
100 Incremental 5000rpm NPN Open Collector Solid 4mm 12 24 V dc 100 ppr - IP50 - 46.5mm 22 Dia.mm -
RS-stocknr. 744-5343
FabrikantnummerE6B2CWZ6C600PR2M
FabrikantOmron
232,80 €
Each
Aantal stuks
600 Incremental 6000rpm NPN Open Collector Solid 6mm 5 24 V dc - - IP50 - 59mm - -
RS-stocknr. 744-5330
FabrikantnummerE6B2CWZ6C360PR2M
FabrikantOmron
232,80 €
Each
Aantal stuks
360 Incremental 6000rpm NPN Open Collector Solid 6mm 5 24 V dc - - IP50 - 59mm - -