Rotary Encoders

Rotary Encoders are devices that convert a motion into an analogue or digital signal. These devices are electro-mechanical sensors that monitor the position of the shaft or axle and convert it into the signal readable for digital devices. Rotary Encoders are also known as shaft encoders.
Rotary Encoders can be divided into 2 main types:
· Absolute – Digital Absolute encoders produce a unique digital code for each angle of shaft. These type of encoders maintains position information when a system power is off. The position of encoder is available again on applying power. The relationship between the encoder value and the physical position of the controlled machinery is set at assembly, the system does not need to return to a calibration point to maintain position accuracy.
Types of absolute encoders:
o Mechanical
o Optical
o Magnetic
o Capacitive
· Incremental – These encoders accurately records the changes in position of the shaft but does not power up with fixed relation between encoder state and physical position. The point where the counting begins depends on the external device counting system and not the position of the encoder. To provide useful position information, the encoder position must be referenced to the device to which is attached.
Rotary Encoders are commonly used in many applications that require precise shaft unlimited rotation. It means they can be used across industries such as robotics industry, electronic industry, and machinery production but are also very popular parts of many household devices.

...
Lees meer Lees minder

Filters

1 - 20 van 20 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Pulses Per Revolution Encoder Technology Maximum Revolutions Output Signal Type Shaft Type Shaft Diameter Supply Voltage Resolution Steps Per Revolution IP Rating Interface Overall Height Overall Width Overall Depth
RS-stocknr. 712-5424
FabrikantnummerDFS60B-S4PA10000
FabrikantSick
274,56 €
Each
Aantal stuks
10000 Incremental - HTL, TTL Solid 10mm 5 → 32 V dc - - IP65, IP67 - 40.1mm - -
RS-stocknr. 492-9185
FabrikantnummerATM60-AAA12X12
FabrikantSick
735,28 €
Each
Aantal stuks
8192 Absolute 3000rpm Digital, Gray Hollow 12mm 10 → 32 V dc - 8192Steps IP43, IP65, IP67 SSI-Gray 87.1mm - -
RS-stocknr. 712-5437
FabrikantnummerDFS60B-BHPA10000
FabrikantSick
296,40 €
Each
Aantal stuks
10000 Incremental - HTL, TTL Hollow 15mm 5 → 32 V dc - - IP65, IP67 - 45.5mm - -
RS-stocknr. 712-5428
FabrikantnummerDFS60B-S4PK10000
FabrikantSick
270,40 €
Each
Aantal stuks
10000 Incremental - HTL, TTL Solid 10mm 5 → 32 V dc - - IP65, IP67 - 43.1mm - -
RS-stocknr. 492-9208
FabrikantnummerAD-ATM60-KA3PR
FabrikantSick
170,56 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 712-5430
FabrikantnummerDFS60B-BHPK10000
FabrikantSick
289,12 €
Each
Aantal stuks
10000 Incremental - HTL, TTL Hollow 15mm 5 → 32 V dc - - IP65, IP67 - 45.5mm - -
RS-stocknr. 122-4634
FabrikantnummerPFG08-P1AM03PP
FabrikantSick
570,96 €
Each
Aantal stuks
65536 Linear Measuring - - - - 4.5 → 32 V 0.014 mm - IP50, IP67 - 190mm 190mm 76.5mm
RS-stocknr. 492-9157
FabrikantnummerARS60-A4A08192
FabrikantSick
516,88 €
Each
Aantal stuks
8192 Absolute 10000rpm Gray, SSI Solid 10mm 10 → 32 V dc - 8192Steps IP64, IP65, IP66 SSI-Gray 78.5mm - -
RS-stocknr. 492-9191
FabrikantnummerATM60-P4H13X13
FabrikantSick
695,76 €
Each
Aantal stuks
8192 Absolute 6000rpm - Solid 10mm 10 → 32 V dc - 8192Steps IP43, IP65, IP66 PROFIBUS 93.8mm - -
RS-stocknr. 122-4626
FabrikantnummerAFS60A-S4NB262144
FabrikantSick
558,48 €
Each
Aantal stuks
- Absolute 9000rpm - Solid 10mm 10 → 30 V dc 18 Bit 262144Steps IP65, IP67 PROFINET - 60 Dia.mm 65mm
RS-stocknr. 122-4629
FabrikantnummerAFM60A-BHNB018X12
FabrikantSick
645,00 €
Each
Aantal stuks
- Absolute 4096rpm - Hollow 15mm 10 → 30 V dc 18 Bit 262144Steps IP65, IP67 PROFINET - 60 Dia.mm 71.5mm
RS-stocknr. 122-4632
FabrikantnummerPFG05-E1KM0160
FabrikantSick
284,96 €
Each
Aantal stuks
2500 Linear Measuring - - - - 7 → 30 V 0.06 mm - IP50, IP65 - 55mm 55mm 50mm
RS-stocknr. 492-9179
FabrikantnummerATM60-A4A12X12
FabrikantSick
666,64 €
Each
Aantal stuks
8192 Absolute 6000rpm Digital, Gray Solid 10mm 10 → 32 V dc - 8192Steps IP43, IP65, IP67 SSI-Gray 93.8mm - -
RS-stocknr. 122-4627
FabrikantnummerAFM60A-S4NB018X12
FabrikantSick
640,64 €
Each
Aantal stuks
262144 Absolute 4096rpm - Solid 10mm 10 → 30 V dc 18 Bit 262144Steps IP65, IP67 PROFINET - 60 Dia.mm 65mm
RS-stocknr. 122-4633
FabrikantnummerPFG05-A1KM0160
FabrikantSick
280,80 €
Each
Aantal stuks
2500 - - - - - 7 → 30 V 0.06 mm - IP50, IP65 - 55mm 55mm 50mm
RS-stocknr. 122-4635
FabrikantnummerPFG13-P1AM05PP
FabrikantSick
695,76 €
Each
Aantal stuks
65536 Linear Measuring - - - - 4.5 → 32 V 0.023 mm - IP50, IP67 - 190mm 190mm 76.5mm
RS-stocknr. 712-5412
FabrikantnummerDFS60B-S1PA10000
FabrikantSick
274,56 €
Each
Aantal stuks
10000 Incremental - HTL, TTL Solid 6mm 5 → 32 V dc - - IP65, IP67 - 40.1mm - -
RS-stocknr. 712-5421
FabrikantnummerDFS60B-S1PK10000
FabrikantSick
270,40 €
Each
Aantal stuks
10000 Incremental - HTL, TTL Solid 6mm 5 → 32 V dc - - IP65, IP67 - 43.1mm - -
RS-stocknr. 122-4628
FabrikantnummerAFS60A-BHNB262144
FabrikantSick
577,20 €
Each
Aantal stuks
262144 Absolute 6000rpm - Hollow 15mm 10 → 30 V dc 18 Bit 262144Steps IP65, IP67 PROFINET - 60 Dia.mm 71.5mm
RS-stocknr. 492-9163
FabrikantnummerARS60-G4A00360
FabrikantSick
534,56 €
Each
Aantal stuks
360 Absolute 10000rpm Gray Solid 10mm 10 → 32 V dc - 360Steps IP64, IP65, IP66 Parallel 78.5mm - -