Linear Transducers

Linear transducers are used to measure movement in a straight line. Unlike current transducers, which convert current into another type of electrical signal, linear transducers convert displacement into an electrical signal that's proportional to the amount of displacement. 


How do linear transducers work?

Linear transducers are made up of a circular cluster of primary and secondary windings with a separate circular core that passes through the middle. The primary windings are triggered with an AC supply to produce a magnetic field. This then creates a signal in the secondary windings.


Uses for linear transducers

Linear transducers are designed to perform in very cold temperatures, harsh environments, and under high vibration and shock levels. Their robustness means that they are suitable for use in power turbines, hydraulics, automation, satellites and many other applications. 


A major advantage to using a linear transducer is that you can achieve high precision in dimensional measurements, meaning that they're also suitable for applications where accuracy is key, like construction and electronic circuitry. 


...
Lees meer Lees minder

Filters

1 - 20 van 160 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Stroke Input Current Range Supply Voltage Housing Material IP Rating Output Range Overall Height Overall Width Overall Depth Minimum Operating Temperature Interface Maximum Operating Temperature Electrical Travel Resistance
RS-stocknr. 283-0566
FabrikantnummerLT-M-0500-S 0000X000X00
FabrikantGefran
211,04 €
Each
Aantal stuks
500mm - 60 V Anodised Aluminium Nylon 66 IP60 - 34.5mm 1136mm 33mm -30°C - +100°C - -
RS-stocknr. 798-4003
FabrikantnummerLT-M-0900-S 0000X000X00
FabrikantGefran
440,83 €
Each
Aantal stuks
900mm 10 mA 60 V Anodised Aluminium Nylon 66 IP60 10 kΩ 34.5mm 978mm 33mm -30°C - +100°C - -
RS-stocknr. 390-8036
FabrikantnummerPZ-34-A-125 0000X000X00
FabrikantGefran
159,39 €
Each
Aantal stuks
125mm - 60 V Anodised Aluminium Nylon 66 IP60 - - 393mm - -30°C - +100°C - -
RS-stocknr. 332-2274
FabrikantnummerPC-M-0300 0000X000X00
FabrikantGefran
279,45 €
Each
Aantal stuks
300mm - 60 V Anodised Aluminium Nylon 66 IP65 - - 792mm - -30°C - +100°C - -
RS-stocknr. 332-2426
FabrikantnummerPK-M-0225 0000X000X00
FabrikantGefran
178,36 €
Each
Aantal stuks
225mm - 60 V Anodised Aluminium Nylon 66 IP40 - 61mm 394mm 38mm -30°C - +100°C - -
RS-stocknr. 283-0544
FabrikantnummerLT-M-0300-S 0000X000X00
FabrikantGefran
167,65 €
Each
Aantal stuks
300mm - 60 V Anodised Aluminium Nylon 66 IP60 - 34.5mm 720mm 33mm -30°C - +100°C - -
RS-stocknr. 332-2230
FabrikantnummerPC-M-0130 0000X000X00
FabrikantGefran
253,89 €
Each
Aantal stuks
130mm - 60 V Anodised Aluminium Nylon 66 IP65 - - 311mm - -30°C - +100°C - -
RS-stocknr. 806-8338
FabrikantnummerRE34L4D103W3263
FabrikantVishay
282,62 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 332-2432
FabrikantnummerPK-M-0300 0000X000X00
FabrikantGefran
186,30 €
Each
Aantal stuks
300mm - 60 V Anodised Aluminium Nylon 66 IP40 - 61mm 470mm 38mm -30°C - +100°C - -
RS-stocknr. 332-2397
FabrikantnummerPK-M-0150 0000X000X00
FabrikantGefran
166,05 €
Each
Aantal stuks
150mm - 60 V Anodised Aluminium Nylon 66 IP40 - 61mm 318mm 38mm -30°C - +100°C - -
RS-stocknr. 390-8014
FabrikantnummerPZ-34-A-200 0000X000X00
FabrikantGefran
169,79 €
Each
Aantal stuks
200mm - 60 V Anodised Aluminium Nylon 66 IP60 - - 543mm - -30°C - +100°C - -
RS-stocknr. 798-4021
FabrikantnummerPK-M-0200 L000X000X00
FabrikantGefran
207,19 €
Each
Aantal stuks
200mm 10 mA 60 V Anodised Aluminium Nylon 66 IP40 5 kΩ 61mm 354mm 38mm -30°C - +100°C - -
RS-stocknr. 909-4196
FabrikantRS PRO
80,53 €
Each
Aantal stuks
25mm - - - IP65 - 8.6mm 28.1mm 52mm -40°C - +85°C 25mm 10kΩ
RS-stocknr. 283-0516
FabrikantnummerLT-M-0100-S 0000X000X00
FabrikantGefran
130,69 €
Each
Aantal stuks
100mm - 60 V Anodised Aluminium Nylon 66 IP60 - 34.5mm 318mm 33mm -30°C - +100°C - -
RS-stocknr. 837-1984
FabrikantnummerBTL6-A110-M0800-A1-S115
FabrikantBALLUFF
350,99 €
Each
Aantal stuks
800mm Maximum of 70 mA 20 28 V dc Anodised Aluminium IP67 0 10 V, Maximum of 5 mA 37mm 60mm 946mm 0°C - +70°C - -
RS-stocknr. 837-1940
FabrikantnummerBIL ED0-P160A-01-S75
FabrikantBALLUFF
272,64 €
Each
Aantal stuks
160mm - 15 30 (UB) V dc, 24 (Ue) V dc PA IP67 0 10 V, Maximum of 500 (Ia), 4 20 mA, 5000 (Minimum) Ω 15mm 24mm 230mm -10°C - +75°C - -
RS-stocknr. 923-4104
Fabrikantnummer601R1KL.7
297,42 €
Each
Aantal stuks
25mm - - - IP40 - - 110mm - -55°C - +125°C - -
RS-stocknr. 283-0550
FabrikantnummerLT-M-0400-S 0000X000X00
FabrikantGefran
184,23 €
Each
Aantal stuks
400mm - 60 V Anodised Aluminium Nylon 66 IP60 - 34.5mm 924mm 33mm -30°C - +100°C - -
RS-stocknr. 775-3877
Fabrikantnummer804352-RS
217,13 €
Each
Aantal stuks
- - - Stainless Steel IP43, IP65 - - - - - - - - -
RS-stocknr. 167-8644
FabrikantnummerRE34L4D103W3263
FabrikantVishay
299,063 €
Each (In a Box of 3)
Aantal stuks
- - - - - - - - - - - - - -
Related Products
... LTH ... LTM connector DIN43650-ISO4400. 50 → ...
Description:
... LTH ... LTM connector DIN43650-ISO4400. 50 → 900 mm strokesPull shaft, M6 threadedIndependent linearity: ±0.05%Infinite resolutionAbsence of electrical signal variation in output, outside the theoretical electrical strokeMaximum displacement speed 5 m/sOperating temperature: -30 → 100°CElectrical connections:.
Linear travel sensor in potentiometric technology for industrial ...
Description:
Linear travel sensor in potentiometric technology for industrial useImproved service life of resistance track by doubled mounting of the sliderMechanical support with terminal blocks, self-aligning ball jointsNo change to the electrical signal outside of the theoretical electrical use areaOutput terminal ...
Vishay Sfernice REC 50L model.Sensor type slide movement ...
Description:
Vishay Sfernice REC 50L model.Sensor type slide movement sensor.Spring return to reference position.Plastic track technology.High level of accuracy and extremely long service life.Wire outputs, mounted via sliding lugs.Enclosure Ø 12.7 mm.
These devices comprise a movable nickel iron core ...
Description:
These devices comprise a movable nickel iron core and three coils - one for energisation and two for pick-up. They need to be driven by a sine wave to produce an output amplitude and phase directly proportional to the position ...