IR (Infrared) Temperature Sensors

Infrared (IR) temperature sensors emit an infrared energy beam focused by a lens on to a surface to detect the surface temperature. The reflected beam is received back in the sensor which converts the energy to an electrical signal that can be displayed in units of temperature. The sensor compensates for ambient temperature variation to give an accurate temperature reading.
Measuring Different Surface Materials
Painted surfaces, paper, thick plastics, food, water, asphalt, rubber and wood all have a high emissivity, these materials can be measured easily using general purpose sensors with a fixed emissivity setting.
Sensors with an adjustable emissivity setting allow fine-tuning of the measurement accuracy for use on partially reflective materials such as metals.

...
Lees meer Lees minder

Filters

21 - 33 van 33 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Sensor Type Response Time Accuracy Cable Length Supply Voltage Minimum Temperature Sensed Output Type Communication Protocol Light Source Maximum Temperature Sensed Housing Material Interface Mounting Type Diameter
RS-stocknr. 839-0708
FabrikantnummerPC151HT-0
FabrikantCalex
190,32 €
Each
Aantal stuks
mA Output Signal 240 ms - 1m - - Current - Laser Light +500°C Stainless Steel - - 18 mm
RS-stocknr. 839-0718
FabrikantnummerLCT
FabrikantCalex
210,03 €
Each
Aantal stuks
- 240 ms - - - - - - Infrared - Stainless Steel - - 20 mm
RS-stocknr. 134-8546
FabrikantnummerTW2000
Fabrikantifm electronic
880,70 €
Each
Aantal stuks
mA Output Signal <100 ms <±1 % - - 0°C Analogue - - +999.5°C - - - 30 mm
RS-stocknr. 184-4341
FabrikantnummerPC151MT-3
FabrikantCalex
195,10 €
Each
Aantal stuks
- 240 ms - 1m - - - - - +250°C - - - -
RS-stocknr. 553-337
FabrikantnummerPC21MT-4
FabrikantCalex
209,17 €
Each
Aantal stuks
Type K Thermocouple 240 ms 1 % 1m - 0°C Analogue - - +250°C - - - 18 mm
RS-stocknr. 133-6336
FabrikantnummerPUA8-301
FabrikantCalex
469,58 €
Each
Aantal stuks
mA Output Signal 240 ms ±1°C or ±1% of reading 1m - -40°C Analogue - - +1000°C - USB - 16 mm
RS-stocknr. 133-6338
FabrikantnummerPCAN201
FabrikantCalex
343,10 €
Each
Aantal stuks
- 200 ms ±1°C or ±1% of reading 1m - -20°C CAN-Bus - - +1000°C - - - 16 mm
RS-stocknr. 134-8547
FabrikantnummerTW2001
Fabrikantifm electronic
1.104,80 €
Each
Aantal stuks
mA Output Signal <2 ms <±0.5 % - - +250°C - - - +1600°C - - - 30 mm
RS-stocknr. 779-4301
FabrikantnummerPM-MA-21-CT-CRT-MSD
FabrikantCalex
420,14 €
Each
Aantal stuks
mA Output Signal 240 ms 1 % 1m - -20°C Alarm, Analogue - - +1000°C - - - 16 mm
RS-stocknr. 134-8551
FabrikantnummerTW7001
Fabrikantifm electronic
997,20 €
Each
Aantal stuks
mA Output Signal 2 ms <±1 % - - +250°C Analogue - - +1250°C - - - 30 mm
RS-stocknr. 553-343
FabrikantnummerPC21MT-1
FabrikantCalex
209,17 €
Each
Aantal stuks
mA Output Signal 240 ms 1 % 1m - 0°C Analogue - - +250°C - - - 18 mm
RS-stocknr. 133-6337
FabrikantnummerPCAN21
FabrikantCalex
289,28 €
Each
Aantal stuks
- 200 ms ±1°C or ±1% of reading 1m - -20°C CAN-Bus - - +1000°C - - - 16 mm
RS-stocknr. 553-327
FabrikantnummerPC21MT-0WJ
FabrikantCalex
420,17 €
Each
Aantal stuks
mA Output Signal 240 ms 1 % 1m - 0°C Alarm, Analogue - - +250°C - - - 16 mm
Related Products
Small size, low cost 16x4 pixels IR array ...
Description:
Small size, low cost 16x4 pixels IR array Easy to integrate Industry standard four lead TO39 package Factory calibrated infrared temperature measurement. Calibration parameters stored in EEPROM. Noise Equivalent Temperature Difference (NETD) 0.20K RMS @4Hz refresh rate I2C compatible digital ...
Through-beam (Infrared LED), Retro-reflective (Visible red LED) and ...
Description:
Through-beam (Infrared LED), Retro-reflective (Visible red LED) and Diffuse scan (Infrared LED) photoelectric sensors. IP67 rated PBT housing with methacylate lensPNP and NPN output configurationsLight ON/dark ON selectableSmall dead-band for sensing close targetsRetro-reflective versions have polarised light ...
High quality, low cost, non-contact Infra-red temperature sensors ...
Description:
High quality, low cost, non-contact Infra-red temperature sensors suitable for measuring the temperature of inaccessible or moving objects and materials. Fast response with high stability Types available with air/water cooled housings Quick and easy to install Available as either two-wire ...
Through-beam (Infrared LED), Retro-reflective (Visible red LED) and ...
Description:
Through-beam (Infrared LED), Retro-reflective (Visible red LED) and Diffuse scan (Infrared LED) photoelectric sensors. IP67 rated PBT housing with methacylate lensPNP and NPN output configurationsLight ON/dark ON selectableSmall dead-band for sensing close targetsRetro-reflective versions have polarised light ...