Inductive Proximity Sensors

Inductive proximity sensors are a type of sensor that provide non-contact detection of metallic objects. Some sensors can target both ferrous and non-ferrous metals, while some sensors specialise in sensing only one type (ferrous or non-ferrous). Inductive proximity sensors can be cylindrical, rectangular, or encapsulated in flat housing.

Common types of inductive proximity sensors:
  • Long life/rugged – these ’metal face’ sensors feature a stainless steel enclosure that protects against abrasion, impact, aggressive fluids/solvent and explosive environments
  • Analogue output – alongside sensing metallic objects, this type of sensor can also provide information on the distance of the object from the sensor
  • Miniature – miniaturised solutions are available and ideal for use where space is limited
  • Pressure resistant – pressure resistant sensors are perfect for use in hydraulic cylinders and actuators
  • Bus enabled – these sensors can be attached to a network and used to help coordinate other systems such as diagnostics or supply line monitoring. They can be connected to programmable logic controllers

How do they work?
Inductive proximity sensors contain a coil and an oscillator that create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This in turn changes the sensor output, showing the user and/or corresponding equipment that metal has been sensed.
The operating distance varies between sensors, and can be affected by the target, the shape of what is being detected and what environment or material you are using the sensor in. These are all things to bear in mind when choosing the right sensor for your application.

Who uses them?
Inductive proximity sensors are suitable for use in virtually any industry. Common applications include the food and beverage industry, robotics, machine tools, packaging and materials handling among many others.

...
Lees meer Lees minder

Filters

1 - 20 van 20 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Body Style Thread Size Output Type Detection Range Terminal Type Supply Voltage Communication Protocol Length Maximum AC Voltage Width Depth Maximum DC Voltage Mounting Type IP Rating
RS-stocknr. 808-6308
FabrikantnummerE2E-X10D1-M1GJ
FabrikantOmron
132,16 €
Each
Aantal stuks
Barrel M30 x 1.5 NO 10 mm Cable 12 → 24 V dc - 48mm - - - 30V Flush Mount IP67
RS-stocknr. 808-6447
FabrikantnummerE2E2-X10Y1-US
FabrikantOmron
118,58 €
Each
Aantal stuks
Barrel M30 x 1.5 NO 10 mm Cable 24 → 240 V ac - 70mm 264V - - - Flush Mount IP67
RS-stocknr. 808-6166
FabrikantnummerE2K-F10MC2
FabrikantOmron
105,50 €
Each
Aantal stuks
Block - NPN-NC 10 mm Cable 12 → 24 V dc - 50mm - 20mm 10.1mm 30V - IP66
RS-stocknr. 188-9115
FabrikantnummerE2E-X10MC112-M1
FabrikantOmron
42,00 €
Each
Aantal stuks
Barrel M12 x 1 NPN-NO 10 mm M12 - 4 Pin 10 → 30 V dc IO-LINK 47.1mm - 12mm - 30V Non Flush IP67, IP67G, IP69K
RS-stocknr. 175-6915
FabrikantnummerE2E-X10MD212-T 2M
FabrikantOmron
60,90 €
Each
Aantal stuks
Barrel M12 x 1 NC 10 mm Cable 10 → 30 V dc - 47.1mm - 21mm - 30V Non Flush IP67
RS-stocknr. 188-9119
FabrikantnummerE2E-X9B1T12-M1
FabrikantOmron
47,00 €
Each
Aantal stuks
Barrel M12 x 1 PNP-NO 9 mm M12 - 4 Pin 10 → 30 V dc IO-LINK 47.1mm - 12mm - 30V Flush Mount IP67, IP67G, IP69K
RS-stocknr. 188-9087
FabrikantnummerE2E-X9B1TL12 2M
FabrikantOmron
47,00 €
Each
Aantal stuks
Barrel M12 x 1 PNP-NO 9 mm Cable 10 → 30 V dc IO-LINK 69.1mm - 12mm - 30V Flush Mount IP67, IP67G, IP69K
RS-stocknr. 188-9121
FabrikantnummerE2E-X10MB1T12-M1
FabrikantOmron
42,00 €
Each
Aantal stuks
Barrel M12 x 1 PNP-NO 10 mm M12 - 4 Pin 10 → 30 V dc IO-LINK 69.1mm - 12mm - 30V Non Flush IP67, IP67G, IP69K
RS-stocknr. 188-9125
FabrikantnummerE2E-X9B1TL12-M1
FabrikantOmron
47,00 €
Each
Aantal stuks
Barrel M12 x 1 PNP-NO 9 mm M12 - 4 Pin 10 → 30 V dc IO-LINK 69.1mm - 12mm - 30V Flush Mount IP67, IP67G, IP69K
RS-stocknr. 745-6069
FabrikantnummerE2E-X10MF1 2M
FabrikantOmron
76,00 €
Each
Aantal stuks
Barrel M18 x 1 PNP-NO 10 mm Cable 10 → 30 V dc - 53mm - - - 40V - IP67
RS-stocknr. 124-4441
FabrikantnummerE2EX10B4M1TJIL303OMS
FabrikantOmron
66,65 €
Each
Aantal stuks
Barrel M30 x 1.5 PNP-NO/NC 10 mm M12 - 4 Pin with cable 10 → 30 V dc IO-LINK 60mm - - - 30V Flush Mount IP67
RS-stocknr. 175-6914
FabrikantnummerE2E-X10MD212-M1TGJ-T 0.3M
FabrikantOmron
65,50 €
Each
Aantal stuks
Barrel M12 x 1 NC 10 mm Cable 10 → 30 V dc - 47.1mm - 21mm - 30V Non Flush IP67
RS-stocknr. 175-6912
FabrikantnummerE2E-X10MD112-M1TGJ-T 0.3M
FabrikantOmron
65,50 €
Each
Aantal stuks
Barrel M12 x 1 NO 10 mm Cable 10 → 30 V dc - 47.1mm - 21mm - 30V Non Flush IP67
RS-stocknr. 808-6431
FabrikantnummerE2E2-X10MB1-M1
FabrikantOmron
65,55 €
Each
Aantal stuks
Barrel M18 x 1 PNP-NO 10 mm Cable 12 → 24 V dc - 65mm - - - 55V Non Flush IP67
RS-stocknr. 188-9126
FabrikantnummerE2E-X10MB1TL12-M1
FabrikantOmron
42,00 €
Each
Aantal stuks
Barrel M12 x 1 PNP-NO 10 mm M12 - 4 Pin 10 → 30 V dc IO-LINK 69.1mm - 12mm - 30V Non Flush IP67, IP67G, IP69K
RS-stocknr. 808-6361
FabrikantnummerE2E-X10MY2-US
FabrikantOmron
102,20 €
Each
Aantal stuks
Barrel M18 x 1 NC 10 mm Cable 24 → 240 V ac - 43mm 264V - - - Non Flush IP67
RS-stocknr. 188-9114
FabrikantnummerE2E-X9C112-M1
FabrikantOmron
47,00 €
Each
Aantal stuks
Barrel M12 x 1 NPN-NO 9 mm M12 - 4 Pin 10 → 30 V dc IO-LINK 47.1mm - 12mm - 30V Flush Mount IP67, IP67G, IP69K
RS-stocknr. 188-9085
FabrikantnummerE2E-X9B1T12 2M
FabrikantOmron
47,00 €
Each
Aantal stuks
Barrel M12 x 1 PNP-NO 9 mm Cable 10 → 30 V dc IO-LINK 47.1mm - 12mm - 30V Flush Mount IP67, IP67G, IP69K
RS-stocknr. 175-6913
FabrikantnummerE2E-X10MD112-T 2M
FabrikantOmron
60,90 €
Each
Aantal stuks
Barrel M12 x 1 NO 10 mm Cable 10 → 30 V dc - 47.1mm - 21mm - 30V Non Flush IP67
RS-stocknr. 617-0616
FabrikantnummerE2FM-X10B1-M1
FabrikantOmron
194,20 €
Each
Aantal stuks
Barrel M30 x 1.5 PNP-NO 10 mm M12 - 4 Pin 12 → 24 V dc - 63.5mm - - - 30V Flush Mount IP67