Fibre Optic Sensors

Fibre optic sensors are a type of proximity sensor that have an optical fibre connected to a light source to allow for detection in tight spaces or where a small profile is beneficial. The optical fibre is a transparent fibre made of glass (silica) or plastic with a diameter slightly thicker than a human hair, this fibre transmit light between the two ends to produce an electrical signal.

How Fibre Optic Sensors Work

A fibre-optic sensor system consists of a fibre-optic cable connected to a remote sensor, or amplifier. The sensor emits, receives, and converts the light energy into an electrical signal. The cable is the mechanical component that transports the light into and out of areas that are either too space constrained or too hostile back to the sensor.

Uses of Fiber Optic Sensors

Fibre optic sensors are used in a number of different applications. In mechanical properties testing, fibre optical sensors are used to measure mechanical strain. They can also be used to measure acceleration, velocity, pressure, temperature and displacement.

...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Detection Range Output Type Fibre Optic Type Terminal Type Response Time Light Source Communication Protocol Electrical Connection Power Consumption Switching Frequency IP Rating Housing Material Supply Voltage Length
RS-stocknr. 631-604
FabrikantnummerFSE 050A1003
FabrikantBaumer
109,00 €
Each
Aantal stuks
- - Glass - - - - Cable - - - - - -
RS-stocknr. 410-7975
FabrikantnummerFVDK10P81Y0
FabrikantBaumer
138,60 €
Each
Aantal stuks
70 mm PNP Plastic - <0.5 ms Red LED - Cable - - IP40 ABS, PC 10 → 30 V dc 29.7mm
RS-stocknr. 214-701
FabrikantnummerFVDK 10P 67Y0 S35A
FabrikantBaumer
204,00 €
Each
Aantal stuks
300 mm PNP Plastic - 0.058 → 5 ms Red LED - Cable - - IP40 ABS, PC 10.8 → 26.4 V dc 33.8mm
RS-stocknr. 410-9044
FabrikantnummerFCE 200C1Y00
FabrikantBaumer
55,20 €
Each
Aantal stuks
45 mm - Plastic - - Red LED - Cable - - - Plastic 10 → 30 V dc 27mm
RS-stocknr. 370-4216
FabrikantnummerFSF100A1002
FabrikantBaumer
167,00 €
Each
Aantal stuks
- - Glass - - - - Cable - - - - - -
RS-stocknr. 410-9038
FabrikantnummerFLE 200D1Y00
FabrikantBaumer
46,60 €
Each
Aantal stuks
Long Distance - Plastic Axial - - - Cable - - - - - -
RS-stocknr. 410-9050
FabrikantnummerFSE 200C1Y00
FabrikantBaumer
48,50 €
Each
Aantal stuks
- - Plastic - - - - Cable - - - - - -
RS-stocknr. 636-457
FabrikantnummerFUF 100A1003
FabrikantBaumer
171,00 €
Each
Aantal stuks
- - Glass - - - - Cable - - - - - -
RS-stocknr. 636-441
FabrikantnummerFUF 050A1003
FabrikantBaumer
151,50 €
Each
Aantal stuks
- - Glass - - - - Cable - - - - - -