Capacitive Proximity Sensors

Capacitive proximity sensors are a type of sensor that can detect metallic and non-metallic materials. They can detect and measure materials that are conductive or have a greater dielectric constant than air. They are able to detect materials in solid form, in powder form or in granulate.
How do they work?
Capacitive sensors use an electrical field to detect objects. Any changes in capacitance in the sensing area are detected by the sensor, which then changes state.
What are they used for?
Capacitive proximity sensors are incredibly versatile as they are able to sense both ferrous and non-ferrous materials. These sensors are frequently found within the automotive industry, in the food industry and within storage and conveyor systems. Capacitive proximity sensors can be used to detect liquid through non-ferrous materials such as glass or plastic. Typical applications include the induction moulding process, liquid level detection and material level control.
Things to consider
Capacitive proximity sensors are ideal for sensing all sorts of materials, but you must keep them away from non-target materials. Non-target materials can potentially interfere with the sensor, and provide inaccurate or incorrect readings.
Capacitive proximity sensors have an excellent life span and are highly reliable. They are resistant to fault and contaminants such as dust and spray particles have very little impact on them. However, you should bear in mind that they can be a little slower to provide a reading that inductive sensors.

...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Body Style Thread Size Output Type Detection Range Supply Voltage Terminal Type IP Rating Maximum DC Voltage Mounting Style Length Interface Width Depth Maximum AC Voltage
RS-stocknr. 744-9941
FabrikantnummerE2K-X8ME1 2M
FabrikantOmron
160,90 €
Each
Aantal stuks
Barrel M18 x 1 NPN-NO 8 mm 10 30 V dc Cable IP66 30V Non Flush 80mm - - - -
RS-stocknr. 822-4500
FabrikantnummerE2KQ-X10ME1
FabrikantOmron
282,97 €
Each
Aantal stuks
Barrel M18 x 1 NPN-NO 10 mm 10 → 30 V dc Cable IP66 30V Non Flush 61.8mm - 16mm - -
RS-stocknr. 822-4513
FabrikantnummerE2K-X4MF1
FabrikantOmron
137,90 €
Each
Aantal stuks
Barrel M12 x 1 PNP-NO 4 mm 10 → 30 V dc Cable IP66 30V Non Flush 80mm - 10.7mm - -
RS-stocknr. 822-4497
FabrikantnummerE2K-C25MF2
FabrikantOmron
202,40 €
Each
Aantal stuks
Barrel - PNP-NC 25 mm 10 → 40 V dc Cable IP66 40V Non Flush 82mm - 34mm - -
RS-stocknr. 822-4504
FabrikantnummerE2K-X4ME2
FabrikantOmron
137,90 €
Each
Aantal stuks
Barrel M12 x 1 NPN-NC 4 mm 10 → 30 V dc Cable IP66 30V Non Flush 80mm - 10.7mm - -
RS-stocknr. 744-9944
FabrikantnummerE2K-X8MF1 2M
FabrikantOmron
160,90 €
Each
Aantal stuks
Barrel M18 x 1 PNP-NO 8 mm 10 30 V dc Cable IP66 30V Non Flush 80mm - - - -
RS-stocknr. 822-4507
FabrikantnummerE2K-L26MC1
FabrikantOmron
175,00 €
Each
Aantal stuks
Block - NPN-NO 12 → 26mm pipe 10.8 → 30 V dc Cable IP66 30V Flush 33mm - 34mm 20mm -
RS-stocknr. 744-9929
FabrikantnummerE2K-C25ME2 2M
FabrikantOmron
202,40 €
Each
Aantal stuks
Barrel - NPN-NC 25 mm 10 → 40 V dc Cable IP66 40V Non Flush 82mm - - - -
RS-stocknr. 744-9926
FabrikantnummerE2K-F10MC1 2M
FabrikantOmron
105,50 €
Each
Aantal stuks
Block - NPN-NO 10 mm 10 → 30 V dc Cable IP66 30V Non Flush 50mm - 20mm 10.1mm -