Temperature Transmitters

A temperature transmitter is a device that connects to a temperature sensor (thermocouple or RTD) and transmits the signal to another location for monitoring or process control applications. Temperature transmitters isolate, amplify, filter EMC noise, linearize, and convert the input signal from the sensor into a usable 4-20mA output. The 4-20mA signal is a convenient way to interface with industrial equipment such as PLCs or data loggers. They are available in many forms which vary in degrees of sophistication ranging from compact DIN rail mounted units to programmable smart devices.RS Components offer a wide range of accurate, high-performance transmitters from leading brands including PR Electronics, Jumo, LKMelectronic and of course RS PRO.

What are the different types of temperature transmitter?

Transmitters come in a range of types and mounting methods. Some of the most common are:Head-Mounted temperature transmitters incorporate the transmitter into a connection head or housing of the sensor. Simple in design they are relatively easy to install and require minimal wiring and set up.Field Mount temperature transmitters are designed to operate in harsh environments. They are typically housed in robust enclosures for extra protection from the elements.Rail Mount temperature transmitters are designed to be mounted on DIN rails and can be grouped together in a panel for easy access.Explosion-proof temperature transmitters are high-precision transmitters and are used in hazardous areas. They must only be used by qualified engineers and technicians. They can be DIN rail or head mounting comes with ATEX and or IECEx certifications.

How does a temperature transmitter work?

The transmitter works by drawing the current from a remote DC power supply which is connected to the sensor input. Connecting the transmitter only 2-wires are needed.


...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Input Type Output Type Supply Voltage Diameter Minimum Temperature Input Maximum Temperature Input Interface Minimum Operating Temperature Maximum Operating Temperature Series Depth Hazardous Area Certification
RS-stocknr. 921-3141
Fabrikantnummer2202-0001.C
FabrikantBaumer
66,90 €
Each
Aantal stuks
PT100 - 8 → 28 V dc 44 mm - - - 0°C +120°C FlexTop 2202 26.3mm -
RS-stocknr. 921-3129
FabrikantnummerTFRH-5132.2021.1065.0110.0050
FabrikantBaumer
629,00 €
Each
Aantal stuks
PT100 - 8 → 35 V dc 91 mm - - - 0°C +120°C CombiTemp TFRH 2202 50mm -
RS-stocknr. 921-3148
Fabrikantnummer2202-0001.C
FabrikantBaumer
52,90 €
Each
Aantal stuks
PT100 - 8 → 28 V dc 44 mm - - - 0°C +100°C FlexTop 2202 26.3mm -
RS-stocknr. 921-3145
Fabrikantnummer2202-0001.C
FabrikantBaumer
66,90 €
Each
Aantal stuks
PT100 - 8 → 28 V dc 44 mm - - - 0°C +150°C FlexTop 2202 26.3mm -