Temperature Controllers

A temperature controller, as the name implies, is a device used to control and monitor temperature. The controller takes input from a temperature sensor, such as a thermocouple, and compares the temperature measurement to the desired set temperature which will then provide the output (such a relay, triac or solid state relay) to a heater or fan.

Types of Temperature Controller

PID Temperature Controller - an on/off process controller that uses a mathematical formula to calculate the difference between the desired temperature setpoint and current process temperature to ensure the process temperature remains as close to the setpoint as possible. PID controllers are effective at dealing with process disturbances that can have an impact on the quality of the product that is being measured.

On-Off Temperature Controller - On-off temperature controllers (also called signallers), are simple temperature control devices. The optimal temperature is pre-set and when it's exceeded the output switches off. When the temperature falls below the optimal pre-set, the output switches on.

Proportional Temperature Controller - Able to increase or throttle back power as required, in a ratio that matches the differential between the current process temperature and the desired temperature range, this proportional control usually takes place only within a defined range of temperatures at either side of the setpoint and is designed to eliminate the cycling associated with an on-off controller.

Peltier Module Controller - Peltier module controllers are temperature controllers designed for reversible cooling and heating control of thermoelectric assemblies, depending on the current direction. They offer a fast and compact temperature control solutions and are ideal for applications that need precise and accurate temperature control.


...
Lees meer Lees minder

Filters

1 - 20 van 112 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Output Type Supply Voltage Size Number of Inputs Number of Outputs Minimum Operating Temperature Maximum Operating Temperature Temperature Range Control Type Communication Module Available Display Type IP Rating Range Display Colour
RS-stocknr. 327-4995
Fabrikantnummer702041/88-888-000-23/210
FabrikantJumo
205,50 €
Each
Aantal stuks
Logic, Relay 110 → 240 V ac 48 x 48 (1/16 DIN)mm 1 (Analogue) 2 0°C +55°C - PID Controller No LED IP20, IP65 ITRON 16 Green
RS-stocknr. 497-8963
Fabrikantnummer701060/811-02
FabrikantJumo
130,87 €
Each
Aantal stuks
1 Relay 230 V ac 76 x 36mm - 1 0°C +55°C - - - - IP20, IP65 -200 °C → 600 °C -
RS-stocknr. 668-3036
Fabrikantnummer701530/888-22
FabrikantJumo
190,73 €
Each
Aantal stuks
1 Logic, 1 Relay 20 → 53 V ac/dc 48 x 24mm - 2 0°C +55°C - - - - - -200 → +850 °C -
RS-stocknr. 500-1092
Fabrikantnummer701060/822-31
FabrikantJumo
132,65 €
Each
Aantal stuks
2 Relay 12 → 24 V dc, 24 V ac - - 2 0°C +55°C - - - - - - -
RS-stocknr. 510-9118
Fabrikantnummer703042/181-000-23/000
FabrikantJumo
516,14 €
Each
Aantal stuks
Logic, Relay 110 → 240 V ac 96 x 48 (1/8 DIN)mm - 4 0°C +55°C - - - LCD, Multi Line IP20, IP65 DTRON 308H Red/Green
RS-stocknr. 510-9073
Fabrikantnummer703041/181-000-23/000
FabrikantJumo
477,81 €
Each
Aantal stuks
Logic, Relay 110 → 240 V ac 48 x 48 (1/16 DIN)mm 1 (Analogue) 4 0°C +55°C - PID Controller Yes LED IP20, IP65 DTRON 316 Red/Green
RS-stocknr. 815-8797
Fabrikantnummer702031/8-0000-23
FabrikantJumo
153,19 €
Each
Aantal stuks
Relay 110 → 240 V ac 48 x 48mm 1 (Analogue) 1 -5°C +55°C - PID Controller No LED IP65 Quantrol LC100 Red/Green
RS-stocknr. 497-8979
Fabrikantnummer701050/811-31
FabrikantJumo
115,96 €
Each
Aantal stuks
KTY2X-6, PT100, PT1000 12 → 24 V dc 93.5 x 22.5mm - 1 0°C +55°C - - - - IP20 -200 °C → 600 °C -
RS-stocknr. 327-4989
Fabrikantnummer702040/88-888-000-23/210
FabrikantJumo
188,41 €
Each
Aantal stuks
Logic, Relay 110 → 240 V ac 48 x 24 (1/32 DIN)mm 1 (Analogue) 2 0°C +55°C - PID Controller No LED IP20, IP65 ITRON 32 Green
RS-stocknr. 327-5027
Fabrikantnummer702044/88-888-000-23/210
FabrikantJumo
251,13 €
Each
Aantal stuks
Logic, Relay 110 → 240 V ac 96 x 96 (1/4 DIN)mm 1 (Analogue) 3 0°C +55°C - PID Controller No LED IP20, IP65 ITRON 04 Green
RS-stocknr. 668-3030
Fabrikantnummer701550/181-000-25/000
FabrikantJumo
332,27 €
Each
Aantal stuks
Logic, Relay 20 30 V ac/dc 96 x 48 (1/8 DIN)mm - 4 0°C +55°C - - - LCD IP20, IP65 - Red/Green
RS-stocknr. 510-9253
Fabrikantnummer701550(3041/3046)/7 (Schnittstelle RS422/485)
FabrikantJumo
102,79 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 510-9281
Fabrikantnummer703044/181-000-23/000
FabrikantJumo
521,10 €
Each
Aantal stuks
Logic, Relay 110 → 240 V ac 96 x 96 (1/4 DIN)mm 1 (Analogue) 4 0°C +55°C - - Yes LED IP20, IP65 DTRON 304 Red/Green
RS-stocknr. 327-5011
Fabrikantnummer702043/88-888-000-23/210
FabrikantJumo
287,01 €
Each
Aantal stuks
Logic, Relay 110 → 240 V ac 96 x 48 (1/8 DIN)mm 1 (Analogue) 3 0°C +55°C - PID Controller No LED IP20, IP65 ITRON 08 Green
RS-stocknr. 613-7782
Fabrikantnummer701540/821-02
FabrikantJumo
112,48 €
Each
Aantal stuks
1 Relay 230 V ac 76 x 36 mmmm - 1 0°C +55°C - - - - IP20, IP65 - -
RS-stocknr. 823-9859
Fabrikantnummer703571(20258x)/12 (2 Relais (Schließer))
FabrikantJumo
36,70 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 467-046
Fabrikantnummer702071/8-1134-23-00
FabrikantJumo
367,30 €
Each
Aantal stuks
Analogue 110 → 240 V ac 48 x 48 (1/16 DIN)mm 1 (Analogue) 4 -5°C +55°C - PID Controller No LED IP20, IP65 CTRON 16 Red/Green
RS-stocknr. 815-8784
Fabrikantnummer702031/8-2100-25
FabrikantJumo
207,91 €
Each
Aantal stuks
Logic, Relay 20 → 30 V ac/dc 48 x 48mm 1 (Analogue) 2 -5°C +55°C - PID Controller No LED IP65 Quantrol LC100 Red, Red/Green
RS-stocknr. 815-8807
Fabrikantnummer702032/8-2100-25
FabrikantJumo
245,10 €
Each
Aantal stuks
Logic, Relay 20 → 30 V ac/dc 48 x 96mm - 2 -5°C +55°C - P, PD, PI, PID No 7-Segment LED Display IP65 Quantrol LC200 Red/Green
RS-stocknr. 467-080
Fabrikantnummer702071/8-1130-23-00/061
FabrikantJumo
304,43 €
Each
Aantal stuks
Logic, Relay 110 → 240 V ac 48 x 48 (1/16 DIN)mm 1 (Analogue) 4 -5°C +55°C - PID Controller No LED IP20, IP65 CTRON 16 Red/Green