Temperature Controllers

A temperature controller, as the name implies, is a device used to control and monitor temperature. The controller takes input from a temperature sensor, such as a thermocouple, and compares the temperature measurement to the desired set temperature which will then provide the output (such a relay, triac or solid state relay) to a heater or fan.

Types of Temperature Controller

PID Temperature Controller - an on/off process controller that uses a mathematical formula to calculate the difference between the desired temperature setpoint and current process temperature to ensure the process temperature remains as close to the setpoint as possible. PID controllers are effective at dealing with process disturbances that can have an impact on the quality of the product that is being measured.

On-Off Temperature Controller - On-off temperature controllers (also called signallers), are simple temperature control devices. The optimal temperature is pre-set and when it's exceeded the output switches off. When the temperature falls below the optimal pre-set, the output switches on.

Proportional Temperature Controller - Able to increase or throttle back power as required, in a ratio that matches the differential between the current process temperature and the desired temperature range, this proportional control usually takes place only within a defined range of temperatures at either side of the setpoint and is designed to eliminate the cycling associated with an on-off controller.

Peltier Module Controller - Peltier module controllers are temperature controllers designed for reversible cooling and heating control of thermoelectric assemblies, depending on the current direction. They offer a fast and compact temperature control solutions and are ideal for applications that need precise and accurate temperature control.


...
Lees meer Lees minder

Filters

1 - 20 van 158 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Output Type Supply Voltage Size Number of Inputs Number of Outputs Minimum Operating Temperature Maximum Operating Temperature Temperature Range Control Type Communication Module Available Display Type IP Rating Range Display Colour
RS-stocknr. 611-9879
FabrikantnummerE5CSV-R1T-500 AC100-240
FabrikantOmron
216,70 €
Each
Aantal stuks
Relay 100 → 240 V ac 48 x 48mm - 2 -10°C +55°C - - - - - -99 → +1700 (Thermocouple) °C, -99 → +850 (Platinum Resistance Thermometer) °C -
RS-stocknr. 746-3170
FabrikantnummerE5LC6
FabrikantOmron
103,82 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 755-3242
FabrikantnummerE5EC-QR4A5M-000
FabrikantOmron
343,10 €
Each
Aantal stuks
Relay 100 240 V ac 48 x 96mm - 1 -10°C +55°C - - - - - +10 +70 °C, +60 +120 °C, +115 +165 °C, +140 +260 °C -
RS-stocknr. 800-4606
FabrikantnummerE5DC-RX2ASM-000
FabrikantOmron
157,80 €
Each
Aantal stuks
Relay 100 → 240 V ac 22.5 x 96mm - 1 -10°C +50°C -200 → +1300 (Type K Thermocouple) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +400 (Type U Thermocouple) °C, -200 → +600 (Type E Thermocouple) °C, -200 → +850 (PT100) °C, -199.9 → +500 (JPT100) °C, -100 → +850 (Type J Thermocouple) °C, -100 → +850 (Type L Thermocouple) °C, 0 → +1300 (Type PL II Thermocouple) °C, 0 → +1700 (R & S Thermocouples) °C, 0 → +2300 (Type W Thermocouple) °C, +100 → +1800 (Type B Thermocouple) °C - - 11-Segment Digital Display IP00, IP20 Omron E5DC -
RS-stocknr. 755-3217
FabrikantnummerE5CC-RX3A5M-000
FabrikantOmron
211,30 €
Each
Aantal stuks
Relay 100 240 V ac 48 x 48mm - 1 -10°C +55°C - - - - - +10 +70 °C, +60 +120 °C, +115 +165 °C, +140 +260 °C -
RS-stocknr. 818-8899
FabrikantnummerE5GC-RX2D6M-000
FabrikantOmron
203,30 €
Each
Aantal stuks
Relay 24 V ac/dc 24 x 48mm - 1 -10°C +55°C -200 +1300 (K Thermocouple) °C, Maximum of +200 (R & S Thermocouple) °C, +400 +800 (B Thermocouple) °C - - LCD, Single Line IP00, IP20, IP66 Omron E5GC White
RS-stocknr. 772-9363
FabrikantnummerE5CBQ1PDACDC24
FabrikantOmron
169,90 €
Each
Aantal stuks
Relay, Voltage 24 V ac/dc 48 x 48mm - 1 - - - ON/OFF Yes LED IP00, IP20, IP66 Omron E5CB Red/Green
RS-stocknr. 800-4621
FabrikantnummerE5DC-QX2DSM-017
FabrikantOmron
263,14 €
Each
Aantal stuks
Voltage 24 V ac/dc 22.5 x 96mm - 1 -10°C +50°C -200 +1300 (Type K Thermocouple) °C, -200 +1300 (Type N Thermocouple) °C, -200 +400 (Type T Thermocouple) °C, -200 +400 (Type U Thermocouple) °C, -200 +600 (Type E Thermocouple) °C, -200 +850 (PT100) °C, -199.9 +500 (JPT100) °C, -100 +850 (Type J Thermocouple) °C, -100 +850 (Type L Thermocouple) °C, 0 +1300 (Type PL II Thermocouple) °C, 0 +1700 (R & S Thermocouples) °C, 0 +2300 (Type W Thermocouple) °C, +100 +1800 (Type B Thermocouple) °C - - 11-Segment Digital Display IP00, IP20 Omron E5DC -
RS-stocknr. 807-4668
FabrikantnummerE5CS-RKJU-W AC100-240
FabrikantOmron
160,67 €
Each
Aantal stuks
Relay 100 → 240 V ac 48 x 48mm - 2 -10°C +55°C -99 → +1300 (Type k) °C, -99 → +850 (Type J) °C - - 7-Segment Digital Display IP00, IP20, IP50 Omron E5CS -
RS-stocknr. 746-3114
FabrikantnummerE5C2-R20J AC100-240 0-300
FabrikantOmron
144,20 €
Each
Aantal stuks
- 100 → 240 V ac 48 x 48mm - - - - - - - - - 0 → +300 °C -
RS-stocknr. 755-3214
FabrikantnummerE5CC-QX3D5M-000
FabrikantOmron
211,30 €
Each
Aantal stuks
Voltage 24 V ac/dc 48 x 48mm - 1 -10°C +55°C - - - - - +10 +70 °C, +60 +120 °C, +115 +165 °C, +140 +260 °C -
RS-stocknr. 755-3211
FabrikantnummerE5CC-RX3D5M-000
FabrikantOmron
211,30 €
Each
Aantal stuks
Relay 24 V ac/dc 48 x 48mm - 1 -10°C +55°C - - - - - +10 → +70 °C, +60 → +120 °C, +115 → +165 °C, +140 → +260 °C -
RS-stocknr. 535-0754
FabrikantnummerE5C2-R20K AC100-240 0-800
FabrikantOmron
126,87 €
Each
Aantal stuks
- 100 → 240 V ac 48 x 48mm - - -10°C +55°C - - - - - 0 → 800 °C -
RS-stocknr. 818-8883
FabrikantnummerE5GC-QX2A6M-000
FabrikantOmron
203,30 €
Each
Aantal stuks
Voltage 100 → 240 V ac 24 x 48mm - 1 -10°C +55°C -200 → +1300 (K Thermocouple) °C, Maximum of +200 (R & S Thermocouple) °C, +400 → +800 (B Thermocouple) °C - - LCD, Single Line IP00, IP20, IP66 Omron E5GC White
RS-stocknr. 755-3198
FabrikantnummerE5CC-CX3D5M-000
FabrikantOmron
285,30 €
Each
Aantal stuks
Linear 24 V ac/dc 48 x 48mm - 1 -10°C +55°C - - - - - +10 +70 °C, +60 +120 °C, +115 +165 °C, +140 +260 °C -
RS-stocknr. 760-4599
FabrikantnummerE5CC-CX2ASM-800
FabrikantOmron
137,21 €
Each
Aantal stuks
- 100 240 V ac 48 x 48mm - 1 -10°C +50°C - - - - - -200 +2300 (Thermocouple) °C, -200 +850 (Platinum Resistance Thermometer) °C, 0 +260 (Infrared Temperature Sensor) °C, 0 10 V, 0 20 mA White
RS-stocknr. 328-1139
FabrikantnummerE5C2-R20K AC100-240 0-600
FabrikantOmron
145,30 €
Each
Aantal stuks
- 100 → 240 V ac 48 x 48mm - - -10°C +55°C - - - - - 0 → 600 °C -
RS-stocknr. 611-9885
FabrikantnummerE5CSV-Q1T-500 AC100-240
FabrikantOmron
216,70 €
Each
Aantal stuks
SSR 100 → 240 V ac 48 x 48mm - 1 -10°C +55°C - - - - - -99 → +1700 (Thermocouple) °C, -99 → +850 (Platinum Resistance Thermometer) °C -
RS-stocknr. 611-9908
FabrikantnummerE5CSV-Q1TD-500
FabrikantOmron
216,70 €
Each
Aantal stuks
Relay 24 V ac/dc 48 x 48mm - 2 -10°C +55°C - - - - - -99 → +1700 (Thermocouple) °C, -99 → +850 (Platinum Resistance Thermometer) °C Red
RS-stocknr. 760-5485
FabrikantnummerE5EC-QR4D5M-009
FabrikantOmron
473,74 €
Each
Aantal stuks
Voltage 24 V ac/dc 48 x 96mm - 2 -10°C +55°C - - - - - -200 +2300 (Thermocouple) °C, -200 +850 (Platinum Resistance Thermometer) °C, 0 +260 (Infrared Temperature Sensor) °C, 0 10 V, 0 20 mA White