Safety IO Modules

Safety I/O modules are input/output peripheries for machinery and computers, and are often used in automation environments. They can function as input modules for controller interfaces with the benefits of safety features such as E-Stop and control functions. This allows for safe operation and accurate monitoring of devices. They can also function as safe outputs such as safety relays that behave as switches, for automatic protection in electrical functions.

The RS Components range of safety IO modules contains excellent solutions for machine control and safety, and supplies devices from trusted brands such as Seimens, Schnieder Electric, Allen Bradley and Wieland. With analogue and digital devices available, you'll find a complete range of input and output safety modules to suit your equipment needs.


...
Lees meer Lees minder

Filters

1 - 20 van 24 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Type For Use With Supply Voltage Normal State Configuration Number of Inputs Interface Number of Outputs Power Rating Mounting Style Dimensions Terminal Type
RS-stocknr. 111-3507
FabrikantnummerXPSMCMCO0000S1
220,32 €
Each
Aantal stuks
Preventa XPSMCM Communication Module Preventa Modular Safety Controller 24 V dc - - - - - DIN Rail 22.5 x 99 x 114.5 mm -
RS-stocknr. 111-3513
FabrikantnummerXPSMCMDO0002
247,86 €
Each
Aantal stuks
Preventa XPSMCM Output Module Preventa Modular Safety Controller 24 V dc - 2 - 4 3 W DIN Rail Mount 22.5 x 99 x 114.5 mm Screw
Nieuw
RS-stocknr. 208-2719
FabrikantnummerTPRBCPFN
204,53 €
Each
Aantal stuks
TeSys TPRBC Bus Coupler TPRSS SIL motor starter, TPRST 24 V - - - - - Horizontal, Vertical W50 x H118 x D114 mm Spring
RS-stocknr. 111-3504
FabrikantnummerXPSMCMCO0000EI
351,63 €
Each
Aantal stuks
Preventa XPSMCM Communication Module Preventa Modular Safety Controller 24 V dc - - - - - DIN Rail 22.5 x 99 x 114.5 mm -
RS-stocknr. 111-3523
FabrikantnummerXPSMCMEN0200
305,73 €
Each
Aantal stuks
Preventa XPSMCM Monitoring Module Preventa Modular Safety Controller 24 V dc - - - - - DIN Rail 22.5 x 99 x 114.5 mm -
RS-stocknr. 111-3514
FabrikantnummerXPSMCMDO0004
297,45 €
Each
Aantal stuks
Preventa XPSMCM Output Module Preventa Modular Safety Controller 24 V dc - 4 - 8 3 W DIN Rail Mount 22.5 x 99 x 114.5 mm Screw
RS-stocknr. 111-3505
FabrikantnummerXPSMCMCO0000EM
351,63 €
Each
Aantal stuks
Preventa XPSMCM Communication Module Preventa Modular Safety Controller 24 V dc - - - - - DIN Rail 22.5 x 99 x 114.5 mm -
RS-stocknr. 111-3518
FabrikantnummerXPSMCMER0004
212,04 €
Each
Aantal stuks
Preventa XPSMCM Output Module Preventa Modular Safety Controller 24 V dc 2NC, 4NO 2 - 4 3 W DIN Rail Mount 22.5 x 99 x 114.5 mm Screw
RS-stocknr. 111-3510
FabrikantnummerXPSMCMDI0800
229,50 €
Each
Aantal stuks
Preventa XPSMCM Input Module Preventa Modular Safety Controller 24 V dc - 8 - 4 3 W DIN Rail Mount 22.5 x 99 x 114.5 mm Screw
RS-stocknr. 111-3516
FabrikantnummerXPSMCMEN0200SC
590,40 €
Each
Aantal stuks
Preventa XPSMCM Monitoring Module Preventa Modular Safety Controller 24 V dc - - - - - DIN Rail 22.5 x 99 x 114.5 mm -
RS-stocknr. 111-3512
FabrikantnummerXPSMCMDI1600
263,52 €
Each
Aantal stuks
Preventa XPSMCM Input Module Preventa Modular Safety Controller 24 V dc - 16 - 4 3 W DIN Rail Mount 22.5 x 99 x 114.5 mm Screw
Nieuw
RS-stocknr. 208-2718
FabrikantnummerTPRBCPFB
204,53 €
Each
Aantal stuks
TeSys TPRBC Bus Coupler TPRSS SIL motor starter, TPRST 24 V - - - - - Horizontal, Vertical W50 x H118 x D114 mm Spring
RS-stocknr. 204-8279
FabrikantnummerTPRBCEIP
197,75 €
Each
Aantal stuks
TeSys Island TPRBC Bus coupler TPRST module 24 V dc - - - - - Horizontal Mount, Vertical Mount 50 x 118 x 114 mm -
RS-stocknr. 201-2257
FabrikantnummerA9XMWD100
442,96 €
Each
Aantal stuks
Acti9 A9 Communication Module Wireless energy sensor 230 V - - - - - - - -
RS-stocknr. 204-8284
FabrikantnummerTPRAN2X1
124,30 €
Each
Aantal stuks
TeSys Island TPRAN Input/Output Module TPRBC bus coupler 24 V dc - 2 - 1 0.5 W Horizontal Mount, Vertical Mount 25 x 118 x 114 mm Spring
RS-stocknr. 111-3515
FabrikantnummerXPSMCMEN0100SC
486,63 €
Each
Aantal stuks
Preventa XPSMCM Monitoring Module Preventa Modular Safety Controller 24 V dc - - - - - DIN Rail 22.5 x 99 x 114.5 mm -
RS-stocknr. 111-3506
FabrikantnummerXPSMCMCO0000S2
241,56 €
Each
Aantal stuks
Preventa XPSMCM Communication Module Preventa Modular Safety Controller 24 V dc - - - - - DIN Rail 22.5 x 99 x 114.5 mm -
RS-stocknr. 111-3522
FabrikantnummerXPSMCMRO0004DA
392,04 €
Each
Aantal stuks
Preventa XPSMCM Output Module Preventa Modular Safety Controller 24 V dc - 4 - 12 3 W DIN Rail Mount 22.5 x 99 x 114.5 mm Screw
RS-stocknr. 204-8280
FabrikantnummerTPRDG4X2
62,15 €
Each
Aantal stuks
TeSys Island TPRDG Input/Output Module TPRBC bus coupler, TPRPM power module 24 V dc - 4 - 2 0.5 W Horizontal Mount, Vertical Mount 25 x 118 x 114 mm Spring
RS-stocknr. 111-3517
FabrikantnummerXPSMCMER0002
152,46 €
Each
Aantal stuks
Preventa XPSMCM Output Module Preventa Modular Safety Controller 24 V dc NC, 2NO 1 - 2 3 W DIN Rail Mount 22.5 x 99 x 114.5 mm Screw