Multi Function Panel Meters

Multifunction panel meters are touch-display devices that use a free drag-and-drop style software package for rapid development of industrial display and panel applications. Users can build multi-screen interfaces without writing code.

What are multi-function panel meters used for?

Multifunction panel meters are a versatile and cost-effective alternative to traditional panel meters. They allow you to program and display meter measurement styles previously provided by a traditional panel meter. They're suitable for a range of low-, medium- and high-voltage control panels, gensets, building management, energy and power management systems.

How do you use multifunction panel meters?

Multifunctional panel meters work in conjunction with current transformers for easy installation. You can select the type of meter style you want from a choice of six, including bar graph and analogue-style options. The display can be personalised by selecting preferences including text, colour and voltage input scaling. Once any programming is finished, you can save all selections to the meter and your computer, detach the unit and mount it into a panel.


...
Lees meer Lees minder

Filters

1 - 14 van 14 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Properties Measured Display Type Cutout Height Cutout Width Depth Number of Digits Digit Height Minimum Temperature Maximum Temperature Approvals Measurement Range Meter Type Minimum Measurement Series
RS-stocknr. 452-8782
Fabrikantnummer701540/811-02
FabrikantJumo
106,56 €
Each
Aantal stuks
Temperature LCD 36mm 76mm 56mm 3 13 mm 0°C +55°C - - - - di eco
RS-stocknr. 386-8663
Fabrikantnummer701530/888-23
FabrikantJumo
159,86 €
Each
Aantal stuks
Current, Pressure, Temperature, Voltage LCD 24mm 48mm - - - 0°C +55°C - - - - di 32
RS-stocknr. 467-030
Fabrikantnummer701550/181-000-23/000
FabrikantJumo
332,27 €
Each
Aantal stuks
Current, Pressure, Temperature, Voltage LCD 48mm 96mm 105mm 5 - 0°C +55°C - - - - di 308
RS-stocknr. 452-8710
Fabrikantnummer701540/811-31
FabrikantJumo
106,56 €
Each
Aantal stuks
Temperature LCD - - - 3 - 0°C +55°C - - - - di eco
RS-stocknr. 386-8540
Fabrikantnummer701531/888-23
FabrikantJumo
244,76 €
Each
Aantal stuks
Current, Pressure, Temperature, Voltage LED 48mm 96mm 68.5mm 4 20 mm 0°C +55°C - - - - di 08
RS-stocknr. 185-7723
Fabrikantnummer00694782
FabrikantJumo
175,86 €
Each
Aantal stuks
Pressure, Temperature LCD, Segment 48mm 24mm - - 7.2 mm -10°C +55°C CRUus - Digital Indicator - diraVIEW
RS-stocknr. 185-7727
Fabrikantnummer00694787
FabrikantJumo
276,35 €
Each
Aantal stuks
Pressure, Temperature LCD, Segment 96mm 48mm - - 16.5 mm -10°C +55°C CRUus - Digital Indicator - diraVIEW
RS-stocknr. 467-068
Fabrikantnummer70/00442786
FabrikantJumo
32,07 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 185-7730
Fabrikantnummer00694789
FabrikantJumo
285,60 €
Each
Aantal stuks
Pressure, Temperature LCD, Segment 96mm 96mm - - 24.8 mm -10°C +55°C CRUus - Digital Indicator - diraVIEW
RS-stocknr. 185-7724
Fabrikantnummer00694784
FabrikantJumo
197,13 €
Each
Aantal stuks
Pressure, Temperature LCD, Segment 48mm 48mm - - 12.3 mm -10°C +55°C CRUus - Digital Indicator - diraVIEW
RS-stocknr. 185-7722
Fabrikantnummer00694781
FabrikantJumo
175,86 €
Each
Aantal stuks
Pressure, Temperature LCD, Segment 48mm 24mm - - 7.2 mm -10°C +55°C CRUus - Digital Indicator - diraVIEW
RS-stocknr. 185-7726
Fabrikantnummer00694786
FabrikantJumo
226,11 €
Each
Aantal stuks
Pressure, Temperature LCD, Segment 96mm 48mm - - 16.5 mm -10°C +55°C CRUus - Digital Indicator - diraVIEW
RS-stocknr. 185-7729
Fabrikantnummer00694788
FabrikantJumo
239,63 €
Each
Aantal stuks
Pressure, Temperature LCD, Segment 96mm 96mm - - 24.8 mm -10°C +55°C CRUus - Digital Indicator - diraVIEW
RS-stocknr. 185-7725
Fabrikantnummer00694785
FabrikantJumo
226,11 €
Each
Aantal stuks
Pressure, Temperature LCD, Segment 96mm 48mm - - 16.5 mm -10°C +55°C CRUus - Digital Indicator - diraVIEW